Trimmer Potentiometers :
4,872 Products FoundAll Filters
Expand Filters
Manufacturer
(2955)
(459)
(436)
(14)
(250)
(20)
(10)
(6)
(11)
Trimmer Type
(2112)
(1862)
Element Material
(337)
(3283)
(10)
(250)
(95)
Adjustment Type
(1431)
(2503)
(38)
Track Resistance
(57)
(40)
(1)
(1)
(64)
(188)
(1)
(1)
Potentiometer Mounting
(5)
(1215)
(2756)
No. of Turns
(1)
(123)
(519)
(57)
(23)
(194)
(79)
(1874)
Product Range
(6)
(1)
(1)
(6)
(10)
(21)
(8)
(8)
Resistance Tolerance
(2799)
(872)
(103)
(94)
(101)
Power Rating
(15)
(1)
(1)
(13)
(1)
(2)
(122)
(1)
Temperature Coefficient
(98)
(99)
(3)
(34)
(4)
(3232)
(8)
(71)
Packaging
(3313)
(632)
(442)
(571)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Trimmer Type | Element Material | Adjustment Type | Track Resistance | Potentiometer Mounting | No. of Turns | Product Range | Resistance Tolerance | Power Rating | Temperature Coefficient | Trimmer Shape / Size | Resistor Case / Package | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$2.250 25+$1.710 100+$1.620 250+$1.540 500+$1.460 More Pricing... | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | - | ||||||
Each | 1+$1.780 10+$1.420 25+$1.340 50+$1.260 100+$1.180 More Pricing... | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+$2.560 25+$1.920 100+$1.670 250+$1.620 500+$1.560 More Pricing... | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | - | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+$1.730 25+$1.270 100+$1.180 250+$1.120 500+$1.050 More Pricing... | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 20Turns | 67 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.95mm | 10.4mm | -55°C | 125°C | - | - | |||||
Each | 1+$2.930 25+$2.150 100+$1.920 250+$1.860 500+$1.790 More Pricing... | Single Turn | Cermet | Top Finger Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
04F4808 | Each | 1+$13.470 25+$10.380 100+$8.680 250+$8.200 500+$7.940 More Pricing... | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 25Turns | RJR24 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.03mm | -55°C | 150°C | - | - | |||||
Each | 1+$2.270 25+$1.610 100+$1.500 250+$1.410 500+$1.380 More Pricing... | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 23Turns | T93 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | - | ||||||
Each | 1+$1.760 10+$1.350 25+$1.300 50+$1.250 100+$1.100 More Pricing... | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+$2.250 25+$1.680 100+$1.490 250+$1.400 500+$1.340 More Pricing... | Multi Turn | Cermet | Side Adjust | 200ohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | - | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+$1.760 25+$1.250 100+$1.100 250+$1.080 500+$1.050 More Pricing... | Multi Turn | Cermet | Top Adjust | 5kohm | Through Hole | 20Turns | 67 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.95mm | 10.4mm | -55°C | 125°C | - | - | |||||
Each | 1+$1.610 10+$1.300 25+$1.250 50+$1.190 100+$1.100 More Pricing... | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+$9.120 25+$6.830 100+$6.280 250+$5.800 500+$5.310 More Pricing... | Single Turn | Cermet | Top Finger Adjust | 10kohm | Through Hole | 1Turns | M63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | - | ||||||
Each | 1+$0.526 10+$0.445 25+$0.397 50+$0.378 100+$0.359 More Pricing... | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | - | ||||||
Each | 1+$3.860 10+$3.170 25+$3.090 50+$3.010 100+$2.850 More Pricing... | Multi Turn | Cermet | Top Adjust | 200ohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | - | - | ||||||
Each | 1+$2.620 25+$1.930 100+$1.760 250+$1.680 500+$1.590 More Pricing... | Multi Turn | Cermet | Top Adjust | 100kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | - | ||||||
Each | 1+$2.520 25+$1.870 100+$1.720 250+$1.640 500+$1.570 More Pricing... | Multi Turn | Cermet | Top Adjust | 2kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 125°C | - | - | ||||||
Each | 1+$1.750 10+$1.390 25+$1.290 50+$1.190 100+$1.110 More Pricing... | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+$3.110 10+$2.470 25+$2.410 50+$2.340 100+$2.220 More Pricing... | Multi Turn | Cermet | Top Adjust | 500ohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | - | - | ||||||
Each | 1+$0.607 10+$0.435 25+$0.388 50+$0.341 100+$0.292 More Pricing... | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 22Turns | 1012 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 19.1mm | 4.95mm | 6.5mm | -55°C | 125°C | - | - | ||||||
Each | 1+$1.730 10+$1.360 25+$1.330 50+$1.290 100+$1.270 More Pricing... | Single Turn | Cermet | Top Adjust | 2kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+$4.690 10+$3.910 25+$3.440 50+$3.260 100+$3.070 More Pricing... | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 20Turns | M43 Series | ± 10% | 500mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | - | - | ||||||
Each | 1+$1.410 10+$1.200 25+$1.060 50+$0.983 100+$0.935 More Pricing... | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | - | ||||||
04F8715 | Each | 1+$7.870 25+$7.540 100+$6.630 250+$6.190 500+$5.590 More Pricing... | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 12Turns | RJ26 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.35mm | 4.32mm | 6.35mm | -65°C | 150°C | - | - | |||||
Each | 1+$1.460 10+$1.160 25+$1.090 50+$1.020 100+$0.973 More Pricing... | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | - | ||||||
Each | 1+$2.050 25+$1.560 100+$1.510 250+$1.430 500+$1.250 More Pricing... | Multi Turn | Cermet | Top Adjust | 100kohm | Through Hole | 23Turns | T93 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | - | ||||||