Rotary Potentiometers :

3,928 Products Found

We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

 

 

What happens when you rotate a potentiometer knob?

 

 

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Track Resistance
Trimmer Type
No. of Turns
Element Material
Track Taper
Adjustment Type
Power Rating
Resistance Tolerance
Product Range
Contact Voltage AC Max
Potentiometer Mounting
Shaft Diameter
Handle Style
No. of Gangs
Adjustment Type
Shaft Length
Trimmer Shape / Size
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
32K6325

RoHS

Date/Lot Code

Each
1+$2.340
25+$1.960
100+$1.810
250+$1.750
500+$1.690
More Pricing...
10kohm
-
1Turns
-
Linear
-
50mW
± 20%
PTD90 Series
-
Panel Mount
6mm
-
2
Screwdriver Slot
15mm
-
-
-
-
PC Pin
-
24.65mm
9.5mm
11.3mm
-10°C
50°C
15M7841

RoHS

Date/Lot Code

Each
1+$34.790
5+$31.830
10+$28.870
25+$26.390
100+$23.900
More Pricing...
10kohm
-
10Turns
-
Linear
-
2W
± 5%
7286 Series
-
Bushing Mount
6.35mm
-
1
Screwdriver Slot
20.63mm
-
± 20ppm/°C
Precision
Wirewound
Turret
-
39.73mm
-
-
-55°C
125°C
83H7575

RoHS

Date/Lot Code

Each
1+$46.690
5+$41.310
10+$35.930
25+$34.730
100+$33.530
More Pricing...
10kohm
-
3Turns
-
Linear
-
1W
± 5%
MW22B Series
-
Panel Mount
6.35mm
-
1
Screwdriver Slot
20.83mm
-
± 20ppm/°C
-
Wirewound
Solder Lug
-
39.88mm
-
-
-55°C
105°C
79R7043

RoHS

Date/Lot Code

Each
1+$5.940
10+$5.030
25+$4.470
50+$4.360
100+$4.240
More Pricing...
500kohm
-
1Turns
-
Log (Audio)
-
100mW
± 20%
PDB183-GTR Series
-
Panel Mount
6mm
-
1
Plain Shaft
19mm
-
-
-
Carbon
Solder Lug
-
45.2mm
-
-
-10°C
50°C
79M6940

RoHS

Each
1+$33.500
5+$31.830
10+$29.250
25+$24.860
100+$24.170
More Pricing...
50kohm
-
1Turns
-
Linear
-
2W
± 10%
RV4 Series
-
Panel Mount
6.325mm
-
1
Screwdriver Slot
22.225mm
-
-
-
Carbon
Solder Lug
-
35.84mm
-
-
-65°C
125°C
88K8197

RoHS

Date/Lot Code

Each
1+$33.940
5+$30.190
10+$26.440
25+$24.880
100+$23.310
More Pricing...
500kohm
-
10Turns
-
Linear
-
2W
± 5%
3540 Series
-
Panel Mount
6.34mm
-
1
Screwdriver Slot
20.62mm
-
± 50ppm/°C
Precision
Wirewound
Solder Lug
-
39.67mm
-
-
-40°C
125°C
20M1947

RoHS

Date/Lot Code

Each
1+$48.030
5+$43.880
10+$39.720
25+$35.970
100+$32.210
More Pricing...
1kohm
-
3Turns
-
Linear
-
1W
± 5%
533 Series
-
Bushing Mount
6.34mm
-
1
Screwdriver Slot
20.62mm
-
± 20ppm/°C
-
Wirewound
Solder Lug
-
39.67mm
-
-
-55°C
125°C
63M1595

RoHS

Date/Lot Code

Each
1+$2.010
25+$1.520
100+$1.440
250+$1.350
500+$1.290
More Pricing...
10kohm
-
1Turns
-
Linear
-
200mW
± 20%
P160 Series
-
Panel Mount
6mm
-
1
Knurled
15mm
-
-
-
Conductive Plastic
PC Pin
-
24.5mm
-
-
-20°C
70°C
69M4406

RoHS

Date/Lot Code

Each
1+$36.210
5+$33.130
10+$30.040
25+$28.180
100+$26.320
More Pricing...
10kohm
-
1Turns
-
Linear
-
3W
± 10%
PE30 Series
-
Panel Mount
6mm
-
1
Screwdriver Slot
16mm
-
+/-150ppm/°C
-
Cermet
Solder Lug
-
36mm
-
-
-55°C
125°C
20M1954

RoHS

Date/Lot Code

Each
1+$35.430
5+$32.930
10+$30.420
25+$28.540
100+$26.650
More Pricing...
1kohm
-
10Turns
-
Linear
-
2W
± 5%
534 Series
-
Bushing Mount
6.34mm
-
1
Screwdriver Slot
20.62mm
-
± 20ppm/°C
-
Wirewound
Solder Lug
-
39.67mm
-
-
-55°C
125°C
34R4721

RoHS

Each
1+$2.010
25+$1.520
100+$1.440
250+$1.300
500+$1.240
More Pricing...
10kohm
-
1Turns
-
Linear
-
200mW
± 20%
P160 Series
-
Bushing Mount
6mm
-
1
Screwdriver Slot
20mm
-
-
-
Conductive Plastic
Solder Lug
-
29.5mm
-
-
-20°C
70°C
10C0395

RoHS

Date/Lot Code

Each
1+$0.956
10+$0.811
25+$0.722
50+$0.704
100+$0.685
More Pricing...
10kohm
-
1Turns
-
Linear
-
50mW
± 20%
PTV09 Series
-
Through Hole
6mm
-
1
Flatted
25mm
-
-
-
Carbon
PC Pin
-
28.8mm
10mm
11mm
-10°C
50°C
20M1962

RoHS

Date/Lot Code

Each
1+$52.310
5+$47.690
10+$43.070
25+$37.370
100+$31.660
More Pricing...
50kohm
-
10Turns
-
Linear
-
2W
± 5%
534 Series
-
Bushing Mount
6.34mm
-
1
Screwdriver Slot
20.62mm
-
± 20ppm/°C
-
Wirewound
Solder Lug
-
39.67mm
-
-
-55°C
125°C
34R4715

RoHS

Each
1+$2.160
25+$1.800
100+$1.670
250+$1.540
500+$1.380
More Pricing...
1kohm
-
1Turns
-
Log (Audio)
-
100mW
± 20%
P160 Series
-
Bushing Mount
6mm
-
1
Screwdriver Slot
20mm
-
-
-
Conductive Plastic
Solder Lug
-
29.5mm
-
-
-20°C
70°C
20M1974

RoHS

Date/Lot Code

Each
1+$38.660
5+$35.370
10+$32.070
25+$28.980
100+$25.890
More Pricing...
2kohm
-
10Turns
-
Linear
-
2W
± 5%
536 Series
-
Bushing Mount
6.35mm
-
1
Screwdriver Slot
20.62mm
-
± 20ppm/°C
Precision
Wirewound
Solder Lug
-
19.05mm
-
-
-55°C
125°C
76T0417

RoHS

Date/Lot Code

Each
1+$2.450
25+$1.940
100+$1.750
250+$1.640
500+$1.560
More Pricing...
250kohm
-
1Turns
-
Log (Audio)
-
100mW
± 20%
PDB181-GTR Series
-
Panel Mount
6mm
-
1
Screwdriver Slot
19mm
-
-
-
Carbon
Solder Lug
-
28.3mm
-
-
-10°C
50°C
83H7573

RoHS

Each
1+$41.390
5+$36.620
10+$31.850
25+$30.130
100+$28.410
More Pricing...
500kohm
-
10Turns
-
Linear
-
2W
± 5%
MW22B Series
-
Panel Mount
6.35mm
-
1
Screwdriver Slot
20.83mm
-
80ppm/°C
-
Wirewound
Solder Lug
-
39.88mm
-
-
-55°C
105°C
04M7636

RoHS

Each
1+$17.480
5+$16.680
10+$15.640
25+$13.950
100+$13.120
More Pricing...
1kohm
-
1Turns
-
Linear
-
1W
± 10%
ABW1 Series
-
Panel Mount
6mm
-
1
Rotary
40mm
-
± 40ppm/°C
-
Wirewound
Solder Lug
-
67.5mm
-
-
-40°C
90°C
83H7534

RoHS

Date/Lot Code

Each
1+$232.210
5+$210.140
10+$188.080
25+$166.010
10kohm
-
10Turns
-
Linear
-
5W
± 5%
MR46B Series
-
Panel Mount
6.35mm
-
1
Screwdriver Slot
20.637mm
-
± 20ppm/°C
-
Wirewound
Solder Lug
-
83.65mm
-
-
-55°C
105°C
01M8616

RoHS

Each
1+$10.930
5+$10.430
10+$9.780
25+$8.720
100+$8.200
More Pricing...
20kohm
-
1Turns
-
Log (Audio)
-
50mW
± 20%
RK27 Series
-
Panel Mount
6mm
-
1
Screwdriver Slot
20mm
-
-
-
Metal Foil
PC Pin
-
45.3mm
27mm
24.5mm
-10°C
70°C
79M6943

RoHS

Each
1+$43.140
5+$40.450
10+$37.750
25+$32.860
100+$32.200
More Pricing...
5kohm
-
1Turns
-
Linear
-
2W
± 10%
RV4 Series
-
Panel Mount
6.325mm
-
1
Screwdriver Slot
50.8mm
-
-
-
Carbon
Solder Lug
-
64.41mm
-
-
-65°C
125°C
17M1603

RoHS

Date/Lot Code

Each
1+$0.959
10+$0.814
25+$0.725
50+$0.707
100+$0.688
More Pricing...
10kohm
-
1Turns
-
Linear
-
50mW
± 20%
PTV09 Series
-
Through Hole
6mm
-
1
Rotary
20mm
-
-
-
Carbon
PC Pin
-
23.8mm
10mm
11mm
-10°C
50°C
14R5474

RoHS

Each
1+$1.870
10+$1.650
25+$1.460
50+$1.350
100+$1.280
More Pricing...
500kohm
-
1Turns
-
Linear
-
200mW
± 20%
P160 Series
-
Through Hole
6mm
-
1
Knurled
15mm
-
-
-
Conductive Plastic
PC Pin
-
24.5mm
-
-
-20°C
70°C
69M4483

RoHS

Date/Lot Code

Each
1+$34.110
5+$31.210
10+$28.300
25+$25.860
100+$23.420
More Pricing...
10kohm
-
1Turns
-
Linear
-
3W
± 20%
PE30 Series
-
Panel Mount
6mm
-
1
Screwdriver Slot
50mm
-
+/-150ppm/°C
-
Cermet
Solder Lug
-
70mm
-
-
-55°C
125°C
46M2509

RoHS

Date/Lot Code

Each
1+$5.680
10+$4.490
25+$3.990
50+$3.880
100+$3.770
More Pricing...
5kohm
-
1Turns
-
Linear
-
500mW
± 20%
P230 Series
-
Panel Mount
6.35mm
-
1
Flatted
25mm
-
-
-
Conductive Plastic
Solder Lug
-
36mm
-
-
-20°C
70°C
1-25 of 3928 items
of 158 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK