Print Page
486 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.890 |
| 5+ | $11.990 |
| 10+ | $11.080 |
| 25+ | $9.830 |
| 100+ | $8.800 |
| 500+ | $8.530 |
| 1000+ | $8.220 |
Price for:Each
Minimum: 1
Multiple: 1
$12.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 81C1A-E28-A13LCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 10M7120 |
| Product Range | 81 Series |
| Technical Datasheet | |
| Track Resistance | 5kohm |
| No. of Turns | 1Turns |
| Track Taper | Linear |
| Power Rating | 2W |
| Resistance Tolerance | ± 10% |
| Product Range | 81 Series |
| Potentiometer Mounting | Through Hole |
| Shaft Diameter | 3.18mm |
| No. of Gangs | 1 |
| Adjustment Type | Screwdriver Slot |
| Shaft Length | 22.23mm |
| Temperature Coefficient | +/-150ppm/°C |
| Potentiometer Type | - |
| Resistor Technology | Cermet |
| Potentiometer Terminals | PC Pin |
| Resistor Case / Package | - |
| Product Length | 38.11mm |
| Product Width | 15.88mm |
| Product Height | 15.88mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Track Resistance | 5kohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 10% |
| Potentiometer Mounting | Through Hole |
| No. of Gangs | 1 |
| Shaft Length | 22.23mm |
| Potentiometer Type | - |
| Potentiometer Terminals | PC Pin |
| Product Length | 38.11mm |
| Product Height | 15.88mm |
| Operating Temperature Max | 125°C |
| No. of Turns | 1Turns |
|---|---|
| Power Rating | 2W |
| Product Range | 81 Series |
| Shaft Diameter | 3.18mm |
| Adjustment Type | Screwdriver Slot |
| Temperature Coefficient | +/-150ppm/°C |
| Resistor Technology | Cermet |
| Resistor Case / Package | - |
| Product Width | 15.88mm |
| Operating Temperature Min | -40°C |
| SVHC | Lead (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |

