Trimmer Capacitors:

22 Products Found
We offer radial leaded, through hole, and SMD trimmer capacitor types.

What is a trimmer capacitor?

Trimmer capacitors are variable capacitors which serve the purpose of initial calibration of equipment during manufacturing or servicing. They are not intended for end-user interaction. Trimmer capacitors are almost always mounted directly on the PCB (Printed Circuit Board), so the user does not have access to them, and set during manufacturing using a small screwdriver. Due to their nature, trimmer capacitors are cheaper than full sized variable capacitors and rated for many fewer adjustments.

Trimmer capacitors are used to initially set oscillator frequency values, latencies, rise and fall times and other variables in a circuit. Should the values drift over time, these trimmer capacitors allow repairmen to re-calibrate equipment when needed. There are two types of trimmer capacitors: air trimmer capacitor and ceramic trimmer capacitor.

Examples of our trimmer capacitors

We offer film dielectric trimmers for impedance matching circuits. These allow for easy adjustment of resistance values through physical manipulation Applications include medical, consumer electronics, and industrial.

Another example is a radial leaded film dielectric trimmer capacitor with top and bottom adjustment. The Vishay BFC2 809 080 series assists energy conversion while providing low losses, high efficiency and long life. Plastic film trimmers reduce microphony effects and are suited for impedance matching RF circuits.

They consist of a polysulphone housing, brass rotor and plated brass stator with PTFE film as the dielectric. The stator plate tags are heat sealed to the housing. The rotor contact surfaces are plated to ensure a long life and a stable contact even under severe climatic conditions. A coloured dot indicates the maximum capacitance. Flux absorption between the vanes is prevented.

Applications include communications & networking, medical, and RF communications

Padder capacitors

A padder is a trimmer capacitor inserted in series with the oscillator tuning circuit of a superheterodyne receiver to control calibration at the low frequency end of a tuning range.

Show More
View
Buyer
Engineer
Manufacturer
Minimum Trimmer Capacitance
Maximum Trimmer Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Mounting
Adjustment Type
Capacitor Case / Package
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
98K7131

RoHS

Each
1+
$6.250
10+
$5.490
Total:$6.25
Min: 1 / Mult: 1
5.5pF
65pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
10mm
-
-
11mm
BFC2 808 Series
-40°C
70°C
98K7134

RoHS

Date/Lot Code

Each
1+
$19.210
10+
$14.080
25+
$14.060
50+
$14.030
100+
$14.010
More Pricing...
Total:$19.21
Min: 1 / Mult: 1
4pF
38pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
10.9mm
10.5mm
11mm
BFC2 809 Series
-40°C
125°C
98K7133

RoHS

Date/Lot Code

Each
1+
$13.720
10+
$10.330
25+
$10.300
50+
$10.280
100+
$10.250
Total:$13.72
Min: 1 / Mult: 1
2pF
18pF
300V
-
Through Hole
Screwdriver Slot
-
-
7.4mm
6.7mm
9mm
BFC2 809 Series
-40°C
125°C
98K7126

RoHS

Date/Lot Code

Each
1+
$8.210
10+
$5.530
25+
$5.450
50+
$5.380
100+
$5.300
More Pricing...
Total:$8.21
Min: 1 / Mult: 1
2pF
22pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
10mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
70AC8182

RoHS

Date/Lot Code

Each
1+
$17.950
10+
$14.840
25+
$14.280
50+
$13.700
100+
$13.160
More Pricing...
Total:$17.95
Min: 1 / Mult: 1
5pF
57pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
10.9mm
10.5mm
11mm
BFC2 809 Series
-40°C
125°C
25AH9766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.740
25+
$0.678
50+
$0.606
100+
$0.544
250+
$0.474
More Pricing...
Total:$7.40
Min: 10 / Mult: 10
Total:$54.40
Min: 100 / Mult: 10
30pF
60pF
-
-
Surface Mount
-
CSP
-
0.6mm
0.3mm
0.3mm
LXRW Series
-30°C
85°C
83AH9929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.835
25+
$0.763
50+
$0.694
100+
$0.636
250+
$0.543
More Pricing...
Total:$8.35
Min: 10 / Mult: 10
100pF
200pF
-
-
Surface Mount
Variable
SMD
-
0.6mm
0.6mm
0.3mm
LXRW Series
-25°C
85°C
67AK0682

RoHS

Date/Lot Code

Each
1+
$9.290
10+
$6.500
25+
$6.420
50+
$6.330
100+
$6.250
More Pricing...
Total:$9.29
Min: 1 / Mult: 1
4pF
27pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.8mm
6.2mm
9mm
BFC2 808 Series
-40°C
70°C
67AK0677

RoHS

Each
1+
$7.680
10+
$5.260
25+
$5.190
50+
$5.120
100+
$5.050
More Pricing...
Total:$7.68
Min: 1 / Mult: 1
2.5pF
22pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
67AK0678

RoHS

Date/Lot Code

Each
1+
$7.700
10+
$5.280
25+
$5.210
50+
$5.140
100+
$5.070
More Pricing...
Total:$7.70
Min: 1 / Mult: 1
2pF
18pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
85°C
67AK0685

RoHS

Date/Lot Code

Each
1+
$61.170
5+
$59.530
10+
$57.890
25+
$57.770
50+
$57.650
More Pricing...
Total:$61.17
Min: 1 / Mult: 1
7pF
100pF
200V
-
Through Hole
Top
Radial Leaded
-
14mm
11.5mm
9.2mm
BFC2 809 Series
-40°C
125°C
67AK0683

RoHS

Date/Lot Code

Each
1+
$4.850
10+
$3.480
25+
$3.440
50+
$3.400
100+
$3.360
More Pricing...
Total:$4.85
Min: 1 / Mult: 1
1.5pF
5pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
7mm
BFC2 808 Series
-40°C
70°C
59AM2495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.701
25+
$0.643
50+
$0.575
100+
$0.516
250+
$0.450
More Pricing...
Total:$7.01
Min: 10 / Mult: 10
16.5pF
33pF
-
-
Surface Mount
Variable
CSP
-
0.6mm
0.6mm
0.3mm
LXRW Series
-30°C
85°C
67AK0681

RoHS

Date/Lot Code

Each
1+
$5.320
10+
$4.260
25+
$4.220
50+
$4.180
100+
$4.140
More Pricing...
Total:$5.32
Min: 1 / Mult: 1
3pF
10pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
7mm
BFC2 808 Series
-40°C
70°C
67AK0679

RoHS

Date/Lot Code

Each
1+
$8.910
10+
$6.180
25+
$6.090
50+
$6.010
100+
$5.920
More Pricing...
Total:$8.91
Min: 1 / Mult: 1
3pF
33pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
67AK0684

RoHS

Each
1+
$9.140
10+
$6.350
25+
$6.270
50+
$6.190
100+
$6.110
More Pricing...
Total:$9.14
Min: 1 / Mult: 1
5.5pF
65pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
10.6mm
-
-
11mm
BFC2 808 Series
-40°C
70°C
67AK0680

RoHS

Date/Lot Code

Each
1+
$9.590
10+
$7.480
25+
$7.040
50+
$6.610
100+
$6.170
More Pricing...
Total:$9.59
Min: 1 / Mult: 1
4pF
20pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
8.8mm
BFC2 808 Series
-40°C
70°C
16AM6686

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.324
20000+
$0.305
30000+
$0.288
50000+
$0.277
Total:$3,240.00
Min: 10000 / Mult: 10000
30pF
60pF
-
-
Surface Mount
-
CSP
-
0.6mm
0.3mm
0.3mm
LXRW Series
-30°C
85°C
38C7731

RoHS

Each
1+
$23.410
Total:$23.41
Min: 1 / Mult: 1
0.3pF
1.2pF
500V
-
Surface Mount
Screwdriver Slot
SMD
2.39mm
-
-
5.72mm
-
-65°C
125°C
52J5639

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
1.5pF
5pF
25V
0%, +100%
Surface Mount
Screwdriver Slot
SMD
-
4.5mm
3.2mm
1.8mm
CTZ3 Series
-55°C
125°C
52J5619

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
2.5pF
10pF
25V
0%, +100%
Surface Mount
Screwdriver Slot
SMD
-
4.5mm
3.2mm
1.8mm
CTZ3 Series
-55°C
125°C
25AH9765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
16.5pF
33pF
-
-
Surface Mount
-
SMD
-
0.6mm
0.6mm
0.3mm
LXRW Series
-30°C
85°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK