0.1µF RF Capacitors:

8 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Product Range
Capacitance Tolerance
Operating Temperature Max
Capacitor Case Style
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
39AJ5743

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$3.770
1600+
$3.550
2400+
$3.380
Total:$3,770.00
Min: 1000 / Mult: 1000
0.1µF
16V
UBC 550L Series
± 10%
125°C
0402 [1005 Metric]
39AJ5745

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.390
2000+
$3.220
4000+
$3.000
8000+
$2.790
12000+
$2.690
More Pricing...
Total:$3,390.00
Min: 1000 / Mult: 1000
0.1µF
16V
UBC 550L Series
± 10%
125°C
0402 [1005 Metric]
39AJ5746

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
0.1µF
6.3VDC
UBC 550U Series
± 20%
85°C
0201 [0603 Metric]
39AJ5744

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
0.1µF
16V
UBC 550L Series
± 10%
125°C
0402 [1005 Metric]
39AJ5747

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$4.460
1600+
$4.200
2400+
$4.010
Total:$4,460.00
Min: 1000 / Mult: 1000
0.1µF
6.3VDC
UBC 550U Series
± 20%
85°C
0201 [0603 Metric]
25AM5153

RoHS

Each
1000+
$1.350
Total:$20,250.00
Min: 15000 / Mult: 15000
0.1µF
16V
531Z Series
± 10%
85°C
0201 [0603 Metric]
25AM6151

RoHS

Each
5000+
$0.430
Total:$4,300.00
Min: 10000 / Mult: 10000
0.1µF
16V
530L Series
± 10%
125°C
0402 [1005 Metric]
25AM5151

RoHS

Each
1000+
$5.530
Total:$5,530.00
Min: 1000 / Mult: 1000
0.1µF
50VDC
200B Series
± 20%
125°C
1111 [2828 Metric]
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK