Tantalum Polymer Capacitors:

3,878 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Lifetime @ Temperature
Capacitor Case / Package
Product Length
Capacitor Mounting
Length
Product Width
Capacitor Terminals
Width
Height
Product Height
Series Name
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
50M5265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.689
25+
$0.672
50+
$0.656
100+
$0.639
Total:$6.89
Min: 10 / Mult: 10
Total:$63.90
Min: 100 / Mult: 10
33µF
-
± 20%
10V
B
0.035ohm
-
1411 [3528 Metric]
3.5mm
-
-
2.8mm
-
-
-
1.9mm
-
1.9A
-55°C
T520 KO-CAP Series
105°C
-
-
54Y9062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.760
10+
$4.640
25+
$4.440
50+
$4.380
100+
$4.310
More Pricing...
Total:$6.76
Min: 1 / Mult: 1
Total:$431.00
Min: 100 / Mult: 1
330µF
-
± 20%
16V
X
0.05ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
4mm
-
2.2A
-55°C
T521 KO-CAP Series
125°C
-
-
42AC9641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.510
10+
$4.110
25+
$4.040
50+
$3.970
100+
$3.890
Total:$6.51
Min: 1 / Mult: 1
Total:$41.10
Min: 10 / Mult: 1
100µF
-
± 20%
25V
D
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
2.4A
-55°C
T521 KO-CAP Series
105°C
-
-
89Y2787

RoHS

Each (Supplied on Cut Tape)
1+
$3.080
10+
$1.920
Total:$3.08
Min: 1 / Mult: 1
Total:$192.00
Min: 100 / Mult: 1
470µF
-
± 20%
6.3V
D4
0.01ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
3.8mm
-
4.4A
-55°C
POSCAP TPF Series
105°C
-
-
42AC0307

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$3.030
1000+
$2.960
2000+
$2.930
3000+
$2.890
Total:$1,515.00
Min: 500 / Mult: 500
100µF
-
± 20%
25V
X
0.06ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
4mm
-
2A
-55°C
T521 KO-CAP Series
105°C
-
-
18AC7994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.793
25+
$0.769
50+
$0.744
100+
$0.720
Total:$7.93
Min: 10 / Mult: 10
Total:$72.00
Min: 100 / Mult: 10
100µF
-
± 20%
6.3V
B
0.018ohm
-
1411 [3528 Metric]
3.5mm
-
-
2.8mm
-
-
-
1.9mm
-
2.7A
-55°C
T520 KO-CAP Series
105°C
-
-
23AJ4812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.040
Total:$4.04
Min: 1 / Mult: 1
Total:$40.40
Min: 10 / Mult: 1
100µF
-
± 20%
20V
D
0.055ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
2A
-55°C
T521 KO-CAP Series
105°C
-
-
85AJ8743

RoHS

Each (Supplied on Cut Tape)
1+
$1.880
Total:$1.88
Min: 1 / Mult: 1
Total:$188.00
Min: 100 / Mult: 1
100µF
-
± 20%
10V
D2
0.055ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
1.9mm
-
1.5A
-55°C
POSCAP TPC Series
105°C
-
-
59T0144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.400
10+
$3.490
25+
$3.430
50+
$3.380
100+
$3.320
More Pricing...
Total:$5.40
Min: 1 / Mult: 1
Total:$332.00
Min: 100 / Mult: 1
100µF
-
± 20%
25V
X
0.06ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
4mm
-
2A
-55°C
T521 KO-CAP Series
105°C
-
-
59M9558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.713
10+
$0.356
25+
$0.346
50+
$0.335
100+
$0.325
More Pricing...
Total:$0.71
Min: 1 / Mult: 1
10µF
-
± 20%
10V
A
0.3ohm
-
1206 [3216 Metric]
3.2mm
-
-
1.6mm
-
-
-
1.6mm
-
600mA
-55°C
TCJ Series
125°C
-
-
54Y9063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.670
10+
$3.170
Total:$4.67
Min: 1 / Mult: 1
Total:$317.00
Min: 100 / Mult: 1
47µF
-
± 20%
35V
X
0.07ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
4mm
-
1.9A
-55°C
T521 KO-CAP Series
125°C
-
-
97W9286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.060
10+
$1.260
Total:$2.06
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D3L
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
2A
-55°C
POSCAP TPB Series
105°C
-
-
86Y4983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$1.690
25+
$1.600
50+
$1.500
100+
$1.420
More Pricing...
Total:$2.05
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D
0.018ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
2.8A
-55°C
POSCAP TPE Series
105°C
-
-
57AC7568

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$20.690
10+
$19.020
25+
$17.580
50+
$16.160
100+
$14.740
More Pricing...
Total:$20.69
Min: 1 / Mult: 1
330µF
-
± 20%
10V
X
5000µohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
4mm
-
7.348A
-55°C
T541 KO-CAP Series
125°C
-
-
86Y9813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.080
10+
$3.080
25+
$3.010
50+
$2.940
100+
$2.870
More Pricing...
Total:$5.08
Min: 1 / Mult: 1
150µF
-
± 20%
16V
D3L
0.05ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
1.8A
-55°C
POSCAP TQC Series
105°C
-
-
15AJ3545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.320
25+
$1.250
50+
$1.180
100+
$1.120
More Pricing...
Total:$8.75
Min: 5 / Mult: 5
22µF
-
± 20%
25V
B2
0.1ohm
-
1411 [3528 Metric]
3.5mm
-
-
2.8mm
-
-
-
1.9mm
-
1.1A
-55°C
POSCAP TQC Series
105°C
-
-
71AH6603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.300
10+
$3.270
25+
$3.200
50+
$3.150
Total:$5.30
Min: 1 / Mult: 1
Total:$315.00
Min: 100 / Mult: 1
100µF
-
± 20%
35V
H
0.07ohm
-
2924 [7361 Metric]
7.3mm
-
-
6mm
-
-
-
1.9mm
-
2.51A
-55°C
T523 KO-CAP Series
85°C
-
-
81AH8636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.793
25+
$0.383
50+
$0.366
100+
$0.348
250+
$0.318
More Pricing...
Total:$0.79
Min: 1 / Mult: 1
Total:$7.93
Min: 10 / Mult: 1
1µF
-
± 20%
35V
W
0.5ohm
-
0805 [2012 Metric]
2mm
-
-
1.25mm
-
-
-
0.9mm
-
283mA
-55°C
vPolyTan T58 Series
105°C
-
-
66AH7379

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.050
Total:$525.00
Min: 500 / Mult: 500
220µF
-
± 20%
10V
D
0.025ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
3A
-55°C
T520 KO-CAP Series
105°C
-
-
37AJ8758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.628
10+
$0.293
25+
$0.283
50+
$0.273
100+
$0.264
More Pricing...
Total:$0.63
Min: 1 / Mult: 1
Total:$2.93
Min: 10 / Mult: 1
47µF
-
± 20%
6.3V
A
0.5ohm
-
1206 [3216-18 Metric]
3.2mm
-
-
1.6mm
-
-
-
1.6mm
-
480mA
-55°C
vPolyTan T55 Series
105°C
-
-
71AH6653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.764
25+
$0.746
50+
$0.727
100+
$0.709
250+
$0.663
More Pricing...
Total:$7.64
Min: 10 / Mult: 10
10µF
-
± 20%
6.3V
P
0.2ohm
-
0805 [2012 Metric]
2mm
-
-
1.25mm
-
-
-
1mm
-
354mA
-55°C
T529 KO-CAP Series
105°C
-
-
81AH8629

RoHS

Each (Supplied on Cut Tape)
1+
$1.080
10+
$0.535
25+
$0.518
50+
$0.503
100+
$0.486
Total:$1.08
Min: 1 / Mult: 1
Total:$5.35
Min: 10 / Mult: 1
470µF
-
± 20%
2.5V
B
0.025ohm
-
1411 [3528 Metric]
3.5mm
-
-
2.8mm
-
-
-
1.9mm
-
2.28A
-55°C
vPolyTan T55 Series
105°C
-
-
99AC9717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.920
10+
$4.320
25+
$4.010
50+
$3.710
100+
$3.400
More Pricing...
Total:$5.92
Min: 1 / Mult: 1
Total:$340.00
Min: 100 / Mult: 1
100µF
-
± 20%
35V
4
0.1ohm
-
2924 [7361 Metric]
7.3mm
-
-
6.1mm
-
-
-
2mm
-
1.38A
-55°C
TCN Series
105°C
-
-
90AJ6793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.903
10+
$0.470
25+
$0.457
50+
$0.445
100+
$0.432
More Pricing...
Total:$4.52
Min: 5 / Mult: 5
47µF
-
± 20%
10V
B
0.07ohm
-
1411 [3528 Metric]
3.5mm
-
-
2.8mm
-
-
-
1.9mm
-
1.3A
-55°C
TCJ Series
105°C
-
-
85AJ8749

RoHS

Each (Supplied on Cut Tape)
1+
$1.280
10+
$0.855
25+
$0.839
50+
$0.822
100+
$0.806
More Pricing...
Total:$1.28
Min: 1 / Mult: 1
Total:$80.60
Min: 100 / Mult: 1
47µF
-
± 20%
16V
D2
0.07ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
1.9mm
-
1.25A
-55°C
POSCAP TQC Series
105°C
-
-
1-25 of 3878 items
of 156 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK