22µF Tantalum Polymer Capacitors:

184 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Series Name
Product Height
Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15AJ3545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.320
25+
$1.250
50+
$1.180
100+
$1.120
More Pricing...
Total:$8.75
Min: 5 / Mult: 5
22µF
-
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.1A
-55°C
POSCAP TQC Series
105°C
-
66AH7382

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$3.670
1000+
$3.590
2000+
$3.550
3000+
$3.510
Total:$1,835.00
Min: 500 / Mult: 500
22µF
-
± 20%
50V
D
0.9ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
1.6A
-55°C
T521 KO-CAP Series
125°C
-
98K2015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.489
25+
$0.479
50+
$0.469
100+
$0.459
250+
$0.449
Total:$4.89
Min: 10 / Mult: 10
Total:$45.90
Min: 100 / Mult: 10
22µF
-
± 20%
6.3V
A
0.09ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
1.6mm
-
1.1A
-55°C
T520 KO-CAP Series
105°C
-
90AJ6785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.895
10+
$0.457
25+
$0.444
50+
$0.431
100+
$0.418
More Pricing...
Total:$4.48
Min: 5 / Mult: 5
22µF
-
± 20%
6.3V
A
0.3ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
1.6mm
-
600mA
-55°C
TCJ Series
125°C
-
14AC5359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.670
10+
$1.900
Total:$2.67
Min: 1 / Mult: 1
Total:$190.00
Min: 100 / Mult: 1
22µF
-
± 20%
35V
D
0.065ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
1.9A
-55°C
T598 KO-CAP Series
125°C
AEC-Q200
05AC9552

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Full Reel)
Full Reel
2000+
$0.383
4000+
$0.373
8000+
$0.370
12000+
$0.367
Total:$766.00
Min: 2000 / Mult: 2000
22µF
-
± 20%
25V
B
0.15ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
900mA
-55°C
TCJ Series
105°C
-
64AJ4733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.480
10+
$2.980
25+
$2.840
50+
$2.700
100+
$2.550
More Pricing...
Total:$3.48
Min: 1 / Mult: 1
22µF
-
± 20%
35V
D
0.1ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.9mm
-
1.5A
-55°C
TCQ Series
125°C
AEC-Q200
01N8751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.210
25+
$1.110
50+
$0.991
100+
$0.890
250+
$0.775
More Pricing...
Total:$12.10
Min: 10 / Mult: 10
Total:$89.00
Min: 100 / Mult: 10
22µF
-
± 20%
10V
A
0.08ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
1.6mm
-
1.2A
-55°C
T520 KO-CAP Series
105°C
-
74AJ5760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.923
10+
$0.517
25+
$0.487
50+
$0.486
100+
$0.485
More Pricing...
Total:$4.62
Min: 5 / Mult: 5
Total:$48.50
Min: 100 / Mult: 5
22µF
-
± 20%
16V
B
0.15ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
930mA
-55°C
vPolyTan T55 Series
125°C
-
18AC7993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.488
25+
$0.475
50+
$0.462
100+
$0.449
250+
$0.416
More Pricing...
Total:$4.88
Min: 10 / Mult: 10
Total:$44.90
Min: 100 / Mult: 10
22µF
-
± 20%
6.3V
A
0.1ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
1.6mm
-
1.1A
-55°C
T520 KO-CAP Series
105°C
-
37AJ8765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.865
25+
$0.474
50+
$0.422
100+
$0.371
250+
$0.339
More Pricing...
Total:$0.86
Min: 1 / Mult: 1
Total:$8.65
Min: 10 / Mult: 1
22µF
-
± 20%
6.3V
M
0.3ohm
0603 [1608-09 Metric]
1.6mm
-
0.85mm
-
-
0.9mm
-
289mA
-55°C
vPolyTan T58 Series
105°C
-
66AH7381

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.628
4000+
$0.603
8000+
$0.584
12000+
$0.579
Total:$1,256.00
Min: 2000 / Mult: 2000
22µF
-
± 20%
25V
B
0.1ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.1A
-55°C
T521 KO-CAP Series
105°C
-
40AH2553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.530
10+
$0.961
25+
$0.906
50+
$0.853
Total:$7.65
Min: 5 / Mult: 5
Total:$85.30
Min: 100 / Mult: 5
22µF
-
± 20%
16V
B2
0.09ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1A
-55°C
POSCAP TQC Series
105°C
-
24W7742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.000
10+
$1.960
25+
$1.920
50+
$1.870
100+
$1.830
More Pricing...
Total:$2.00
Min: 1 / Mult: 1
Total:$183.00
Min: 100 / Mult: 1
22µF
-
± 20%
25V
C
0.1ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
2.6mm
-
1.3A
-55°C
TCJ Series
105°C
-
26Y9156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.648
25+
$0.314
50+
$0.300
100+
$0.285
250+
$0.263
More Pricing...
Total:$0.65
Min: 1 / Mult: 1
22µF
-
± 20%
10V
T
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.2mm
-
1.22A
-55°C
vPolyTan T55 Series
105°C
-
50Y7932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.845
10+
$0.410
25+
$0.398
50+
$0.385
100+
$0.373
More Pricing...
Total:$0.84
Min: 1 / Mult: 1
Total:$4.10
Min: 10 / Mult: 1
22µF
-
± 20%
16V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.36A
-55°C
vPolyTan T55 Series
105°C
-
39X0246

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.770
25+
$0.750
50+
$0.730
100+
$0.710
250+
$0.663
More Pricing...
Total:$7.70
Min: 10 / Mult: 10
Total:$71.00
Min: 100 / Mult: 10
22µF
-
± 20%
10V
P
0.2ohm
0805 [2012 Metric]
2mm
-
1.25mm
-
-
1mm
-
354mA
-55°C
T529 KO-CAP Series
105°C
-
87Y6129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.920
Total:$9.60
Min: 5 / Mult: 5
Total:$192.00
Min: 100 / Mult: 5
22µF
-
± 20%
20V
B
0.09ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1A
-55°C
POSCAP TQC Series
105°C
-
49AC5146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.480
10+
$2.860
25+
$2.810
50+
$2.760
100+
$2.710
Total:$4.48
Min: 1 / Mult: 1
Total:$271.00
Min: 100 / Mult: 1
22µF
-
± 20%
20V
B
0.09ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.2A
-55°C
T521 KO-CAP Series
105°C
-
57AC4131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.360
10+
$0.803
Total:$1.36
Min: 1 / Mult: 1
Total:$80.30
Min: 100 / Mult: 1
22µF
-
± 20%
25V
B
0.1ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.1A
-55°C
T521 KO-CAP Series
105°C
-
11AC4409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.730
10+
$1.010
Total:$8.65
Min: 5 / Mult: 5
Total:$101.00
Min: 100 / Mult: 5
22µF
-
± 20%
25V
B
0.1ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
2mm
-
850mA
-55°C
vPolyTan T58 Series
105°C
-
59M2549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.996
10+
$0.603
25+
$0.562
50+
$0.521
100+
$0.480
Total:$4.98
Min: 5 / Mult: 5
Total:$48.00
Min: 100 / Mult: 5
22µF
-
± 20%
16V
B
0.15ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
900mA
-55°C
TCJ Series
125°C
-
11AC4348

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.378
4000+
$0.374
8000+
$0.365
12000+
$0.356
Total:$756.00
Min: 2000 / Mult: 2000
22µF
-
± 20%
6.3V
A
0.09ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
1.6mm
-
1.1A
-55°C
T520 KO-CAP Series
105°C
-
93K0288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.810
10+
$0.416
25+
$0.405
50+
$0.393
100+
$0.382
More Pricing...
Total:$4.05
Min: 5 / Mult: 5
Total:$38.20
Min: 100 / Mult: 5
22µF
-
± 20%
10V
B
0.3ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
600mA
-55°C
TCJ Series
125°C
-
84AH0247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.615
Total:$6.15
Min: 10 / Mult: 10
Total:$61.50
Min: 100 / Mult: 10
22µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.347A
-55°C
T598 KO-CAP Series
125°C
AEC-Q200
1-25 of 184 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK