390µF Aluminium Polymer Capacitors:

69 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AH4198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.220
Total:$6.10
Min: 5 / Mult: 5
Total:$122.00
Min: 100 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
9000µohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
29AH8665

RoHS

Date/Lot Code

Each
1+
$1.980
10+
$1.180
25+
$1.140
50+
$1.090
100+
$1.040
Total:$1.98
Min: 1 / Mult: 1
390µF
20V
-
0.014ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.95A
8mm
-
-
12mm
-55°C
105°C
OS-CON SEPF Series
97Y1093

RoHS

Date/Lot Code

Each
10+
$0.412
25+
$0.384
50+
$0.356
100+
$0.328
500+
$0.279
More Pricing...
Total:$4.12
Min: 10 / Mult: 10
390µF
2.5V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
87Y6120

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$1.020
800+
$0.990
1600+
$0.964
2400+
$0.957
Total:$408.00
Min: 400 / Mult: 400
390µF
20V
Radial Can - SMD
0.014ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.95A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPF Series
68AC5711

RoHS

Each (Supplied on Cut Tape)
1+
$2.040
Total:$2.04
Min: 1 / Mult: 1
Total:$204.00
Min: 100 / Mult: 1
390µF
20V
Radial Can - SMD
0.014ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.95A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPF Series
06AC4610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.160
Total:$1.16
Min: 1 / Mult: 1
Total:$116.00
Min: 100 / Mult: 1
390µF
6.3V
Radial Can - SMD
0.022ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.22A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
97Y1094

RoHS

Date/Lot Code

Each
10+
$0.408
25+
$0.381
50+
$0.354
100+
$0.327
500+
$0.279
More Pricing...
Total:$4.08
Min: 10 / Mult: 10
390µF
6.3V
Radial Leaded
0.016ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
97Y1177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.471
25+
$0.457
50+
$0.444
100+
$0.430
250+
$0.421
More Pricing...
Total:$4.71
Min: 10 / Mult: 10
390µF
6.3V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.22A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
97Y1022

RoHS

Date/Lot Code

Each
10+
$0.292
25+
$0.283
50+
$0.274
100+
$0.265
500+
$0.218
More Pricing...
Total:$2.92
Min: 10 / Mult: 10
390µF
6.3V
Radial Leaded
0.02ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.1A
5mm
-
-
9mm
-55°C
105°C
A750 Series
85AC2714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
Total:$10.10
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
4500µohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
8.5A
7.3mm
7.3mm
4.3mm
-
-55°C
105°C
WCAP-PHLE Series
98AH9426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.950
10+
$2.250
25+
$2.160
50+
$2.060
100+
$1.970
More Pricing...
Total:$2.95
Min: 1 / Mult: 1
Total:$197.00
Min: 100 / Mult: 1
390µF
20V
Radial Can - SMD
0.014ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.56A
8mm
-
-
11.9mm
-55°C
125°C
OS-CON SVT Series
32AK8274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.430
10+
$2.610
25+
$2.440
50+
$2.270
100+
$2.100
More Pricing...
Total:$17.15
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
3000µohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
32AK8275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
Total:$9.30
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
4500µohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
8.5A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
32AK8285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.160
Total:$10.80
Min: 5 / Mult: 5
Total:$216.00
Min: 100 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
9000µohm
5500 hours @ 125°C
± 20%
Surface Mount
SMD
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
83AK5754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.940
10+
$2.500
25+
$2.470
50+
$2.450
100+
$2.420
More Pricing...
Total:$19.70
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
3000µohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
83AK5755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.720
10+
$2.590
25+
$2.520
50+
$2.460
100+
$2.390
More Pricing...
Total:$18.60
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
4500µohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
8.5A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
83AK5770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.030
10+
$2.870
25+
$2.740
50+
$2.610
100+
$2.480
More Pricing...
Total:$20.15
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
3000µohm
5500 hours @ 135 °C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
60AK4048

RoHS

Each (Supplied on Cut Tape)
1+
$1.170
10+
$0.554
25+
$0.520
50+
$0.487
100+
$0.453
Total:$1.17
Min: 1 / Mult: 1
Total:$5.54
Min: 10 / Mult: 1
390µF
25V
Radial Can - SMD
0.012ohm
4000 hours @ 125°C
± 20%
Surface Mount
Solder
3.139A
8mm
-
-
12.2mm
-55°C
125°C
A771 Series
83AK5772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.680
10+
$2.560
25+
$2.500
50+
$2.430
100+
$2.370
More Pricing...
Total:$18.40
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
9000µohm
5500 hours @ 135 °C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
73AH9373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.420
10+
$1.280
25+
$1.250
50+
$1.210
100+
$1.170
Total:$2.42
Min: 1 / Mult: 1
Total:$12.80
Min: 10 / Mult: 1
390µF
16V
Radial Can - SMD
0.018ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
3.9A
8mm
-
-
12mm
-55°C
105°C
PCL Series
73AH9337

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.290
10+
$0.803
25+
$0.750
50+
$0.695
100+
$0.642
More Pricing...
Total:$1.29
Min: 1 / Mult: 1
Total:$8.03
Min: 10 / Mult: 1
390µF
4V
Radial Can - SMD
0.024ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
6.3mm
-
-
6mm
-55°C
105°C
PCL Series
26T5580

RoHS

Each
1000+
$0.330
2500+
$0.309
Total:$660.00
Min: 2000 / Mult: 2000
390µF
6.3V
Radial Leaded
0.007ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.6A
8mm
-
-
11.5mm
-55°C
105°C
FPCAP RR7 Series
01X1156

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.010
4000+
$0.939
6000+
$0.915
10000+
$0.901
Total:$3,535.00
Min: 3500 / Mult: 3500
390µF
2.5V
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
7.5A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap SX Series
29AH4192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.200
10+
$1.540
25+
$1.400
Total:$11.00
Min: 5 / Mult: 5
Total:$140.00
Min: 100 / Mult: 5
390µF
2V
2917 [7343 Metric]
6000µohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
7.5A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
38AJ1247

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.821
2000+
$0.745
4000+
$0.669
6000+
$0.645
10000+
$0.631
Total:$821.00
Min: 1000 / Mult: 1000
390µF
6.3V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
3.22A
8mm
-
-
6.9mm
-55°C
125°C
OS-CON SVT Series
1-25 of 69 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK