Aluminium Polymer Capacitors:

2,567 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
98W0445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.020
25+
$0.972
50+
$0.929
100+
$0.885
More Pricing...
Total:$1.52
Min: 1 / Mult: 1
120µF
20V
-
-
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.2A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
87Y6109

RoHS

Date/Lot Code

Each
1+
$2.230
10+
$1.380
25+
$1.320
50+
$1.270
100+
$1.210
More Pricing...
Total:$2.23
Min: 1 / Mult: 1
150µF
20V
-
-
Radial Leaded
0.02ohm
1000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
1.367A
10mm
-
-
13mm
-55°C
125°C
OS-CON SEQP Series
83AC0752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.190
Total:$10.95
Min: 5 / Mult: 5
Total:$219.00
Min: 100 / Mult: 5
330µF
2.5V
-
-
2917 [7343 Metric]
9000µohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap SX Series
86Y9768

RoHS

Each
1+
$2.510
10+
$1.560
25+
$1.460
50+
$1.360
100+
$1.300
More Pricing...
Total:$2.51
Min: 1 / Mult: 1
1000µF
16V
-
-
-
0.012ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
5.4A
10mm
-
-
13mm
-55°C
105°C
OS-CON SEPF Series
97Y1095

RoHS

Date/Lot Code

Each
10+
$0.412
25+
$0.384
50+
$0.356
100+
$0.328
500+
$0.279
More Pricing...
Total:$4.12
Min: 10 / Mult: 10
470µF
2.5V
-
-
Radial Leaded
0.018ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
97Y1201

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.439
25+
$0.427
50+
$0.414
100+
$0.402
250+
$0.370
More Pricing...
Total:$4.39
Min: 10 / Mult: 10
22µF
35V
-
-
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
SMD
-
1.3A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A767 Series
58AC2097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.990
10+
$2.410
25+
$2.310
50+
$2.220
100+
$2.120
More Pricing...
Total:$3.99
Min: 1 / Mult: 1
47µF
63V
-
-
Radial Can - SMD
0.036ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.2A
8mm
8.3mm
8.3mm
12.2mm
-55°C
105°C
A767 Series
89Y0532

RoHS

Each (Supplied on Cut Tape)
1+
$1.680
10+
$0.894
25+
$0.888
50+
$0.882
100+
$0.877
More Pricing...
Total:$1.68
Min: 1 / Mult: 1
Total:$87.70
Min: 100 / Mult: 1
10µF
50V
-
-
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.5A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
88Y8118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.990
10+
$1.350
Total:$1.99
Min: 1 / Mult: 1
Total:$135.00
Min: 100 / Mult: 1
22µF
35V
-
-
Radial Can - SMD
0.05ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
2.3A
8mm
-
-
11.9mm
-55°C
125°C
OS-CON SVPD Series
97Y1203

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$1.400
25+
$1.370
50+
$1.330
100+
$1.300
More Pricing...
Total:$2.41
Min: 1 / Mult: 1
22µF
50V
-
-
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
SMD
-
1.5A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A767 Series
97Y1212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.230
10+
$1.290
25+
$1.230
50+
$1.160
100+
$1.090
More Pricing...
Total:$2.23
Min: 1 / Mult: 1
100µF
35V
-
-
Radial Can - SMD
0.029ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
SMD
-
2.5A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
13AC4585

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$1.400
800+
$1.370
1600+
$1.350
2400+
$1.330
Total:$560.00
Min: 400 / Mult: 400
1000µF
16V
-
-
Radial Can - SMD
0.012ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
5.4A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPF Series
97Y1107

RoHS

Date/Lot Code

Each
10+
$0.460
25+
$0.447
50+
$0.434
100+
$0.421
500+
$0.353
More Pricing...
Total:$4.60
Min: 10 / Mult: 10
680µF
4V
-
-
Radial Leaded
0.016ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
4.1A
8mm
-
-
8mm
-55°C
105°C
A758 Series
99AH0996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.380
10+
$1.880
25+
$1.790
50+
$1.700
100+
$1.620
More Pricing...
Total:$2.38
Min: 1 / Mult: 1
Total:$162.00
Min: 100 / Mult: 1
100µF
25V
-
-
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
1.01A
8mm
-
-
6.9mm
-55°C
125°C
OS-CON SVT Series
99AH0993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.550
10+
$1.820
25+
$1.740
50+
$1.650
100+
$1.570
More Pricing...
Total:$2.55
Min: 1 / Mult: 1
Total:$157.00
Min: 100 / Mult: 1
100µF
25V
-
-
Radial Can - SMD
0.024ohm
20000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.2A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPT Series
40Y4273

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$3.600
10+
$3.590
25+
$3.580
50+
$3.160
100+
$2.820
More Pricing...
Total:$3.60
Min: 1 / Mult: 1
10µF
63V
-
-
Radial Leaded
0.055ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
1.4A
8mm
-
-
11.5mm
-55°C
105°C
WCAP-PTHR Series
97Y1056

RoHS

Date/Lot Code

Each
10+
$0.593
25+
$0.570
50+
$0.548
100+
$0.525
500+
$0.463
More Pricing...
Total:$5.93
Min: 10 / Mult: 10
1000µF
6.3V
-
-
Radial Leaded
0.013ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
4.5A
8mm
-
-
12mm
-55°C
105°C
A755 Series
88Y8121

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$1.300
Total:$520.00
Min: 400 / Mult: 400
120µF
35V
-
-
Radial Can - SMD
0.018ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
4.4A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPF Series
87Y6103

RoHS

Each
1+
$1.190
10+
$1.090
25+
$1.040
50+
$0.997
100+
$0.952
More Pricing...
Total:$1.19
Min: 1 / Mult: 1
100µF
20V
-
-
-
0.035ohm
3000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
2.57A
10mm
-
-
8mm
-55°C
105°C
OS-CON SEP Series
97Y1035

RoHS

Date/Lot Code

Each
10+
$0.387
25+
$0.376
50+
$0.364
100+
$0.353
500+
$0.293
More Pricing...
Total:$3.87
Min: 10 / Mult: 10
330µF
16V
-
-
Radial Leaded
0.014ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
5A
8mm
-
-
8mm
-55°C
105°C
A750 Series
47AC6679

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Full Reel)
Full Reel
1000+
$1.170
2000+
$1.140
Total:$1,170.00
Min: 1000 / Mult: 1000
220µF
10V
-
-
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.7A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPE Series
97Y1039

RoHS

Date/Lot Code

Each
10+
$0.359
25+
$0.349
50+
$0.339
100+
$0.329
500+
$0.267
More Pricing...
Total:$3.59
Min: 10 / Mult: 10
820µF
6.3V
-
-
Radial Leaded
0.016ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
4.1A
8mm
-
-
8mm
-55°C
105°C
A750 Series
97Y1105

RoHS

Date/Lot Code

Each
10+
$0.440
25+
$0.428
50+
$0.415
100+
$0.403
500+
$0.339
More Pricing...
Total:$4.40
Min: 10 / Mult: 10
560µF
6.3V
-
-
Radial Leaded
0.014ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
4.1A
8mm
-
-
8mm
-55°C
105°C
A758 Series
92AH3991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.760
10+
$1.510
25+
$1.420
50+
$1.340
100+
$1.270
More Pricing...
Total:$2.76
Min: 1 / Mult: 1
82µF
63V
-
-
Radial Can - SMD
0.027ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
2A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
65AH6354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.850
10+
$1.010
25+
$0.974
50+
$0.937
100+
$0.900
More Pricing...
Total:$9.25
Min: 5 / Mult: 5
Total:$90.00
Min: 100 / Mult: 5
22µF
25V
-
-
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CT Series
101-125 of 2567 items
of 103 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK