Leaded Aluminium Electrolytic Capacitors:

10,187 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Diameter
Polarity
Packaging
Packaging
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
65K2230

RoHS

Date/Lot Code

Each
1+
$6.790
10+
$4.280
25+
$4.040
50+
$3.790
100+
$3.550
More Pricing...
Min: 1 / Mult: 1
250µF
-
50V
-
PC Pin
-
-
Polar
-
-
Axial Leaded
-
-
9.525mm
38.1mm
-
-
ATOM TVA Series
-
-
-
-40°C
85°C
-
-
-
65R3245

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.810
Min: 1 / Mult: 1
100µF
-
100V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
20mm
UVZ Series
-
-
265mA
-55°C
105°C
-
-
-
70K9669

RoHS

Each
1+
$0.216
10+
$0.088
100+
$0.075
500+
$0.051
1000+
$0.046
More Pricing...
Min: 1 / Mult: 1
10µF
-
16V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCGPR Series
-
-
45mA
-40°C
85°C
-
-
-
70K9729

RoHS

Each
1+
$0.242
10+
$0.107
100+
$0.091
500+
$0.063
1000+
$0.056
More Pricing...
Min: 1 / Mult: 1
1µF
-
100V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCRH Series
-
-
15mA
-40°C
105°C
-
-
-
38K1209

RoHS

Date/Lot Code

Each
1+
$0.429
10+
$0.262
25+
$0.224
50+
$0.187
100+
$0.155
More Pricing...
Min: 1 / Mult: 1
22µF
-
100V
± 20%
Radial Leaded
500 hours @ 85°C
-
Polar
-
-
Radial Leaded
2.5mm
-
6.3mm
-
-
11.2mm
AM-X Series
-
-
115mA
-40°C
85°C
-
-
-
97M4003

RoHS

Each
1+
$1.300
10+
$0.816
100+
$0.683
500+
$0.493
1000+
$0.450
More Pricing...
Min: 1 / Mult: 1
100µF
-
35V
± 20%
Axial Leaded
2000 hours @ 105°C
-
Polar
-
-
-
-
-
8mm
16mm
-
-
MCAX Series
-
-
170mA
-40°C
105°C
-
-
-
18F175

Date/Lot Code

Each
1+
$5.910
10+
$3.600
25+
$3.410
50+
$3.230
100+
$3.040
More Pricing...
Min: 1 / Mult: 1
20µF
-
150V
-
PC Pin
-
-
Polar
-
-
Axial Leaded
-
-
9.525mm
31.75mm
-
-
ATOM TVA Series
-
-
-
-20°C
85°C
-
-
-
97M5063

RoHS

Each
1+
$1.120
10+
$0.704
100+
$0.590
500+
$0.425
1000+
$0.388
More Pricing...
Min: 1 / Mult: 1
25µF
-
50V
± 20%
Axial Leaded
2000 hours @ 105°C
-
Polar
-
-
-
-
-
6mm
13mm
-
-
MCAX Series
-
-
70mA
-40°C
105°C
-
-
-
17T5024

RoHS

Each
1+
$0.374
10+
$0.197
25+
$0.185
50+
$0.173
100+
$0.161
More Pricing...
Min: 1 / Mult: 1
100µF
-
35V
± 20%
Radial Leaded
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2.5mm
-
6.3mm
-
-
11.2mm
NHG-A Series
-
-
150mA
-55°C
105°C
AEC-Q200
-
-
38K4704

RoHS

Each
1+
$0.395
10+
$0.187
100+
$0.157
500+
$0.116
1000+
$0.100
More Pricing...
Min: 1 / Mult: 1
47µF
-
50V
± 20%
Radial Leaded
2000 hours @ 85°C
-
Polar
-
-
Radial Leaded
2.5mm
-
6.3mm
-
-
11mm
MCGPR Series
-
-
150mA
-40°C
85°C
-
-
-
65R4187

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.420
Min: 1 / Mult: 1
47µF
-
63V
± 20%
PC Pin
3000 hours @ 105°C
-
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
-
11.5mm
UPW Series
-
0.684ohm
405mA
-55°C
105°C
-
-
-
70K9699

RoHS

Each
1+
$0.232
10+
$0.102
100+
$0.087
500+
$0.060
1000+
$0.053
More Pricing...
Min: 1 / Mult: 1
10µF
-
50V
± 20%
Through Hole
2000 hours @ 85°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCGPR Series
-
16.579ohm
60mA
-40°C
85°C
-
-
-
18F165

Date/Lot Code

Each
1+
$5.270
10+
$3.120
25+
$3.040
50+
$2.970
100+
$2.890
More Pricing...
Min: 1 / Mult: 1
50µF
-
50V
-
PC Pin
-
-
Polar
-
-
Axial Leaded
-
-
7.925mm
20.625mm
-
-
ATOM TVA Series
-
-
-
-40°C
85°C
-
-
-
70K9661

RoHS

Each
1+
$0.371
10+
$0.176
100+
$0.148
500+
$0.109
1000+
$0.094
More Pricing...
Min: 1 / Mult: 1
10µF
-
100V
± 20%
Radial Leaded
2000 hours @ 85°C
-
Polar
-
-
Radial Leaded
2.54mm
-
6.3mm
-
-
11mm
MCGPR Series
-
13.263ohm
75mA
-40°C
85°C
-
-
-
17T5029

RoHS

Each
1+
$0.267
10+
$0.161
25+
$0.150
50+
$0.139
100+
$0.128
More Pricing...
Min: 1 / Mult: 1
47µF
-
35V
± 20%
Radial Leaded
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
NHG-A Series
-
-
90mA
-55°C
105°C
AEC-Q200
-
-
96K9181

RoHS

Each
1+
$0.200
10+
$0.088
25+
$0.085
50+
$0.081
100+
$0.078
More Pricing...
Min: 1 / Mult: 1
4.7µF
-
50V
± 20%
Radial Leaded
2000 hours @ 85°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
M-A Series
-
-
45mA
-40°C
85°C
-
-
-
65R3173

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.370
Min: 1 / Mult: 1
100µF
-
50V
± 20%
Radial Leaded
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
-
11.5mm
UVZ Series
-
-
190mA
-55°C
105°C
-
-
-
65K2208

RoHS

Date/Lot Code

Each
1+
$5.620
10+
$2.790
25+
$2.760
50+
$2.720
100+
$2.690
More Pricing...
Min: 1 / Mult: 1
25µF
-
25V
-
PC Pin
-
-
Polar
-
-
Axial Leaded
-
-
6.35mm
12.7mm
-
-
ATOM TVA Series
-
-
-
-40°C
85°C
-
-
-
54K8982

RoHS

Date/Lot Code

Each
1+
$1.040
10+
$0.525
25+
$0.493
50+
$0.462
100+
$0.430
More Pricing...
Min: 1 / Mult: 1
1000µF
-
16V
± 20%
PC Pin
1000 hours @ 85°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
31.5mm
UPJ Series
-
-
1.41A
-55°C
105°C
-
-
-
70K9683

RoHS

Each
1+
$0.222
10+
$0.098
100+
$0.083
500+
$0.058
1000+
$0.051
More Pricing...
Min: 1 / Mult: 1
22µF
-
25V
± 20%
Radial Leaded
2000 hours @ 85°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCGPR Series
-
-
70mA
-40°C
85°C
-
-
-
70K9778

RoHS

Each
1+
$0.563
10+
$0.353
100+
$0.295
500+
$0.213
1000+
$0.194
More Pricing...
Min: 1 / Mult: 1
220µF
-
50V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
16mm
MCRH Series
-
-
345mA
-40°C
105°C
-
-
-
23T5827

RoHS

Each
1+
$0.672
10+
$0.380
25+
$0.361
50+
$0.342
100+
$0.324
More Pricing...
Min: 1 / Mult: 1
470µF
-
25V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
-
20mm
FC Series
-
-
995mA
-55°C
105°C
AEC-Q200
-
-
97M4089

RoHS

Each
1+
$0.430
10+
$0.270
100+
$0.226
500+
$0.163
1000+
$0.149
More Pricing...
Min: 1 / Mult: 1
10µF
-
200V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
13mm
MCGPR Series
-
24.868ohm
72mA
-40°C
85°C
-
-
-
58T9375

RoHS

Each
1+
$5.180
10+
$3.040
25+
$2.930
50+
$2.820
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
10000µF
-
25V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
7.5mm
-
18mm
-
-
35.5mm
HD Series
-
-
2.2A
-55°C
105°C
AEC-Q200
-
-
55K2628

RoHS

Date/Lot Code

Each
1+
$1.550
10+
$0.957
25+
$0.926
50+
$0.895
100+
$0.864
More Pricing...
Min: 1 / Mult: 1
100µF
-
250V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
7.5mm
-
16mm
-
-
31.5mm
UVZ Series
-
-
365mA
-40°C
105°C
-
-
-
1-25 of 10187 items
of 408 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK