Leaded Aluminium Electrolytic Capacitors:

10,033 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Diameter
Polarity
Packaging
Packaging
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
23T5827

RoHS

Each
1+
$0.676
10+
$0.471
25+
$0.447
50+
$0.424
100+
$0.402
More Pricing...
Total:$0.68
Min: 1 / Mult: 1
470µF
-
25V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
-
20mm
FC Series
-
-
995mA
-55°C
105°C
AEC-Q200
-
-
55K2628

RoHS

Date/Lot Code

Each
1+
$1.560
10+
$0.947
25+
$0.895
50+
$0.852
100+
$0.828
More Pricing...
Total:$1.56
Min: 1 / Mult: 1
100µF
-
250V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
7.5mm
-
16mm
-
-
31.5mm
UVZ Series
-
-
365mA
-40°C
105°C
-
-
-
04M9005

RoHS

Date/Lot Code

Each
1+
$0.409
10+
$0.204
25+
$0.186
50+
$0.169
100+
$0.152
More Pricing...
Total:$0.41
Min: 1 / Mult: 1
220µF
-
10V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2.5mm
-
6mm
-
-
11.2mm
FM Series
-
-
455mA
-40°C
105°C
-
-
-
38K4704

RoHS

Each
1+
$0.406
10+
$0.192
100+
$0.161
500+
$0.119
1000+
$0.103
More Pricing...
Total:$0.41
Min: 1 / Mult: 1
47µF
-
50V
± 20%
Radial Leaded
2000 hours @ 85°C
-
Polar
-
-
Radial Leaded
2.5mm
-
6.3mm
-
-
11mm
MCGPR Series
-
-
150mA
-40°C
85°C
-
-
-
70K9707

RoHS

Each
1+
$0.406
10+
$0.192
100+
$0.161
500+
$0.119
1000+
$0.103
More Pricing...
Total:$0.41
Min: 1 / Mult: 1
47µF
-
50V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2.54mm
-
6.3mm
-
-
11mm
MCGPR Series
-
3.527ohm
150mA
-40°C
85°C
-
-
-
70K9729

RoHS

Each
1+
$0.242
10+
$0.107
100+
$0.091
500+
$0.063
1000+
$0.056
More Pricing...
Total:$0.24
Min: 1 / Mult: 1
1µF
-
100V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCRH Series
-
-
15mA
-40°C
105°C
-
-
-
65K2208

RoHS

Date/Lot Code

Each
1+
$5.710
10+
$2.970
25+
$2.940
50+
$2.900
100+
$2.870
More Pricing...
Total:$5.71
Min: 1 / Mult: 1
25µF
-
25V
-
PC Pin
-
-
Polar
-
-
Axial Leaded
-
-
6.35mm
12.7mm
-
-
ATOM TVA Series
-
-
-
-40°C
85°C
-
-
-
65R4187

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.433
Total:$0.43
Min: 1 / Mult: 1
47µF
-
63V
± 20%
PC Pin
3000 hours @ 105°C
-
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
-
11.5mm
UPW Series
-
0.684ohm
405mA
-55°C
105°C
-
-
-
97M4003

RoHS

Each
1+
$1.300
10+
$0.816
100+
$0.683
500+
$0.493
1000+
$0.450
More Pricing...
Total:$1.30
Min: 1 / Mult: 1
100µF
-
35V
± 20%
Axial Leaded
2000 hours @ 105°C
-
Polar
-
-
-
-
-
8mm
16mm
-
-
MCAX Series
-
-
170mA
-40°C
105°C
-
-
-
95C1181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.120
10+
$1.090
25+
$1.060
50+
$1.020
100+
$0.990
More Pricing...
Total:$2.12
Min: 1 / Mult: 1
22µF
-
63V
± 20%
Axial Leaded
2000 hours @ 85°C
-
Polar
-
-
Axial Leaded
-
-
6mm
10mm
-
-
021 ASM Series
-
5.8ohm
90mA
-40°C
105°C
-
-
-
70K9698

RoHS

Each
1+
$0.216
10+
$0.088
100+
$0.075
500+
$0.051
1000+
$0.046
More Pricing...
Total:$0.22
Min: 1 / Mult: 1
1µF
-
50V
± 20%
Through Hole
2000 hours @ 85°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCGPR Series
-
165.786ohm
13mA
-40°C
85°C
-
-
-
18F175

Date/Lot Code

Each
1+
$6.470
10+
$3.660
25+
$3.480
50+
$3.310
100+
$3.130
More Pricing...
Total:$6.47
Min: 1 / Mult: 1
20µF
-
150V
-
PC Pin
-
-
Polar
-
-
Axial Leaded
-
-
9.525mm
31.75mm
-
-
ATOM TVA Series
-
-
-
-20°C
85°C
-
-
-
17T5029

RoHS

Each
1+
$0.268
10+
$0.162
25+
$0.151
50+
$0.140
100+
$0.129
More Pricing...
Total:$0.27
Min: 1 / Mult: 1
47µF
-
35V
± 20%
Radial Leaded
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
NHG-A Series
-
-
90mA
-55°C
105°C
AEC-Q200
-
-
65R3173

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.381
Total:$0.38
Min: 1 / Mult: 1
100µF
-
50V
± 20%
Radial Leaded
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
-
11.5mm
UVZ Series
-
-
190mA
-55°C
105°C
-
-
-
70K9706

RoHS

Each
1+
$0.221
10+
$0.090
100+
$0.077
500+
$0.052
1000+
$0.047
More Pricing...
Total:$0.22
Min: 1 / Mult: 1
4.7µF
-
50V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCGPR Series
-
-
40mA
-40°C
85°C
-
-
-
70K9661

RoHS

Each
1+
$0.371
10+
$0.176
100+
$0.148
500+
$0.109
1000+
$0.094
More Pricing...
Total:$0.37
Min: 1 / Mult: 1
10µF
-
100V
± 20%
Radial Leaded
2000 hours @ 85°C
-
Polar
-
-
Radial Leaded
2.54mm
-
6.3mm
-
-
11mm
MCGPR Series
-
13.263ohm
75mA
-40°C
85°C
-
-
-
70K9669

RoHS

Each
1+
$0.216
10+
$0.088
100+
$0.075
500+
$0.051
1000+
$0.046
More Pricing...
Total:$0.22
Min: 1 / Mult: 1
10µF
-
16V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCGPR Series
-
-
45mA
-40°C
85°C
-
-
-
70K9692

RoHS

Each
1+
$1.100
10+
$0.979
100+
$0.768
500+
$0.629
1000+
$0.545
More Pricing...
Total:$1.10
Min: 1 / Mult: 1
2200µF
-
35V
± 20%
Through Hole
2000 hours @ 85°C
-
Polar
-
-
Radial Leaded
7.5mm
-
16mm
-
-
32mm
MCGPR Series
-
0.1206ohm
1.7A
-40°C
85°C
-
-
-
82T6002

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.814
Total:$0.81
Min: 1 / Mult: 1
470µF
-
16V
± 20%
PC Pin
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
-
11.5mm
UKA Series
-
-
315mA
-55°C
105°C
-
-
-
58T1750

RoHS

Each
1+
$1.320
10+
$0.584
25+
$0.559
50+
$0.545
100+
$0.533
More Pricing...
Total:$1.32
Min: 1 / Mult: 1
1000µF
-
25V
± 20%
Radial Leaded
10000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
20mm
FR Series
-
-
2.18A
-40°C
105°C
-
-
-
55K2530

RoHS

Date/Lot Code

Each
1+
$1.850
10+
$1.110
25+
$1.080
50+
$1.060
100+
$1.030
More Pricing...
Total:$1.85
Min: 1 / Mult: 1
4700µF
-
25V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
7.5mm
-
16mm
-
-
31.5mm
UVZ Series
-
-
1.71A
-55°C
105°C
-
-
-
70K9683

RoHS

Each
1+
$0.222
10+
$0.098
100+
$0.083
500+
$0.058
1000+
$0.051
More Pricing...
Total:$0.22
Min: 1 / Mult: 1
22µF
-
25V
± 20%
Radial Leaded
2000 hours @ 85°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCGPR Series
-
-
70mA
-40°C
85°C
-
-
-
65R3127

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.020
Total:$1.02
Min: 1 / Mult: 1
2200µF
-
16V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
12.5mm
-
-
20mm
UVZ Series
-
-
920mA
-55°C
105°C
-
-
-
17T5024

RoHS

Each
1+
$0.375
10+
$0.189
25+
$0.169
50+
$0.149
100+
$0.129
More Pricing...
Total:$0.38
Min: 1 / Mult: 1
100µF
-
35V
± 20%
Radial Leaded
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2.5mm
-
6.3mm
-
-
11.2mm
NHG-A Series
-
-
150mA
-55°C
105°C
AEC-Q200
-
-
96K9139

RoHS

Each
1+
$0.476
10+
$0.283
25+
$0.261
50+
$0.239
100+
$0.219
More Pricing...
Total:$0.48
Min: 1 / Mult: 1
1000µF
-
6.3V
± 20%
Radial Leaded
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
-
11.5mm
NHG-A Series
-
-
380mA
-55°C
105°C
AEC-Q200
-
-
1-25 of 10033 items
of 402 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK