0
0 Items$0.00

330µF Leaded Aluminium Electrolytic Capacitors :

545 Products Found
Find a huge range of 330µF Leaded Aluminium Electrolytic Capacitors at Newark Electronics. We stock a wide range of Leaded Aluminium Electrolytic Capacitors, such as 100µF, 470µF, 1000µF & 220µF Leaded Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Nichicon, Panasonic, Kyocera Avx, Wurth Elektronik & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Diameter
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
39T1442

RoHS

Each
1+$0.255
10+$0.151
25+$0.127
50+$0.104
100+$0.084
More Pricing...
330µF
-
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
7mm
MCMHR Series
-
-
-40°C
105°C
-
-
04M9012

RoHS

Each
1+$0.595
10+$0.293
25+$0.275
50+$0.258
100+$0.240
330µF
-
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
11.5mm
FM Series
-
950mA
-40°C
105°C
-
-
95C1341

RoHS

Date/Lot Code

Each
1+$7.890
10+$5.650
25+$5.170
50+$4.680
100+$4.490
More Pricing...
330µF
-
100V
± 20%
Axial Leaded
5000 hours @ 105°C
Polar
-
-
Axial Leaded
-
-
18mm
30mm
-
138 AML Series
0.38ohm
880mA
-40°C
105°C
-
-
62W7719

RoHS

Each
1+$0.798
10+$0.539
25+$0.476
50+$0.413
100+$0.350
More Pricing...
330µF
-
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
11.5mm
FC Series
-
555mA
-55°C
105°C
AEC-Q200
-
62W6123

RoHS

Each
1+$0.711
10+$0.348
25+$0.327
50+$0.306
100+$0.285
More Pricing...
330µF
-
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
11.5mm
NHG-A Series
-
310mA
-55°C
105°C
AEC-Q200
-
73AC9459

RoHS

Each
1+$0.921
10+$0.617
25+$0.557
50+$0.497
100+$0.437
More Pricing...
330µF
-
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
15mm
FS Series
0.041ohm
1.24A
-40°C
105°C
-
-
96K9204

RoHS

Each
200+$0.252
400+$0.247
600+$0.242
1000+$0.237
2000+$0.232
More Pricing...
330µF
-
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
-
Radial Leaded
5mm
-
10mm
-
12.5mm
M Series
-
440mA
-40°C
85°C
-
-
95C1173

RoHS

Date/Lot Code

Each
1+$4.980
10+$3.490
25+$3.250
50+$3.010
100+$2.640
More Pricing...
330µF
-
40V
± 20%
PC Pin
2000 hours @ 85°C
Polar
-
-
Axial Leaded
-
-
10mm
25mm
-
021 ASM Series
0.53ohm
430mA
-40°C
105°C
-
-
55K2130

RoHS

Date/Lot Code

Each
1+$0.620
10+$0.329
25+$0.299
50+$0.270
100+$0.240
More Pricing...
330µF
-
50V
± 20%
PC Pin
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
16mm
UVR Series
-
590mA
-40°C
85°C
-
-
65R3187

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.820
10+$0.514
25+$0.450
50+$0.386
100+$0.346
More Pricing...
330µF
-
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
-
-
Radial Leaded
5mm
-
10mm
-
16mm
UVZ Series
-
410mA
-55°C
105°C
-
-
55K0273

RoHS

Date/Lot Code

Each
1+$0.900
10+$0.461
25+$0.430
50+$0.399
100+$0.368
More Pricing...
330µF
-
50V
± 20%
PC Pin
5000 hours @ 105°C
Polar
-
-
Radial Leaded
5mm
-
10mm
-
20mm
UPW Series
0.12ohm
1.03A
-55°C
105°C
-
-
25M9195

RoHS

Each
1+$1.090
10+$0.742
25+$0.679
50+$0.616
100+$0.553
More Pricing...
330µF
-
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
-
Radial Leaded
5mm
-
10mm
-
16mm
FC Series
-
1.05A
-55°C
105°C
AEC-Q200
-
65R3698

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.950
10+$0.598
25+$0.525
50+$0.451
100+$0.405
More Pricing...
330µF
-
35V
± 20%
PC Pin
5000 hours @ 105°C
Polar
-
-
Radial Leaded
5mm
-
10mm
-
20mm
UPM Series
-
1.06A
-55°C
105°C
-
-
55K2526

RoHS

Each
200+$0.158
400+$0.155
600+$0.152
1000+$0.149
2000+$0.145
More Pricing...
330µF
-
25V
± 20%
PC Pin
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
12.5mm
UVZ Series
-
315mA
-55°C
105°C
-
-
17T5015

RoHS

Each
1+$0.751
10+$0.376
25+$0.355
50+$0.333
100+$0.312
More Pricing...
330µF
-
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
-
Radial Leaded
5mm
-
10mm
-
16mm
M-A Series
-
500mA
-40°C
85°C
-
-
55K2574

RoHS

Date/Lot Code

Each
1+$0.610
10+$0.292
25+$0.271
50+$0.251
100+$0.230
More Pricing...
330µF
-
35V
± 20%
PC Pin
1000 hours @ 105°C
Polar
-
-
Radial Leaded
5mm
-
10mm
-
12.5mm
UVZ Series
-
350mA
-55°C
105°C
-
-
95C1162

RoHS

Date/Lot Code

Each
1+$3.280
25+$2.370
100+$1.740
250+$1.620
500+$1.490
More Pricing...
330µF
-
16V
± 20%
PC Pin
1000 hours @ 85°C
Polar
-
-
Axial Leaded
-
-
6.5mm
18mm
-
021 ASM Series
0.77ohm
290mA
-40°C
105°C
-
-
19M1226

RoHS

Each
1+$0.771
10+$0.401
25+$0.378
50+$0.356
100+$0.333
More Pricing...
330µF
-
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
-
Radial Leaded
5mm
-
10mm
-
12.5mm
FC Series
-
755mA
-55°C
105°C
AEC-Q200
-
62W6185

RoHS

Each
1+$1.180
10+$0.820
25+$0.790
50+$0.760
100+$0.571
More Pricing...
330µF
-
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
-
-
Radial Leaded
5mm
-
10mm
-
20mm
NHG-A Series
-
510mA
-55°C
105°C
AEC-Q200
-
62W7971

RoHS

Each
1+$0.866
10+$0.597
25+$0.538
50+$0.479
100+$0.420
More Pricing...
330µF
-
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
20mm
FM Series
-
1.56A
-40°C
105°C
-
-
62W8104

RoHS

Each
1+$1.010
10+$0.648
25+$0.591
50+$0.534
100+$0.477
More Pricing...
330µF
-
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
-
Radial Leaded
5mm
-
10mm
-
12.5mm
FR Series
-
1.33A
-40°C
105°C
-
-
62W7800

RoHS

Each
1+$1.470
10+$0.783
25+$0.761
50+$0.740
100+$0.718
More Pricing...
330µF
-
63V
± 20%
PC Pin
3000 hours @ 105°C
Polar
-
-
Radial Leaded
5mm
-
10mm
-
30mm
FC Series
-
1.3A
-55°C
105°C
AEC-Q200
-
95C1224

RoHS

Date/Lot Code

Each
1+$5.210
10+$3.550
25+$3.330
50+$3.110
100+$2.750
More Pricing...
330µF
-
40V
± 20%
PC Pin
-
Polar
-
-
Axial Leaded
-
-
12.5mm
30mm
-
118 AHT Series
0.43ohm
570mA
-55°C
125°C
-
-
17T5006

RoHS

Date/Lot Code

Each
1+$0.467
10+$0.226
25+$0.212
50+$0.198
100+$0.184
330µF
-
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
11.5mm
M-A Series
-
390mA
-40°C
85°C
-
-
65R2777

RoHS

Each (Cut from Ammo Pack)
500+$0.189
1000+$0.185
1500+$0.181
2500+$0.178
5000+$0.174
More Pricing...
330µF
-
25V
± 20%
PC Pin
2000 hours @ 85°C
Polar
-
-
Radial Leaded
5mm
-
10mm
-
12.5mm
UVR Series
-
440mA
-40°C
85°C
-
-
1-25 of 545 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK