0
0 Items$0.00

SMD Tantalum Capacitors :

10,984 Products Found
Find a huge range of SMD Tantalum Capacitors at Newark Electronics. We stock a large selection of SMD Tantalum Capacitors, including new and most popular products from the world's top manufacturers including: Kyocera Avx, Kemet, Vishay, Multicomp Pro & NIC Components

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
Packaging
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Case Size
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
Automotive Qualification Standard
RoHS Phthalates Compliant
18K7401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.210
25+$1.550
100+$1.200
250+$1.180
500+$1.150
More Pricing...
10µF
-
25V
2917 [7343 Metric]
-
± 10%
-
0.4ohm
D
-
612mA
-
7.3mm
-
4.3mm
2.8mm
-
T494 Series
-55°C
125°C
-
-
-
-
57K2022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.410
25+$0.938
100+$0.696
250+$0.682
500+$0.668
More Pricing...
47µF
-
16V
2917 [7343 Metric]
-
± 10%
-
0.8ohm
D
-
433mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
-
34R9063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.270
25+$1.590
100+$1.280
250+$1.240
500+$1.220
More Pricing...
33µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.9ohm
D
-
408mA
-
7.3mm
-
4.3mm
2.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
-
60R5827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.426
25+$0.264
100+$0.180
250+$0.163
500+$0.146
More Pricing...
10µF
-
16V
1206 [3216 Metric]
-
± 10%
-
3ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
-
57K1843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.825
25+$0.534
100+$0.385
250+$0.377
500+$0.370
More Pricing...
1µF
-
50V
2312 [6032 Metric]
-
± 10%
-
4.8ohm
C
-
148mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
-
57K1848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.881
25+$0.569
100+$0.410
250+$0.402
500+$0.394
More Pricing...
10µF
-
25V
2312 [6032 Metric]
-
± 10%
-
1.5ohm
C
-
271mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
-
19C6261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.150
25+$0.761
100+$0.560
250+$0.549
500+$0.538
More Pricing...
4.7µF
-
35V
2312 [6032 Metric]
-
± 10%
-
0.6ohm
C
-
428mA
-
6mm
-
2.8mm
2.6mm
-
TPS Series
-55°C
125°C
-
-
-
-
75M2991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.930
25+$2.090
100+$1.490
250+$1.460
500+$1.420
More Pricing...
470µF
-
10V
2917 [7343 Metric]
-
± 10%
-
0.1ohm
E
-
1.29A
-
7.3mm
-
4.3mm
4.1mm
-
TPS Series
-55°C
125°C
-
-
-
-
57K1844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.787
25+$0.443
100+$0.374
250+$0.342
500+$0.310
More Pricing...
1µF
-
50V
2312 [6032 Metric]
-
± 20%
-
5.5ohm
C
-
148mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
-
60R5871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.461
25+$0.287
100+$0.198
250+$0.180
500+$0.162
More Pricing...
10µF
-
20V
1411 [3528 Metric]
-
± 10%
-
2.1ohm
B
-
201mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
-
75M2795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.728
25+$0.473
100+$0.342
250+$0.316
500+$0.290
More Pricing...
1µF
-
50V
1210 [3225 Metric]
-
± 10%
-
7ohm
B
-
110mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
-
57K1739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.654
25+$0.413
100+$0.290
250+$0.266
500+$0.241
More Pricing...
10µF
-
16V
1411 [3528 Metric]
-
± 10%
-
2.8ohm
B
-
206mA
-
3.5mm
-
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
-
-
-
84K8347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.535
25+$0.334
100+$0.232
250+$0.212
500+$0.192
More Pricing...
10µF
-
10V
1206 [3216 Metric]
-
± 10%
-
0.9ohm
A
-
289mA
-
3.2mm
-
1.6mm
1.6mm
-
TPS Series
-55°C
125°C
-
-
-
-
75M2921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.714
100+$0.540
250+$0.529
500+$0.518
More Pricing...
10µF
-
25V
2312 [6032 Metric]
-
± 10%
-
0.3ohm
C
-
606mA
-
6mm
-
2.8mm
2.6mm
-
TPS Series
-55°C
125°C
-
-
-
-
40K1339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.350
25+$2.410
100+$1.910
250+$1.870
500+$1.830
More Pricing...
47µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.3ohm
X
-
742mA
-
7.3mm
-
4.3mm
4mm
-
T495 Series
-55°C
125°C
-
-
-
-
57K1888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.898
25+$0.583
100+$0.420
250+$0.412
500+$0.403
More Pricing...
22µF
-
16V
2312 [6032 Metric]
-
± 10%
-
1.5ohm
C
-
262mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
-
19P2407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.540
25+$1.050
100+$0.781
250+$0.775
500+$0.769
More Pricing...
47µF
-
20V
2917 [7343 Metric]
-
± 20%
-
0.7ohm
D
-
460mA
-
7.3mm
-
4.3mm
2.8mm
-
TANTAMOUNT 293D Series
-55°C
85°C
-
-
-
-
60R5891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.520
25+$0.322
100+$0.223
250+$0.203
500+$0.183
More Pricing...
22µF
-
10V
1411 [3528 Metric]
-
± 10%
-
2.4ohm
B
-
188mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
-
57K1948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.580
25+$1.060
100+$0.799
250+$0.783
500+$0.767
More Pricing...
10µF
-
35V
2917 [7343 Metric]
-
± 10%
-
1ohm
D
-
387mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
-
57K2199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.860
25+$2.790
100+$2.330
250+$2.210
500+$2.090
More Pricing...
10µF
-
50V
2917 [7343 Metric]
-
± 20%
-
0.7ohm
X
-
486mA
-
7.3mm
-
4.3mm
4mm
-
T491 Series
-55°C
125°C
-
-
-
-
40K0939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.490
100+$1.150
250+$1.130
500+$1.100
More Pricing...
22µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.2ohm
D
-
866mA
-
7.3mm
-
4.3mm
2.8mm
-
T495 Series
-55°C
125°C
-
-
-
-
60R5892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.440
25+$0.276
100+$0.189
250+$0.172
500+$0.155
More Pricing...
22µF
-
16V
1411 [3528 Metric]
-
± 10%
-
2.3ohm
B
-
192mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
-
57K1636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.529
25+$0.332
100+$0.229
250+$0.209
500+$0.188
More Pricing...
10µF
-
16V
1206 [3216 Metric]
-
± 10%
-
7ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
-
-
35K1285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.947
25+$0.621
100+$0.453
250+$0.444
500+$0.435
More Pricing...
10µF
-
25V
2312 [6032 Metric]
-
± 10%
-
0.5ohm
C
-
469mA
-
6mm
-
2.8mm
2.6mm
-
TPS Series
-55°C
125°C
-
-
-
-
57K1635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.508
25+$0.316
100+$0.218
250+$0.199
500+$0.179
More Pricing...
10µF
-
10V
1206 [3216 Metric]
-
± 10%
-
4ohm
A
-
137mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
-
-
1-25 of 10984 items
of 440 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK