SMD Tantalum Capacitors :

8,956 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
Packaging
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
Automotive Qualification Standard
RoHS Phthalates Compliant
57K2022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.420
25+$0.949
100+$0.707
250+$0.693
500+$0.679
More Pricing...
47µF
-
16V
2917 [7343 Metric]
-
± 10%
-
0.8ohm
D
-
433mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
-
18K7401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.210
25+$1.550
100+$1.200
250+$1.180
500+$1.150
More Pricing...
10µF
-
25V
2917 [7343 Metric]
-
± 10%
-
0.4ohm
D
-
612mA
-
7.3mm
-
4.3mm
2.8mm
-
T494 Series
-55°C
125°C
-
-
-
-
34R9063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.270
25+$1.590
100+$1.240
250+$1.220
500+$1.190
More Pricing...
33µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.9ohm
D
-
408mA
-
7.3mm
-
4.3mm
2.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
-
60R5827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.428
25+$0.266
100+$0.182
250+$0.165
500+$0.148
More Pricing...
10µF
-
16V
1206 [3216 Metric]
-
± 10%
-
3ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
-
57K1848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.881
25+$0.569
100+$0.410
250+$0.402
500+$0.394
More Pricing...
10µF
-
25V
2312 [6032 Metric]
-
± 10%
-
1.5ohm
C
-
271mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
-
19C6261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.030
25+$0.681
100+$0.502
250+$0.492
500+$0.482
More Pricing...
4.7µF
-
35V
2312 [6032 Metric]
-
± 10%
-
0.6ohm
C
-
428mA
-
6mm
-
2.8mm
2.6mm
-
TPS Series
-55°C
125°C
-
-
-
-
75M2991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.930
25+$2.090
100+$1.490
250+$1.460
500+$1.420
More Pricing...
470µF
-
10V
2917 [7343 Metric]
-
± 10%
-
0.1ohm
E
-
1.29A
-
7.3mm
-
4.3mm
4.1mm
-
TPS Series
-55°C
125°C
-
-
-
-
57K1844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.787
25+$0.453
100+$0.377
250+$0.344
500+$0.310
More Pricing...
1µF
-
50V
2312 [6032 Metric]
-
± 20%
-
5.5ohm
C
-
148mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
-
60R5871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.464
25+$0.290
100+$0.201
250+$0.183
500+$0.165
More Pricing...
10µF
-
20V
1411 [3528 Metric]
-
± 10%
-
2.1ohm
B
-
201mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
-
91H6425

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+$0.273
1000+$0.249
1500+$0.244
2500+$0.239
5000+$0.234
More Pricing...
10µF
-
16V
2312 [6032 Metric]
-
± 10%
-
1.8ohm
C
-
247mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
-
75M2795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.728
25+$0.473
100+$0.342
250+$0.316
500+$0.290
More Pricing...
1µF
-
50V
1210 [3225 Metric]
-
± 10%
-
7ohm
B
-
110mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
-
57K1739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.658
25+$0.417
100+$0.294
250+$0.270
500+$0.245
More Pricing...
10µF
-
16V
1411 [3528 Metric]
-
± 10%
-
2.8ohm
B
-
206mA
-
3.5mm
-
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
-
-
-
84K8347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.535
25+$0.334
100+$0.232
250+$0.212
500+$0.192
More Pricing...
10µF
-
10V
1206 [3216 Metric]
-
± 10%
-
0.9ohm
A
-
289mA
-
3.2mm
-
1.6mm
1.6mm
-
TPS Series
-55°C
125°C
-
-
-
-
75M2921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.714
100+$0.540
250+$0.529
500+$0.518
More Pricing...
10µF
-
25V
2312 [6032 Metric]
-
± 10%
-
0.3ohm
C
-
606mA
-
6mm
-
2.8mm
2.6mm
-
TPS Series
-55°C
125°C
-
-
-
-
57K2042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+$0.867
68µF
-
16V
2917 [7343 Metric]
-
± 10%
-
0.7ohm
D
-
463mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
-
57K1888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.905
25+$0.590
100+$0.427
250+$0.418
500+$0.410
More Pricing...
22µF
-
16V
2312 [6032 Metric]
-
± 10%
-
1.5ohm
C
-
262mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
-
19P2407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.110
25+$0.711
100+$0.660
250+$0.561
500+$0.462
More Pricing...
47µF
-
20V
2917 [7343 Metric]
-
± 20%
-
0.7ohm
D
-
460mA
-
7.3mm
-
4.3mm
2.8mm
-
TANTAMOUNT 293D Series
-55°C
85°C
-
-
-
-
57K2199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.060
25+$2.940
100+$2.360
250+$2.230
500+$2.090
More Pricing...
10µF
-
50V
2917 [7343 Metric]
-
± 20%
-
0.7ohm
X
-
486mA
-
7.3mm
-
4.3mm
4mm
-
T491 Series
-55°C
125°C
-
-
-
-
57K1948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$1.080
100+$0.814
250+$0.798
500+$0.781
More Pricing...
10µF
-
35V
2917 [7343 Metric]
-
± 10%
-
1ohm
D
-
387mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
-
60R5891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.604
25+$0.379
100+$0.262
250+$0.239
500+$0.215
More Pricing...
22µF
-
10V
1411 [3528 Metric]
-
± 10%
-
2.4ohm
B
-
188mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
-
40K0939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.490
100+$1.150
250+$1.130
500+$1.100
More Pricing...
22µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.2ohm
D
-
866mA
-
7.3mm
-
4.3mm
2.8mm
-
T495 Series
-55°C
125°C
-
-
-
-
60R5892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.445
25+$0.281
100+$0.194
250+$0.177
500+$0.160
More Pricing...
22µF
-
16V
1411 [3528 Metric]
-
± 10%
-
2.3ohm
B
-
192mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
-
57K1635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.512
25+$0.320
100+$0.222
250+$0.203
500+$0.183
More Pricing...
10µF
-
10V
1206 [3216 Metric]
-
± 10%
-
4ohm
A
-
137mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
-
-
57K1636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.533
25+$0.336
100+$0.233
250+$0.213
500+$0.192
More Pricing...
10µF
-
16V
1206 [3216 Metric]
-
± 10%
-
7ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
-
-
57K2017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.880
25+$1.290
100+$0.989
250+$0.919
500+$0.901
More Pricing...
4.7µF
-
50V
2917 [7343 Metric]
-
± 10%
-
1.4ohm
D
-
354mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
-
1-25 of 8956 items
of 359 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK