110µF Leaded Tantalum Capacitors:

4 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X0919

Date/Lot Code

Each
1+
$78.960
5+
$73.240
10+
$67.750
25+
$66.910
50+
$66.280
More Pricing...
Total:$78.96
Min: 1 / Mult: 1
110µF
75V
± 10%
Axial Leaded
1.3ohm
1.65A
Axial Leaded
7.14mm
ST Series
17.88mm
-55°C
85°C
17M9995

RoHS

Each
1+
$64.750
Total:$1,295.00
Min: 20 / Mult: 1
110µF
75V
± 10%
-
3.1ohm
-
-
-
109D Series
-
-55°C
85°C
54Y8933

RoHS

Each
10+
$87.380
25+
$82.130
50+
$80.700
100+
$76.880
Total:$1,048.56
Min: 12 / Mult: 12
110µF
75V
± 10%
PC Pin
1.3ohm
1.65A
Axial Leaded
7.92mm
TWA Series
16.28mm
-55°C
125°C
67W0396

Date/Lot Code

Each
1+
$115.320
5+
$106.100
10+
$96.880
25+
$95.530
50+
$94.180
More Pricing...
Total:$115.32
Min: 1 / Mult: 1
110µF
75V
± 20%
Axial Leaded
1.3ohm
1.65A
Axial Leaded
-
T16 Series
16.28mm
-55°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK