Motor Run Capacitors:

535 Products Found
Find a huge range of Motor Run Capacitors at Newark Electronics. We stock a large selection of Motor Run Capacitors, including new and most popular products from the world's top manufacturers including: Capcom, Kemet, Icel By Nichicon, Ducati & Ebm-papst
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
05M2899

RoHS

Each
1+
$13.450
10+
$12.940
25+
$11.490
50+
$10.790
100+
$9.840
More Pricing...
Metallized PP
Can
3µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2916

RoHS

Each
1+
$22.520
10+
$21.580
25+
$20.340
50+
$18.320
100+
$17.350
More Pricing...
Metallized PP
Can
25µF
± 5%
-
Stud Mount - M8
450V
Wire Leaded
-
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
67R8897

RoHS

Date/Lot Code

Each
1+
$13.120
10+
$10.540
25+
$9.900
50+
$9.250
100+
$8.970
Metallized PP
Can
12µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
05M2917

RoHS

Each
1+
$17.610
10+
$16.950
25+
$15.050
50+
$14.130
100+
$12.880
More Pricing...
Metallized PP
Can
25µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
67R8909

RoHS

Each
1+
$11.900
10+
$9.500
25+
$9.500
50+
$9.490
100+
$8.240
More Pricing...
Metallized PP
Can
25µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
67R8911

RoHS

Each
1+
$17.690
10+
$13.340
25+
$13.110
50+
$12.870
100+
$12.650
More Pricing...
Metallized PP
Can
40µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
13H6636

RoHS

Each
1+
$14.180
5+
$13.640
10+
$13.100
-
Can
3µF
± 5%
-
Stud Mount - M8
450V
Wire Leaded
-
-
-
25mm
49mm
-
-25°C
70°C
05M2900

RoHS

Each
1+
$8.130
10+
$7.350
25+
$6.880
50+
$6.430
100+
$5.840
More Pricing...
Metallized PP
Can
3µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
47M3014

RoHS

Each
1+
$14.610
5+
$13.680
10+
$13.320
25+
$13.020
-
Can
4µF
-
-
Stud Mount - M8
-
Wire Leaded
-
-
-
28mm
55mm
-
-25°C
85°C
97K5381

RoHS

Each
1+
$14.100
10+
$13.520
25+
$12.770
50+
$11.530
100+
$10.940
More Pricing...
Metallized PP
Can
20µF
± 10%
-
Stud Mount - M8
440V
Wire Leaded
-
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
05M2902

RoHS

Each
1+
$7.550
10+
$6.830
25+
$6.390
50+
$5.980
100+
$5.430
More Pricing...
Metallized PP
Can
4µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2920

RoHS

Each
1+
$20.970
10+
$20.080
25+
$18.930
50+
$17.060
100+
$16.150
More Pricing...
Metallized PP
Can
30µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
05M2906

RoHS

Each
1+
$10.330
10+
$9.340
25+
$8.750
50+
$8.170
100+
$7.430
More Pricing...
Metallized PP
Can
8µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
05M2907

RoHS

Each
1+
$15.840
10+
$15.240
25+
$13.540
50+
$12.710
100+
$11.590
More Pricing...
Metallized PP
Can
10µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
93B3318

RoHS

Each
1+
$24.570
5+
$23.620
10+
$22.670
-
Can
10µF
-
-
Stud Mount - M8
-
Wire Leaded
-
-
-
40mm
70mm
-
-25°C
85°C
67R8900

RoHS

Date/Lot Code

Each
1+
$4.100
10+
$3.710
25+
$3.480
50+
$3.250
100+
$2.960
More Pricing...
Metallized PP
Can
3µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
05M2901

RoHS

Each
1+
$14.890
10+
$14.340
25+
$12.720
50+
$11.950
100+
$10.900
More Pricing...
Metallized PP
Can
4µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
47W3416

RoHS

Date/Lot Code

Each
1+
$10.210
10+
$9.260
25+
$8.310
50+
$7.350
100+
$7.100
More Pricing...
Metallized PP
Can
2.5µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
-
-
-
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
05M2928

RoHS

Each
1+
$16.110
10+
$15.430
25+
$14.550
50+
$13.110
100+
$12.410
More Pricing...
Metallized PP
Can
12µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
12mm
-
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
67R8893

RoHS

Date/Lot Code

Each
1+
$8.980
10+
$7.050
25+
$6.660
50+
$6.270
100+
$5.890
More Pricing...
Metallized PP
Can
3µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
05M2922

RoHS

Each
1+
$14.890
10+
$14.340
25+
$12.720
50+
$11.950
100+
$10.900
More Pricing...
Metallized PP
Can
2µF
± 5%
-
Stud Mount - M8
450V
Wire Leaded
-
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
67R8905

RoHS

Date/Lot Code

Each
1+
$7.420
10+
$5.180
25+
$5.140
50+
$5.090
100+
$4.570
More Pricing...
Metallized PP
Can
12µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
35mm
73.5mm
C27 Series
-25°C
85°C
01M8353

RoHS

Each
1+
$7.000
10+
$6.350
25+
$5.950
50+
$5.570
100+
$5.070
More Pricing...
Metallized PP
Can
2µF
± 10%
-
Stud Mount - M8
440V
Quick Connect
-
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
01M8354

RoHS

Each
1+
$7.650
10+
$6.930
25+
$6.500
50+
$6.080
100+
$5.530
More Pricing...
Metallized PP
Can
3µF
± 10%
-
Stud Mount - M8
440V
Quick Connect
-
-
-
30mm
35mm
MR/A/440 Series
-25°C
70°C
05M2910

RoHS

Each
1+
$10.370
10+
$9.990
25+
$8.870
50+
$8.330
100+
$7.590
More Pricing...
Metallized PP
Can
12µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
1-25 of 535 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK