60µF Motor Run Capacitors:
532 Products FoundFind a huge range of Motor Run Capacitors at Newark Electronics. We stock a large selection of Motor Run Capacitors, including new and most popular products from the world's top manufacturers including: Capcom, Kemet, Icel By Nichicon, Ducati & Ebm-papst
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.120 10+ $12.610 25+ $11.160 50+ $10.460 100+ $9.510 More Pricing... | Metallized PP | Can | 3µF | ± 5% | - | - | 450V | Wire Leaded | - | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $21.000 10+ $20.090 25+ $18.910 50+ $16.980 100+ $16.050 More Pricing... | Metallized PP | Can | 25µF | ± 5% | - | Stud Mount - M8 | 450V | Wire Leaded | - | - | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $12.750 10+ $10.170 25+ $9.980 50+ $9.780 100+ $8.600 | Metallized PP | Can | 12µF | ± 5% | - | Stud Mount - M8 | 470V | Wire Leaded | - | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $15.070 10+ $14.420 25+ $13.570 50+ $12.180 100+ $11.520 More Pricing... | Metallized PP | Can | 10µF | ± 5% | - | Stud Mount - M8 | 450V | Quick Connect | 12mm | - | 20V/µs | 40mm | 72mm | 4.16.26 Series | -25°C | 70°C | ||||||
Each | 1+ $11.600 10+ $9.200 25+ $9.200 50+ $9.190 100+ $7.940 More Pricing... | Metallized PP | Can | 25µF | ± 5% | - | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | - | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $17.180 10+ $16.510 25+ $14.610 50+ $13.700 100+ $12.440 More Pricing... | Metallized PP | Can | 25µF | ± 5% | - | - | 450V | Quick Connect | 14.4mm | - | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $15.210 5+ $14.220 10+ $13.730 | - | Can | 3µF | ± 5% | - | Stud Mount - M8 | 450V | Wire Leaded | - | - | - | 25mm | 49mm | - | -25°C | 70°C | ||||||
Each | 1+ $17.220 10+ $12.840 25+ $12.620 50+ $12.400 | Metallized PP | Can | 40µF | ± 5% | - | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | - | 20V/µs | 50mm | 120mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $13.690 10+ $13.110 25+ $12.360 50+ $11.120 100+ $10.530 More Pricing... | Metallized PP | Can | 20µF | ± 10% | - | Stud Mount - M8 | 440V | Wire Leaded | - | - | - | 45mm | 98mm | MR/P/440 Series | -25°C | 85°C | ||||||
Each | 1+ $7.960 10+ $7.180 25+ $6.710 50+ $6.260 100+ $5.670 More Pricing... | Metallized PP | Can | 3µF | ± 5% | - | - | 450V | Quick Connect | 14.4mm | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $14.020 5+ $13.090 10+ $12.730 25+ $12.430 | - | Can | 4µF | - | - | Stud Mount - M8 | - | Wire Leaded | - | - | - | 28mm | 55mm | - | -25°C | 85°C | ||||||
Each | 1+ $20.420 10+ $19.530 25+ $18.380 50+ $16.510 100+ $15.600 More Pricing... | Metallized PP | Can | 30µF | ± 5% | - | - | 450V | Wire Leaded | - | - | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $7.390 10+ $6.670 25+ $6.230 50+ $5.820 100+ $5.270 More Pricing... | Metallized PP | Can | 4µF | ± 5% | - | - | 450V | Quick Connect | 14.4mm | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $10.110 10+ $9.120 25+ $8.530 50+ $7.950 100+ $7.210 More Pricing... | Metallized PP | Can | 8µF | ± 5% | - | - | 450V | Quick Connect | 14.4mm | - | 20V/µs | 32mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $15.450 10+ $14.850 25+ $13.150 50+ $12.320 100+ $11.200 More Pricing... | Metallized PP | Can | 10µF | ± 5% | - | - | 450V | Wire Leaded | - | - | 20V/µs | 36mm | 58mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $24.760 5+ $23.170 10+ $22.370 | - | Can | 10µF | - | - | Stud Mount - M8 | - | Wire Leaded | - | - | - | 40mm | 70mm | - | -25°C | 85°C | ||||||
Each | 1+ $3.990 10+ $3.600 25+ $3.370 50+ $3.140 100+ $2.850 More Pricing... | Metallized PP | Can | 3µF | ± 5% | - | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | - | 20V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $14.520 10+ $13.970 25+ $12.350 50+ $11.580 100+ $10.530 More Pricing... | Metallized PP | Can | 4µF | ± 5% | - | - | 450V | Wire Leaded | - | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $15.680 10+ $15.000 25+ $14.120 50+ $12.680 100+ $11.980 More Pricing... | Metallized PP | Can | 12µF | ± 5% | - | Stud Mount - M8 | 450V | Quick Connect | 12mm | - | 20V/µs | 40mm | 98mm | 4.16.26 Series | -25°C | 70°C | ||||||
Each | 1+ $9.890 10+ $8.940 25+ $7.990 50+ $7.030 100+ $6.780 More Pricing... | Metallized PP | Can | 2.5µF | ± 5% | - | Stud Mount - M8 | 450V | Quick Connect | - | - | - | 30mm | 52mm | MotorCap B32332 Series | -25°C | 85°C | ||||||
Each | 1+ $8.750 10+ $6.820 25+ $6.430 50+ $6.040 100+ $5.660 More Pricing... | Metallized PP | Can | 3µF | ± 5% | - | Stud Mount - M8 | 470V | Wire Leaded | - | - | 20V/µs | 25mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $14.520 10+ $13.970 25+ $12.350 50+ $11.580 100+ $10.530 More Pricing... | Metallized PP | Can | 2µF | ± 5% | - | Stud Mount - M8 | 450V | Wire Leaded | - | - | 20V/µs | 28mm | 55mm | 4.16.15 Series | -25°C | 70°C | ||||||
Each | 1+ $7.470 10+ $6.750 25+ $6.320 50+ $5.900 100+ $5.350 More Pricing... | Metallized PP | Can | 3µF | ± 10% | - | Stud Mount - M8 | 440V | Quick Connect | - | - | - | 30mm | 35mm | MR/A/440 Series | -25°C | 70°C | ||||||
Each | 1+ $6.830 10+ $6.180 25+ $5.780 50+ $5.400 100+ $4.900 More Pricing... | Metallized PP | Can | 2µF | ± 10% | - | Stud Mount - M8 | 440V | Quick Connect | - | - | - | 35mm | 35mm | MR/A/440 Series | -25°C | 70°C | ||||||
Each | 1+ $7.240 10+ $5.340 25+ $5.040 50+ $4.740 100+ $4.730 More Pricing... | Metallized PP | Can | 12µF | ± 5% | - | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | - | 20V/µs | 35mm | 73.5mm | C27 Series | -25°C | 85°C | ||||||