Motor Run Capacitors:

532 Products Found
Find a huge range of Motor Run Capacitors at Newark Electronics. We stock a large selection of Motor Run Capacitors, including new and most popular products from the world's top manufacturers including: Capcom, Kemet, Icel By Nichicon, Ducati & Ebm-papst
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
05M2916

RoHS

Each
1+
$21.930
10+
$20.980
25+
$19.740
50+
$17.730
100+
$16.760
More Pricing...
Metallized PP
Can
25µF
± 5%
-
Stud Mount - M8
450V
Wire Leaded
-
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
05M2927

RoHS

Each
1+
$15.070
10+
$14.420
25+
$13.570
50+
$12.180
100+
$11.520
More Pricing...
Metallized PP
Can
10µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
12mm
-
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
05M2899

RoHS

Each
1+
$13.120
10+
$12.610
25+
$11.160
50+
$10.460
100+
$9.510
More Pricing...
Metallized PP
Can
3µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2917

RoHS

Each
1+
$17.180
10+
$16.510
25+
$14.610
50+
$13.700
100+
$12.440
More Pricing...
Metallized PP
Can
25µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
67R8897

RoHS

Date/Lot Code

Each
1+
$12.750
10+
$10.170
25+
$9.980
50+
$9.780
100+
$8.600
Metallized PP
Can
12µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
67R8909

RoHS

Each
1+
$11.600
10+
$9.200
25+
$9.200
50+
$9.190
100+
$7.940
More Pricing...
Metallized PP
Can
25µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
67R8911

RoHS

Each
1+
$17.220
10+
$12.840
25+
$12.620
50+
$12.400
Metallized PP
Can
40µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
13H6636

RoHS

Each
1+
$15.210
5+
$14.220
10+
$13.730
-
Can
3µF
± 5%
-
Stud Mount - M8
450V
Wire Leaded
-
-
-
25mm
49mm
-
-25°C
70°C
97K5381

RoHS

Each
1+
$13.690
10+
$13.110
25+
$12.360
50+
$11.120
100+
$10.530
More Pricing...
Metallized PP
Can
20µF
± 10%
-
Stud Mount - M8
440V
Wire Leaded
-
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
05M2900

RoHS

Each
1+
$7.960
10+
$7.180
25+
$6.710
50+
$6.260
100+
$5.670
More Pricing...
Metallized PP
Can
3µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
47M3014

RoHS

Each
1+
$14.020
5+
$13.090
10+
$12.730
25+
$12.430
-
Can
4µF
-
-
Stud Mount - M8
-
Wire Leaded
-
-
-
28mm
55mm
-
-25°C
85°C
05M2920

RoHS

Each
1+
$20.420
10+
$19.530
25+
$18.380
50+
$16.510
100+
$15.600
More Pricing...
Metallized PP
Can
30µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
05M2902

RoHS

Each
1+
$7.390
10+
$6.670
25+
$6.230
50+
$5.820
100+
$5.270
More Pricing...
Metallized PP
Can
4µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2906

RoHS

Each
1+
$10.110
10+
$9.120
25+
$8.530
50+
$7.950
100+
$7.210
More Pricing...
Metallized PP
Can
8µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
05M2907

RoHS

Each
1+
$15.450
10+
$14.850
25+
$13.150
50+
$12.320
100+
$11.200
More Pricing...
Metallized PP
Can
10µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
93B3318

RoHS

Each
1+
$24.760
5+
$23.170
10+
$22.370
-
Can
10µF
-
-
Stud Mount - M8
-
Wire Leaded
-
-
-
40mm
70mm
-
-25°C
85°C
05M2901

RoHS

Each
1+
$14.520
10+
$13.970
25+
$12.350
50+
$11.580
100+
$10.530
More Pricing...
Metallized PP
Can
4µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
67R8900

RoHS

Date/Lot Code

Each
1+
$3.990
10+
$3.600
25+
$3.370
50+
$3.140
100+
$2.850
More Pricing...
Metallized PP
Can
3µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
47W3416

RoHS

Date/Lot Code

Each
1+
$9.890
10+
$8.940
25+
$7.990
50+
$7.030
100+
$6.780
More Pricing...
Metallized PP
Can
2.5µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
-
-
-
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
05M2928

RoHS

Each
1+
$15.680
10+
$15.000
25+
$14.120
50+
$12.680
100+
$11.980
More Pricing...
Metallized PP
Can
12µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
12mm
-
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
67R8893

RoHS

Date/Lot Code

Each
1+
$8.750
10+
$6.820
25+
$6.430
50+
$6.040
100+
$5.660
More Pricing...
Metallized PP
Can
3µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
05M2922

RoHS

Each
1+
$14.520
10+
$13.970
25+
$12.350
50+
$11.580
100+
$10.530
More Pricing...
Metallized PP
Can
2µF
± 5%
-
Stud Mount - M8
450V
Wire Leaded
-
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
01M8353

RoHS

Each
1+
$6.830
10+
$6.180
25+
$5.780
50+
$5.400
100+
$4.900
More Pricing...
Metallized PP
Can
2µF
± 10%
-
Stud Mount - M8
440V
Quick Connect
-
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
01M8354

RoHS

Each
1+
$7.470
10+
$6.750
25+
$6.320
50+
$5.900
100+
$5.350
More Pricing...
Metallized PP
Can
3µF
± 10%
-
Stud Mount - M8
440V
Quick Connect
-
-
-
30mm
35mm
MR/A/440 Series
-25°C
70°C
67R8905

RoHS

Date/Lot Code

Each
1+
$7.240
10+
$5.340
25+
$5.040
50+
$4.740
100+
$4.730
More Pricing...
Metallized PP
Can
12µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
35mm
73.5mm
C27 Series
-25°C
85°C
1-25 of 532 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK