30µF Motor Run Capacitors:

533 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
05M2899

RoHS

Each
1+
$13.540
10+
$13.030
25+
$11.580
50+
$10.880
100+
$9.930
More Pricing...
Total:$13.54
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2902

RoHS

Each
1+
$6.430
10+
$5.820
25+
$5.450
50+
$5.100
100+
$4.630
More Pricing...
Total:$6.43
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2916

RoHS

Each
1+
$17.360
10+
$16.670
25+
$14.900
50+
$14.090
100+
$12.830
More Pricing...
Total:$17.36
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
-
Stud Mount - M8
450V
Wire Leaded
-
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
05M2920

RoHS

Each
1+
$17.820
10+
$17.130
25+
$16.230
50+
$14.710
100+
$13.950
More Pricing...
Total:$17.82
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
67R8897

RoHS

Date/Lot Code

Each
1+
$14.700
10+
$10.790
25+
$10.520
50+
$10.260
100+
$9.990
Total:$14.70
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
05M2917

RoHS

Each
1+
$15.680
10+
$15.090
25+
$13.410
50+
$12.600
100+
$11.490
More Pricing...
Total:$15.68
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
67R8902

RoHS

Date/Lot Code

Each
1+
$5.660
10+
$4.190
25+
$3.980
50+
$3.770
100+
$3.550
More Pricing...
Total:$5.66
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
67R8909

RoHS

Each
1+
$12.000
10+
$8.640
25+
$8.640
50+
$8.630
100+
$8.630
More Pricing...
Total:$12.00
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
13H6636

RoHS

Each
1+
$15.170
5+
$14.580
10+
$14.000
Total:$15.17
Min: 1 / Mult: 1
-
Can
3µF
± 5%
-
Stud Mount - M8
450V
Wire Leaded
-
-
-
25mm
49mm
-
-25°C
70°C
67R8911

RoHS

Each
1+
$17.860
10+
$13.040
25+
$12.820
50+
$12.590
100+
$12.370
More Pricing...
Total:$17.86
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
05M2900

RoHS

Each
1+
$5.830
10+
$5.270
25+
$4.960
50+
$4.630
100+
$4.230
More Pricing...
Total:$5.83
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
47M3014

RoHS

Each
1+
$13.870
5+
$12.800
10+
$12.040
25+
$11.180
Total:$13.87
Min: 1 / Mult: 1
-
Can
4µF
-
-
Stud Mount - M8
-
Wire Leaded
-
-
-
28mm
55mm
-
-25°C
85°C
97K5381

RoHS

Each
1+
$14.210
10+
$13.630
25+
$12.880
50+
$11.640
100+
$11.050
More Pricing...
Total:$14.21
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
-
Stud Mount - M8
440V
Wire Leaded
-
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
05M2906

RoHS

Each
1+
$8.800
10+
$7.960
25+
$7.460
50+
$6.970
100+
$6.340
More Pricing...
Total:$8.80
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
05M2907

RoHS

Each
1+
$15.940
10+
$15.340
25+
$13.640
50+
$12.810
100+
$11.690
More Pricing...
Total:$15.94
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
93B3318

RoHS

Each
1+
$24.780
5+
$23.830
10+
$22.880
Total:$24.78
Min: 1 / Mult: 1
-
Can
10µF
-
-
Stud Mount - M8
-
Wire Leaded
-
-
-
40mm
70mm
-
-25°C
85°C
05M2901

RoHS

Each
1+
$13.260
10+
$12.770
25+
$11.340
50+
$10.660
100+
$9.730
More Pricing...
Total:$13.26
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
67R8900

RoHS

Date/Lot Code

Each
1+
$4.120
10+
$3.730
25+
$3.500
50+
$3.270
100+
$2.980
More Pricing...
Total:$4.12
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
47W3416

RoHS

Date/Lot Code

Each
1+
$10.450
10+
$9.480
25+
$8.510
50+
$7.540
100+
$7.280
More Pricing...
Total:$10.45
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
-
-
-
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
05M2928

RoHS

Each
1+
$14.640
10+
$14.060
25+
$12.580
50+
$11.890
100+
$10.820
More Pricing...
Total:$14.64
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
-
Stud Mount - M8
450V
Quick Connect
12mm
-
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
67R8893

RoHS

Date/Lot Code

Each
1+
$9.030
10+
$6.320
25+
$6.190
50+
$6.070
100+
$5.940
More Pricing...
Total:$9.03
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
-
Stud Mount - M8
470V
Wire Leaded
-
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
05M2922

RoHS

Each
1+
$13.260
10+
$12.770
25+
$11.340
50+
$10.660
100+
$9.730
More Pricing...
Total:$13.26
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
-
Stud Mount - M8
450V
Wire Leaded
-
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
67R8905

RoHS

Date/Lot Code

Each
1+
$8.200
10+
$5.890
25+
$5.550
50+
$5.200
100+
$4.860
More Pricing...
Total:$8.20
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
-
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
-
20V/µs
35mm
73.5mm
C27 Series
-25°C
85°C
01M8353

RoHS

Each
1+
$7.040
10+
$6.390
25+
$5.990
50+
$5.610
100+
$5.110
More Pricing...
Total:$7.04
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 10%
-
Stud Mount - M8
440V
Quick Connect
-
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
01M8354

RoHS

Each
1+
$7.220
10+
$6.520
25+
$6.140
50+
$5.740
100+
$5.240
More Pricing...
Total:$7.22
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 10%
-
Stud Mount - M8
440V
Quick Connect
-
-
-
30mm
35mm
MR/A/440 Series
-25°C
70°C
1-25 of 533 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK