0
0 Items$0.00

Motor Run Capacitors :

482 Products Found
Find a huge range of Motor Run Capacitors at Newark Electronics. We stock a large selection of Motor Run Capacitors, including new and most popular products from the world's top manufacturers including: Capcom, Kemet, Ducati, Ebm-papst & LCR Components

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
05M2899

RoHS

Each
1+$9.800
25+$9.410
100+$8.290
250+$7.760
500+$7.020
More Pricing...
Metallized PP
Can
3µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2917

RoHS

Each
1+$11.350
25+$10.890
100+$9.600
250+$8.980
500+$8.130
More Pricing...
Metallized PP
Can
25µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
67R8909

RoHS

Each
1+$11.280
25+$8.810
100+$7.510
250+$7.250
500+$6.990
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
13H6636

RoHS

Each
1+$14.740
5+$14.110
10+$13.480
25+$12.130
100+$10.770
More Pricing...
-
Can
3µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
-
25mm
49mm
-
-25°C
70°C
67R8911

RoHS

Each
1+$14.030
5+$13.120
10+$12.200
25+$11.430
100+$10.650
More Pricing...
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
47M3014

RoHS

Each
1+$15.390
5+$15.010
10+$14.620
25+$13.910
100+$13.200
More Pricing...
-
Can
4µF
-
Stud Mount - M8
-
Wire Leaded
-
-
28mm
55mm
-
-25°C
85°C
05M2902

RoHS

Each
1+$4.830
10+$4.340
25+$4.050
50+$3.770
100+$3.400
More Pricing...
Metallized PP
Can
4µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2906

RoHS

Each
1+$7.020
10+$6.310
25+$5.880
50+$5.470
100+$4.930
More Pricing...
Metallized PP
Can
8µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
93B3318

RoHS

Each
1+$23.980
5+$21.970
10+$19.950
25+$18.970
100+$17.990
More Pricing...
-
Can
10µF
-
Stud Mount - M8
-
Wire Leaded
-
-
40mm
70mm
-
-25°C
85°C
05M2901

RoHS

Each
1+$9.610
25+$9.220
100+$8.130
250+$7.600
500+$6.880
More Pricing...
Metallized PP
Can
4µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
67R8900

RoHS

Each
1+$4.540
10+$3.330
25+$3.090
50+$2.850
100+$2.610
More Pricing...
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
05M2922

RoHS

Each
1+$10.710
25+$10.270
100+$9.040
250+$8.440
500+$7.630
More Pricing...
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
05M2919

RoHS

Each
1+$15.210
5+$14.520
10+$13.640
25+$12.200
100+$11.500
More Pricing...
Metallized PP
Can
40µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
05M2905

RoHS

Each
1+$11.940
25+$11.450
100+$10.080
250+$9.430
500+$8.530
More Pricing...
Metallized PP
Can
8µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
05M2915

RoHS

Each
1+$9.950
25+$9.540
100+$8.410
250+$7.850
500+$7.100
More Pricing...
Metallized PP
Can
20µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
05M2914

RoHS

Each
1+$8.940
25+$8.570
100+$7.560
250+$7.070
500+$6.400
More Pricing...
Metallized PP
Can
18µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
67R8901

RoHS

Each
1+$5.150
10+$3.810
25+$3.540
50+$3.270
100+$3.180
More Pricing...
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
05M2904

RoHS

Each
1+$5.190
10+$4.670
25+$4.350
50+$4.050
100+$3.650
More Pricing...
Metallized PP
Can
5µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2921

RoHS

Each
1+$11.860
5+$11.330
10+$10.640
25+$9.520
100+$8.970
More Pricing...
Metallized PP
Can
30µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
87AC1975

RoHS

Date/Lot Code

Each
1+$33.300
5+$28.680
10+$24.050
25+$23.090
100+$22.130
More Pricing...
Film / Foil PP
Can
100µF
± 5%
Stud Mount - M12
470V
Quick Connect
13.4mm
15V/µs
55mm
133mm
C87 Series
-25°C
85°C
47W3422

RoHS

Each
1+$28.100
5+$25.500
10+$22.910
25+$20.310
100+$18.890
More Pricing...
Metallized PP
Can
50µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
45mm
103mm
MotorCap B32332 Series
-25°C
85°C
67R8910

RoHS

Each
1+$13.600
25+$10.610
100+$9.010
250+$8.830
500+$8.650
More Pricing...
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
05M2923

RoHS

Each
1+$5.190
10+$4.670
25+$4.350
50+$4.050
100+$3.650
More Pricing...
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
33AC0461

RoHS

Each
1+$8.940
25+$6.940
100+$5.640
250+$5.600
500+$5.550
More Pricing...
Metallized PP
Can
2.5µF
± 5%
-
400V
Wire Leaded
-
10V/µs
25mm
51mm
B32355C Series
-25°C
100°C
31Y0819

RoHS

Each
1+$18.060
25+$13.990
100+$12.580
250+$10.630
500+$10.330
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
40mm
71.5mm
C27 Series
-25°C
85°C
1-25 of 482 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK