0
0 Items$0.00

0.39µF Noise Suppression & Safety Capacitors :

14 Products Found
Find a huge range of 0.39µF Noise Suppression & Safety Capacitors at Newark Electronics. We stock a wide range of Noise Suppression & Safety Capacitors, such as 0.22µF, 1µF, 0.047µF & 0.33µF Noise Suppression & Safety Capacitors from the worlds top manufacturers including: Kemet, Panasonic, TDK & Metcal

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
69AH0057

RoHS

Each
1+$1.280
10+$0.899
25+$0.826
50+$0.752
100+$0.679
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
X2
Through Hole
310VAC
-
200V/µs
GRADE II (Test Condition B)
22.5mm
-40°C
110°C
F862 V054 Series
AEC-Q200
61AK3510

RoHS

Date/Lot Code

Each
1+$3.700
25+$2.740
100+$2.160
250+$2.090
500+$2.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
X1
Through Hole
600VAC
-
225V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
R58 Series
AEC-Q200
25AK7684

RoHS

Date/Lot Code

Each
1+$1.510
10+$1.060
25+$0.989
50+$0.917
100+$0.811
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
X2
Through Hole
350VAC
-
400V/µs
GRADE III (Test Condition B)
15mm
-40°C
125°C
R53B Series
AEC-Q200
84AH4442

RoHS

Date/Lot Code

Each
1+$0.658
10+$0.468
25+$0.416
50+$0.346
100+$0.294
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 20%
X2
Through Hole
275VAC
-
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
ECQUA Series
AEC-Q200
29AK6865

RoHS

Each
1+$1.430
10+$1.140
25+$1.060
50+$0.976
100+$0.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
X2
Through Hole
350VAC
-
400V/µs
GRADE III (Test Condition B)
15mm
-40°C
125°C
R53B Series
AEC-Q200
62AK0088

RoHS

Each
1+$3.140
100+$2.650
250+$2.470
500+$2.330
1000+$2.210
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
X1
Through Hole
600VAC
-
225V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
R58 Series
AEC-Q200
11AN1127

RoHS

Each
1+$1.110
10+$0.790
25+$0.705
50+$0.620
100+$0.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
X2
Through Hole
305VAC
-
340V/µs
GRADE II (Test Condition A)
15mm
-40°C
125°C
B32922P Series
AEC-Q200
21AM9430

RoHS

Each
1+$3.660
25+$2.630
100+$1.950
250+$1.920
500+$1.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 20%
Y2
Through Hole
-
300V
500V/µs
GRADE II (Test Condition A)
22.5mm
-40°C
110°C
B32023 Series
-
84AH4440

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
X2
Through Hole
275VAC
-
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
ECQUA Series
AEC-Q200
84AH4443

RoHS

Each
1600+$0.713
3200+$0.520
4800+$0.467
8000+$0.414
16000+$0.358
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 20%
X2
Through Hole
275VAC
-
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
ECQUA Series
AEC-Q200
31Y1686

RoHS

Each
10+$0.951
20+$0.907
30+$0.863
50+$0.819
100+$0.775
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
X2
Through Hole
310VAC
-
200V/µs
GRADE II (Test Condition B)
22.5mm
-40°C
110°C
F862 Series
AEC-Q200
82AC2188

RoHS

Each (Cut from Ammo Pack)
2200+$0.655
4400+$0.559
6600+$0.535
11000+$0.513
22000+$0.503
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
X2
Through Hole
310VAC
-
400V/µs
GRADE II (Test Condition B)
15mm
-40°C
110°C
F862 Series
AEC-Q200
68AH2055

RoHS

Each
1683+$0.539
3366+$0.510
5049+$0.495
8415+$0.485
16830+$0.475
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
X2
Through Hole
310VAC
-
400V/µs
GRADE II (Test Condition B)
15mm
-40°C
110°C
F862 V054 Series
AEC-Q200
15AN0168

RoHS

Each
1+$0.849
-
-
0.39µF
± 10%
-
Through Hole
-
-
225V/µs
GRADE II (Test Condition A)
-
-40°C
110°C
R47 Series
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK