Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR474R339050A1KV057Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN0168
Product RangeR47 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.849 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR474R339050A1KV057Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN0168
Product RangeR47 Series
Capacitance0.39µF
Capacitance Tolerance± 10%
Capacitor MountingThrough Hole
Voltage Rating Y-
dv/dt Rating225V/µs
Humidity RatingGRADE II (Test Condition A)
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeR47 Series
Technical Specifications
Capacitance
0.39µF
Capacitor Mounting
Through Hole
dv/dt Rating
225V/µs
Operating Temperature Min
-40°C
Product Range
R47 Series
Capacitance Tolerance
± 10%
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Max
110°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
