0.027µF Noise Suppression & Safety Capacitors:

13 Products Found

Newark offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, Newark’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.  

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage(AC)
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31Y6543

RoHS

Date/Lot Code

Each
1+
$0.459
10+
$0.440
25+
$0.421
50+
$0.402
100+
$0.359
More Pricing...
Total:$0.46
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.027µF
± 10%
X2
Through Hole
-
275VAC
-
300V/µs
-
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTX2 Series
-
-
93X5059

RoHS

Date/Lot Code

Each
1+
$0.459
10+
$0.440
25+
$0.421
50+
$0.402
100+
$0.359
More Pricing...
Total:$0.46
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.027µF
± 10%
X2
Through Hole
-
310VAC
-
300V/µs
-
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTXX Series
-
-
06AM9537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.120
10+
$2.270
Total:$3.12
Min: 1 / Mult: 1
Total:$22.70
Min: 10 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.027µF
± 20%
X2
Surface Mount
-
310VAC
-
1.2kV/µs
-
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
-
06AM9539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.360
10+
$2.490
Total:$3.36
Min: 1 / Mult: 1
Total:$24.90
Min: 10 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.027µF
± 20%
X2
Surface Mount
-
310VAC
-
1.2kV/µs
-
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
-
61AK3488

RoHS

Date/Lot Code

Each
1+
$1.300
10+
$0.667
25+
$0.649
50+
$0.631
100+
$0.613
More Pricing...
Total:$1.30
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.027µF
± 10%
X1
Through Hole
-
600VAC
-
600V/µs
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
R58 Series
AEC-Q200
-
84AH4418

RoHS

Date/Lot Code

Each
1+
$0.606
10+
$0.574
25+
$0.492
50+
$0.412
100+
$0.332
More Pricing...
Total:$0.61
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.027µF
± 20%
X2
Through Hole
-
275VAC
-
-
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
ECQUA Series
AEC-Q200
-
58AJ5818

RoHS

Each
500+
$0.184
1000+
$0.157
2500+
$0.141
Total:$165.60
Min: 900 / Mult: 900
Metallized PP
Radial Box - 2 Pin
0.027µF
± 10%
X1
Through Hole
-
440VAC
-
600V/µs
-
GRADE II (Test Condition A)
15mm
-40°C
110°C
R47 Series
AEC-Q200
-
84AH4417

RoHS

Each
1000+
$0.252
2500+
$0.233
Total:$504.00
Min: 2000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.027µF
± 10%
X2
Through Hole
-
275VAC
-
-
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
ECQUA Series
AEC-Q200
-
31Y6593

RoHS

Date/Lot Code

Each
1+
$0.459
10+
$0.440
25+
$0.421
50+
$0.402
100+
$0.359
More Pricing...
Total:$0.46
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.027µF
± 10%
X2
Through Hole
-
310VAC
-
300V/µs
-
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTXX Series
-
-
93X5009

RoHS

Date/Lot Code

Each
1+
$0.459
10+
$0.440
25+
$0.421
50+
$0.402
100+
$0.359
More Pricing...
Total:$0.46
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.027µF
± 10%
X2
Through Hole
-
275VAC
-
300V/µs
-
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTX2 Series
-
-
06AM9538

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.530
1000+
$1.440
Total:$918.00
Min: 600 / Mult: 600
Metallized Paper
5045 [127114 Metric]
0.027µF
± 20%
X2
Surface Mount
-
310VAC
-
1.2kV/µs
-
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
-
06AM9540

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
$1.810
500+
$1.680
1000+
$1.580
Total:$724.00
Min: 400 / Mult: 400
Metallized Paper
5045 [127114 Metric]
0.027µF
± 20%
X2
Surface Mount
-
310VAC
-
1.2kV/µs
-
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
-
25M8288
Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
0.027µF
± 20%
Y2
Through Hole
250VAC
-
250VAC
400V/µs
Radial Leaded
GRADE I (Test Condition A)
10mm
-40°C
100°C
B81122 Series
-
14.5mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK