1,437 Product Results Found for "automotive"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage Rating VAC
Voltage Rating VDC
Voltage(DC)
Capacitor Case Style
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.193 25+ $0.173 50+ $0.154 100+ $0.134 500+ $0.104 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.360 10+ $0.968 25+ $0.913 50+ $0.856 100+ $0.713 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 3.5mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Cut from Ammo Pack) | 1+ $0.656 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.317 10+ $0.151 25+ $0.146 50+ $0.142 100+ $0.137 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.060 10+ $0.580 25+ $0.562 50+ $0.545 100+ $0.527 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $9.770 | Metallized PET | Radial Box - 2 Pin | 22µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 37.5mm | 41.5mm | 24mm | 19mm | B32526 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.571 25+ $0.557 50+ $0.544 100+ $0.530 500+ $0.461 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | R66 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $14.890 10+ $12.040 25+ $11.520 50+ $11.000 100+ $10.550 | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.325 25+ $0.316 50+ $0.308 100+ $0.299 500+ $0.256 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 4.5mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.386 25+ $0.375 50+ $0.363 100+ $0.353 500+ $0.298 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 10mm | 7mm | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.150 | Metallized PET Stacked | Radial Box - 2 Pin | 0.033µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | 7mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.762 25+ $0.744 50+ $0.727 100+ $0.709 500+ $0.619 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 15mm | 27mm | 15mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.120 10+ $1.510 25+ $1.390 50+ $1.260 100+ $1.180 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 16mm | 18mm | 16mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.282 10+ $0.126 25+ $0.122 50+ $0.117 100+ $0.113 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.015µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.340 10+ $0.766 25+ $0.750 50+ $0.735 100+ $0.720 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.8mm | 7.8mm | 13mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.300 10+ $1.670 25+ $1.550 50+ $1.420 100+ $1.230 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 19mm | B32524 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.130 10+ $2.300 25+ $2.130 50+ $1.960 100+ $1.850 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.655 25+ $0.638 50+ $0.623 100+ $0.606 500+ $0.524 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 11mm | 7mm | 11mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.610 25+ $0.596 50+ $0.582 100+ $0.568 500+ $0.496 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.907 10+ $0.484 25+ $0.472 50+ $0.460 100+ $0.448 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.138 25+ $0.133 50+ $0.129 100+ $0.124 500+ $0.102 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.033µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.332 10+ $0.155 25+ $0.150 50+ $0.145 100+ $0.140 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $10.300 10+ $7.970 25+ $7.560 50+ $7.150 100+ $6.520 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 20mm | 32mm | 20mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $9.540 10+ $6.450 25+ $6.340 50+ $6.230 100+ $6.120 More Pricing... | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 22.5mm | 26mm | 23.5mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ $0.580 25+ $0.566 50+ $0.551 100+ $0.537 500+ $0.465 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||