0603 [1608 Metric] General Purpose Film Capacitors:

48 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W6401

RoHS

Each (Supplied on Cut Tape)
1+
$0.372
Total:$0.37
Min: 1 / Mult: 1
Total:$37.20
Min: 100 / Mult: 1
Metallized PPS Stacked
0603 [1608 Metric]
2200pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
0.7mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
85Y4642

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.294
100+
$0.269
1000+
$0.195
5000+
$0.179
10000+
$0.177
More Pricing...
Total:$2.94
Min: 10 / Mult: 10
Total:$26.90
Min: 100 / Mult: 10
Metallized PPS Stacked
0603 [1608 Metric]
390pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
85Y4633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.234
100+
$0.215
Total:$2.34
Min: 10 / Mult: 10
Total:$21.50
Min: 100 / Mult: 10
Metallized PPS Stacked
0603 [1608 Metric]
1000pF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
85Y4643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.295
100+
$0.269
1000+
$0.215
5000+
$0.194
10000+
$0.182
More Pricing...
Total:$2.95
Min: 10 / Mult: 10
Total:$26.90
Min: 100 / Mult: 10
Metallized PPS Stacked
0603 [1608 Metric]
470pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
47AC4454

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.168
8000+
$0.166
16000+
$0.165
24000+
$0.164
Total:$672.00
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
1000pF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
85Y4646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.266
100+
$0.246
1000+
$0.210
5000+
$0.194
10000+
$0.182
More Pricing...
Total:$2.66
Min: 10 / Mult: 10
Total:$24.60
Min: 100 / Mult: 10
Metallized PPS Stacked
0603 [1608 Metric]
680pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
85Y4631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.275
100+
$0.252
Total:$2.75
Min: 10 / Mult: 10
Total:$25.20
Min: 100 / Mult: 10
Metallized PPS Stacked
0603 [1608 Metric]
100pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
85Y4639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.277
100+
$0.254
1000+
$0.202
5000+
$0.180
10000+
$0.179
More Pricing...
Total:$2.77
Min: 10 / Mult: 10
Total:$25.40
Min: 100 / Mult: 10
Metallized PPS Stacked
0603 [1608 Metric]
2200pF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
85Y4640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.225
100+
$0.212
1000+
$0.186
5000+
$0.166
10000+
$0.164
Total:$2.25
Min: 10 / Mult: 10
Total:$21.20
Min: 100 / Mult: 10
Metallized PPS Stacked
0603 [1608 Metric]
2700pF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
47AC4453

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.216
8000+
$0.209
16000+
$0.204
24000+
$0.200
Total:$864.00
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
1000pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
47AC4452

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.166
8000+
$0.161
16000+
$0.160
24000+
$0.160
Total:$664.00
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
100pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
92Y2809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.244
100+
$0.242
1000+
$0.211
5000+
$0.193
10000+
$0.182
More Pricing...
Total:$2.44
Min: 10 / Mult: 10
Total:$24.20
Min: 100 / Mult: 10
Metallized PPS Stacked
0603 [1608 Metric]
820pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
53W3588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.497
10+
$0.247
100+
$0.224
1000+
$0.159
5000+
$0.153
More Pricing...
Total:$0.50
Min: 1 / Mult: 1
Metallized PPS Stacked
0603 [1608 Metric]
100pF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
85Y4638

RoHS

Each (Supplied on Cut Tape)
1+
$0.467
10+
$0.231
100+
$0.210
1000+
$0.165
5000+
$0.141
More Pricing...
Total:$0.47
Min: 1 / Mult: 1
Total:$21.00
Min: 100 / Mult: 1
Metallized PPS Stacked
0603 [1608 Metric]
220pF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
85Y4644

RoHS

Each (Supplied on Cut Tape)
1+
$0.465
10+
$0.253
100+
$0.252
1000+
$0.200
5000+
$0.174
More Pricing...
Total:$0.46
Min: 1 / Mult: 1
Total:$25.20
Min: 100 / Mult: 1
Metallized PPS Stacked
0603 [1608 Metric]
470pF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
53W3603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.330
Total:$0.33
Min: 1 / Mult: 1
Metallized PPS Stacked
0603 [1608 Metric]
560pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
48W8651

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.256
5000+
$0.244
10000+
$0.220
20000+
$0.202
30000+
$0.190
More Pricing...
Total:$1,024.00
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
220pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
32R8814

RoHS

Each (Supplied on Cut Tape)
1+
$0.597
Total:$2,388.00
Min: 4000 / Mult: 4000
Total:$2,388.00
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
1200pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
48W8673

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.268
5000+
$0.256
10000+
$0.231
20000+
$0.212
30000+
$0.200
More Pricing...
Total:$1,072.00
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
470pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
53W3599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.348
Total:$1,392.00
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
330pF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
53W3591

RoHS

Each (Supplied on Cut Tape)
1+
$0.563
Total:$2,252.00
Min: 4000 / Mult: 4000
Total:$2,252.00
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
1500pF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
48W8658

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.250
5000+
$0.238
10000+
$0.215
20000+
$0.197
30000+
$0.186
More Pricing...
Total:$1,000.00
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
2700pF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
48W8662

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.208
5000+
$0.199
10000+
$0.179
20000+
$0.164
30000+
$0.155
More Pricing...
Total:$832.00
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
330pF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
48W8652

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.208
5000+
$0.199
10000+
$0.179
20000+
$0.164
30000+
$0.155
More Pricing...
Total:$832.00
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
220pF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
48W8693

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.268
5000+
$0.256
10000+
$0.231
20000+
$0.212
30000+
$0.200
More Pricing...
Total:$1,072.00
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
820pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK