680pF General Purpose Film Capacitors :
5 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.620 10+ $3.040 25+ $2.840 50+ $2.640 100+ $2.390 More Pricing... | Film / Foil PS | Axial Leaded | 680pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | ||||||
Each | 1+ $1.900 10+ $1.520 25+ $1.410 50+ $1.290 100+ $1.170 More Pricing... | Film / Foil PS | Axial Leaded | 680pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | FSC Series | -40°C | 85°C | ||||||
Each | 1+ $0.810 | Double Metallized PP | Radial Box - 2 Pin | 680pF | ± 5% | 180V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8mm | PHE450 Series | -55°C | 105°C | ||||||
Each | 10+ $0.403 25+ $0.381 50+ $0.359 100+ $0.337 500+ $0.301 | Film / Foil PP | Radial Box - 2 Pin | 680pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | ||||||
15AN2523 RoHS | Each | 1+ $1.120 10+ $0.900 25+ $0.835 50+ $0.770 100+ $0.697 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 680pF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 6mm | 4.5mm | 7.2mm | PFR/F411 Series | -55°C | 100°C | |||||