Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECHU1C681JX5Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel48W8686
Re-Reel29AH4135
Cut Tape29AH4135
Product RangeECHU(X) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.331 | $3.31 |
| Total Price | $3.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.331 |
| 250+ | $0.258 |
| 500+ | $0.234 |
| 1000+ | $0.215 |
| 5000+ | $0.198 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.234 |
| 5000+ | $0.223 |
| 10000+ | $0.200 |
| 20000+ | $0.183 |
| 30000+ | $0.172 |
| 50000+ | $0.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECHU1C681JX5Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel48W8686
Re-Reel29AH4135
Cut Tape29AH4135
Product RangeECHU(X) Series
Dielectric TypeMetallized PPS Stacked
Voltage Rating16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance680pF
Capacitor Dielectric TypePPS (Polyphenylene Sulphide)
Capacitance Tolerance± 5%
Voltage(AC)11V
Voltage Rating VAC11V
Capacitor Case Style0603 [1608 Metric]
Voltage Rating VDC16V
Voltage(DC)16V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity RatingGRADE II (Test Condition B)
Operating Temperature Range-55°C to +125°C
Lead Spacing-
Product Length1.6mm
Product Width0.8mm
Product Height0.7mm
Series NameECHU(X)
Supplier Package0603 [1608 Metric]
Product RangeECHU(X) Series
Case Size0603
Operating Temperature Min-55°C
Product Diameter-
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitor Case / Package
0603 [1608 Metric]
Capacitor Dielectric Type
PPS (Polyphenylene Sulphide)
Voltage(AC)
11V
Capacitor Case Style
0603 [1608 Metric]
Voltage(DC)
16V
Capacitor Terminals
Wraparound
Operating Temperature Range
-55°C to +125°C
Product Length
1.6mm
Product Height
0.7mm
Supplier Package
0603 [1608 Metric]
Case Size
0603
Product Diameter
-
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
16V
Capacitance
680pF
Capacitance Tolerance
± 5%
Voltage Rating VAC
11V
Voltage Rating VDC
16V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition B)
Lead Spacing
-
Product Width
0.8mm
Series Name
ECHU(X)
Product Range
ECHU(X) Series
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Alternatives for ECHU1C681JX5
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
