470pF General Purpose Film Capacitors:

16 Products Found
Find a huge range of 470pF General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.47µF, 0.01µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, LCR Components, Vishay & Wima
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72K6246

RoHS

Each
1+
$1.910
10+
$1.530
25+
$1.410
50+
$1.300
100+
$1.170
More Pricing...
Film / Foil PS
Axial Leaded
470pF
± 2.5%
-
160V
Through Hole
PC Pin
-
-
12mm
-
-
FSC Series
-40°C
85°C
97K0277

RoHS

Each
1+
$3.640
10+
$3.060
25+
$2.860
50+
$2.650
100+
$2.400
More Pricing...
Film / Foil PS
Axial Leaded
470pF
± 1%
250V
630V
Through Hole
PC Pin
-
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
33P8018

RoHS

Date/Lot Code

Each
10+
$1.090
25+
$1.070
50+
$1.050
100+
$1.020
500+
$0.898
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
700V
2kV
Through Hole
Radial Leaded
-
15mm
10.5mm
18mm
10.5mm
PHE448/F448 Series
-55°C
105°C
62W6453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.450
10+
$0.289
100+
$0.262
1000+
$0.208
5000+
$0.191
More Pricing...
Metallized PPS Stacked
0805 [2012 Metric]
470pF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
12AC1910

RoHS

Date/Lot Code

Each
10+
$0.848
25+
$0.807
50+
$0.767
100+
$0.726
500+
$0.666
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
5.5mm
7mm
PFR/F411 Series
-55°C
100°C
25M9475

RoHS

Each
1+
$0.651
10+
$0.376
25+
$0.340
50+
$0.303
100+
$0.267
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
62W6452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.571
10+
$0.288
100+
$0.263
Metallized PPS Stacked
0805 [2012 Metric]
470pF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
85Y4643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.285
100+
$0.259
1000+
$0.205
5000+
$0.184
10000+
$0.172
More Pricing...
Metallized PPS Stacked
0603 [1608 Metric]
470pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
47AC4497

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.214
6000+
$0.209
12000+
$0.205
18000+
$0.203
30000+
$0.201
Metallized PPS Stacked
0805 [2012 Metric]
470pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
68AK5528

RoHS

Date/Lot Code

Each
1+
$1.860
10+
$1.300
25+
$1.190
50+
$1.070
100+
$1.000
More Pricing...
Metallized PET
Axial Leaded
470pF
± 10%
40V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
55°C
100°C
16AM8953

RoHS

Date/Lot Code

Each
10+
$0.999
25+
$0.977
50+
$0.953
100+
$0.931
500+
$0.815
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
85Y4644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.555
10+
$0.289
100+
$0.264
1000+
$0.208
5000+
$0.175
More Pricing...
Metallized PPS Stacked
0603 [1608 Metric]
470pF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
48W8673

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.258
5000+
$0.246
10000+
$0.221
20000+
$0.202
30000+
$0.190
More Pricing...
Metallized PPS Stacked
0603 [1608 Metric]
470pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
01X0701

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.258
5000+
$0.246
10000+
$0.221
20000+
$0.202
30000+
$0.190
More Pricing...
Metallized PPS Stacked
0805 [2012 Metric]
470pF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
99AC1830

RoHS

Each
Pricing is unavailable. Please contact customer services.
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
46AM2803

RoHS

Each
1000+
$0.595
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK