0
0 Items$0.00

0.33µF General Purpose Film Capacitors :

123 Products Found
Find a huge range of 0.33µF General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.22µF, 0.01µF & 0.47µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic, Vishay, Kemet, TDK & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
95C1392

RoHS

Date/Lot Code

Each
1+$1.630
10+$0.969
25+$0.903
50+$0.837
100+$0.565
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.33µF
± 5%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
-
7.2mm
3.5mm
-
8mm
MKT370 Series
-55°C
105°C
AEC-Q200
41Y9874

RoHS

Each
1+$0.848
10+$0.562
25+$0.506
50+$0.450
100+$0.416
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.33µF
± 5%
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-
13mm
5mm
-
11mm
B32521 Series
-55°C
125°C
AEC-Q200
18AC7608

RoHS

Each
1+$0.433
10+$0.207
25+$0.200
50+$0.194
100+$0.187
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.33µF
± 10%
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.2mm
3.5mm
-
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
62W6541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.190
25+$1.140
100+$1.080
250+$1.020
500+$0.969
More Pricing...
Metallized Acrylic Stacked
-
1206 [3216 Metric]
0.33µF
± 20%
-
12V
16V
-
-
Surface Mount
Wraparound
-
-
-
3.2mm
1.6mm
-
1mm
ECPU(A) Series
-40°C
85°C
-
71P4584

RoHS

Date/Lot Code

Each
1+$0.606
10+$0.301
25+$0.291
50+$0.280
100+$0.270
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.33µF
± 5%
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
8mm
7mm
-
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
98K7001

RoHS

Each
1+$2.520
25+$1.800
100+$1.420
250+$1.350
500+$1.270
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.33µF
± 10%
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
-
11mm
17.5mm
-
11mm
MKT373 Series
-55°C
105°C
-
12X7312

RoHS

Date/Lot Code

Each
1+$0.449
10+$0.213
25+$0.208
50+$0.203
100+$0.198
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.33µF
± 5%
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.2mm
3.5mm
-
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
84AC4109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.150
25+$0.582
100+$0.532
250+$0.490
500+$0.448
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.33µF
± 5%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
-
7.2mm
3.5mm
-
8mm
MKT370 Series
-55°C
105°C
AEC-Q200
50AJ9708

RoHS

Date/Lot Code

Each
1+$0.802
10+$0.416
25+$0.405
50+$0.393
100+$0.382
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.33µF
± 10%
-
160V
450V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-
13mm
6mm
-
12mm
R71H Series
-55°C
125°C
AEC-Q200
46T6777

RoHS

Each
10+$0.494
25+$0.454
50+$0.415
100+$0.375
500+$0.326
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.33µF
± 5%
-
40V
63V
-
-
Through Hole
PC Pin
-
5mm
-
7.2mm
3.5mm
-
8.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
69AC3900

RoHS

Date/Lot Code

Each
1+$0.558
Metallized PET Stacked
-
Radial Box - 2 Pin
0.33µF
± 10%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
3.5mm
-
7.5mm
RSB Series
-55°C
125°C
AEC-Q200
86AK1165

RoHS

Each
1+$0.537
10+$0.346
25+$0.309
50+$0.271
100+$0.248
More Pricing...
-
-
-
0.33µF
± 5%
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE III (Test Condition B)
5mm
-
7.3mm
3mm
-
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
50AJ9685

RoHS

Date/Lot Code

Each
1+$0.903
10+$0.475
25+$0.463
50+$0.450
100+$0.438
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.33µF
± 10%
-
220V
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
6mm
-
12mm
R71H Series
-55°C
125°C
AEC-Q200
33AH7218

RoHS

Date/Lot Code

Each
1+$0.813
10+$0.400
25+$0.388
50+$0.376
100+$0.364
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.33µF
± 5%
-
141V
630V
-
-
Through Hole
PC Pin
-
22.5mm
-
26mm
7mm
-
14mm
ECWFE Series
-40°C
105°C
-
49W2510

RoHS

Date/Lot Code

Each
1+$0.921
10+$0.493
25+$0.480
50+$0.468
100+$0.455
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.33µF
± 5%
-
141V
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
-
18.2mm
8.5mm
-
13.6mm
ECWF(A) Series
-40°C
105°C
-
53W3632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.030
25+$1.460
100+$1.140
250+$1.060
500+$0.983
More Pricing...
Metallized PEN Stacked
-
2416 [6041 Metric]
0.33µF
± 5%
-
12V
16V
-
-
Surface Mount
Wraparound
-
-
-
6mm
4.1mm
-
2mm
ECWU(C) Series
-55°C
105°C
-
32R8831

RoHS

Date/Lot Code

Each
1+$0.697
10+$0.377
25+$0.367
50+$0.356
100+$0.346
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.33µF
± 5%
-
150V
250V
-
-
Through Hole
PC Pin
-
10mm
-
12mm
6.5mm
-
12mm
ECQE(F) Series
-40°C
105°C
-
78Y8463

RoHS

Each
1+$1.060
10+$0.783
25+$0.707
50+$0.632
100+$0.552
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.33µF
± 10%
-
250V
560V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
-
26.5mm
7mm
-
16mm
R75L Series
-55°C
105°C
-
03J8605

RoHS

Date/Lot Code

Each
1+$2.870
25+$1.990
100+$1.640
250+$1.570
500+$1.500
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.33µF
± 10%
-
160V
250V
-
-
Through Hole
PC Pin
-
15mm
-
17.5mm
6.8mm
-
16mm
MKT368 Series
-55°C
105°C
-
69AC3927

RoHS

Date/Lot Code

Each
1+$0.590
10+$0.436
25+$0.394
50+$0.352
100+$0.307
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.33µF
± 10%
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
6mm
-
11mm
RSB Series
-55°C
125°C
AEC-Q200
50AJ9695

RoHS

Date/Lot Code

Each
1+$0.852
10+$0.445
25+$0.439
50+$0.434
100+$0.428
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.33µF
± 10%
-
200V
520V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
6mm
-
12mm
R71H Series
-55°C
125°C
AEC-Q200
33AH7217

RoHS

Date/Lot Code

Each
1+$0.823
10+$0.417
25+$0.404
50+$0.391
100+$0.378
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.33µF
± 5%
-
141V
630V
-
-
Through Hole
PC Pin
-
22.5mm
-
26mm
7mm
-
14mm
ECWFE Series
-40°C
105°C
-
62W6551

RoHS

Each
1+$0.685
10+$0.474
25+$0.401
50+$0.326
100+$0.281
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.33µF
± 5%
-
150V
250V
-
-
Through Hole
Radial Leaded
-
10mm
-
12mm
12mm
-
12mm
ECQE(F) Series
-40°C
105°C
-
62W6713

RoHS

Each
1+$1.000
10+$0.539
25+$0.526
50+$0.512
100+$0.499
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.33µF
± 5%
-
125V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
-
13mm
7.3mm
-
16.4mm
ECWF(A) Series
-40°C
105°C
-
82AH6700

RoHS

Each (Supplied on Full Reel)
Full Reel
1300+$0.350
3900+$0.267
6500+$0.262
Metallized PET Stacked
-
Radial Box - 2 Pin
0.33µF
± 10%
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
5mm
-
10.5mm
B32522 Series
-55°C
125°C
AEC-Q200
1-25 of 123 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK