2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Film Capacitors
                                                                                                    5. Power Film Capacitors
                                                                                                    6. MKP1847H Series Power Film Capacitors

                                                                                                    MKP1847H Series Power Film Capacitors:

                                                                                                    6 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Dielectric Type
                                                                                                    Capacitor Case / Package
                                                                                                    Capacitance
                                                                                                    Capacitance Tolerance
                                                                                                    Typical Applications
                                                                                                    Capacitor Mounting
                                                                                                    Voltage(AC)
                                                                                                    Voltage(DC)
                                                                                                    Humidity Rating
                                                                                                    Capacitor Terminals
                                                                                                    Lead Spacing
                                                                                                    dv/dt Rating
                                                                                                    Peak Current
                                                                                                    RMS Current (Irms)
                                                                                                    ESR
                                                                                                    Product Length
                                                                                                    Product Width
                                                                                                    Product Height
                                                                                                    Product Range
                                                                                                    Operating Temperature Min
                                                                                                    Operating Temperature Max
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    MKP1847H51025JK2
                                                                                                    VISHAY MKP1847H51025JK2
                                                                                                    11AC3520

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    VISHAY
                                                                                                    1. CAP
                                                                                                    2. 1µF
                                                                                                    3. 250VAC
                                                                                                    4. 5%
                                                                                                    5. PP
                                                                                                    Each
                                                                                                    1+
                                                                                                    $4.580
                                                                                                    10+
                                                                                                    $3.490
                                                                                                    25+
                                                                                                    $3.330
                                                                                                    50+
                                                                                                    $3.160
                                                                                                    100+
                                                                                                    $2.860
                                                                                                    More Pricing...
                                                                                                    Metallized PP
                                                                                                    Radial Box - 2 Pin
                                                                                                    1µF
                                                                                                    ± 5%
                                                                                                    AC Filter
                                                                                                    Through Hole
                                                                                                    250V
                                                                                                    500V
                                                                                                    GRADE III (Test Condition B)
                                                                                                    Radial Leaded
                                                                                                    27.5mm
                                                                                                    50V/µs
                                                                                                    50A
                                                                                                    3A
                                                                                                    0.0295ohm
                                                                                                    32mm
                                                                                                    13mm
                                                                                                    23mm
                                                                                                    MKP1847H Series
                                                                                                    -40°C
                                                                                                    105°C
                                                                                                    MKP1847H51035JK2
                                                                                                    VISHAY MKP1847H51035JK2
                                                                                                    11AC3521

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    VISHAY
                                                                                                    1. CAP
                                                                                                    2. 1µF
                                                                                                    3. 350VAC
                                                                                                    4. 5%
                                                                                                    5. PP
                                                                                                    Each
                                                                                                    1+
                                                                                                    $5.370
                                                                                                    10+
                                                                                                    $4.080
                                                                                                    25+
                                                                                                    $3.830
                                                                                                    50+
                                                                                                    $3.570
                                                                                                    100+
                                                                                                    $3.410
                                                                                                    More Pricing...
                                                                                                    Metallized PP
                                                                                                    Radial Box - 2 Pin
                                                                                                    1µF
                                                                                                    ± 5%
                                                                                                    AC Filter
                                                                                                    Through Hole
                                                                                                    350V
                                                                                                    700V
                                                                                                    GRADE III (Test Condition B)
                                                                                                    Radial Leaded
                                                                                                    27.5mm
                                                                                                    80V/µs
                                                                                                    80A
                                                                                                    4.5A
                                                                                                    0.0205ohm
                                                                                                    32mm
                                                                                                    15mm
                                                                                                    25mm
                                                                                                    MKP1847H Series
                                                                                                    -40°C
                                                                                                    105°C
                                                                                                    MKP1847H61025JP4
                                                                                                    VISHAY MKP1847H61025JP4
                                                                                                    11AC3529

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    VISHAY
                                                                                                    1. CAP
                                                                                                    2. 10µF
                                                                                                    3. 250VAC
                                                                                                    4. 5%
                                                                                                    5. PP
                                                                                                    Each
                                                                                                    1+
                                                                                                    $11.670
                                                                                                    10+
                                                                                                    $10.380
                                                                                                    25+
                                                                                                    $9.790
                                                                                                    50+
                                                                                                    $9.210
                                                                                                    100+
                                                                                                    $8.620
                                                                                                    Metallized PP
                                                                                                    Radial Box - 2 Pin
                                                                                                    10µF
                                                                                                    ± 5%
                                                                                                    AC Filter
                                                                                                    Through Hole
                                                                                                    250V
                                                                                                    500V
                                                                                                    GRADE III (Test Condition B)
                                                                                                    PC Pin
                                                                                                    37.5mm
                                                                                                    25V/µs
                                                                                                    250A
                                                                                                    9.5A
                                                                                                    7500µohm
                                                                                                    42mm
                                                                                                    21.5mm
                                                                                                    38mm
                                                                                                    MKP1847H Series
                                                                                                    -40°C
                                                                                                    105°C
                                                                                                    MKP1847H61031JP2
                                                                                                    VISHAY MKP1847H61031JP2
                                                                                                    02AC7671

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    VISHAY
                                                                                                    1. Power Film Capacitor
                                                                                                    2. Metallized PP
                                                                                                    3. Radial Box - 2 Pin
                                                                                                    4. 10 µF
                                                                                                    5. ± 5%
                                                                                                    6. AC Filter
                                                                                                    7. Through Hole
                                                                                                    Each
                                                                                                    1+
                                                                                                    $8.400
                                                                                                    10+
                                                                                                    $7.770
                                                                                                    25+
                                                                                                    $7.420
                                                                                                    50+
                                                                                                    $7.000
                                                                                                    100+
                                                                                                    $6.770
                                                                                                    Metallized PP
                                                                                                    Radial Box - 2 Pin
                                                                                                    10µF
                                                                                                    ± 5%
                                                                                                    AC Filter
                                                                                                    Through Hole
                                                                                                    310V
                                                                                                    630V
                                                                                                    GRADE III (Test Condition B)
                                                                                                    PC Pin
                                                                                                    37.5mm
                                                                                                    35V/µs
                                                                                                    350A
                                                                                                    15A
                                                                                                    0.004ohm
                                                                                                    42mm
                                                                                                    30mm
                                                                                                    45mm
                                                                                                    MKP1847H Series
                                                                                                    -40°C
                                                                                                    105°C
                                                                                                    MKP1847H57048JY5
                                                                                                    VISHAY MKP1847H57048JY5
                                                                                                    02AC7650

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    VISHAY
                                                                                                    1. Power Film Capacitor
                                                                                                    2. Metallized PP
                                                                                                    3. Radial Box - 2 Pin
                                                                                                    4. 7 µF
                                                                                                    5. ± 5%
                                                                                                    6. AC Filter
                                                                                                    7. Through Hole
                                                                                                    Each
                                                                                                    25+
                                                                                                    $25.160
                                                                                                    50+
                                                                                                    $23.630
                                                                                                    100+
                                                                                                    $22.650
                                                                                                    250+
                                                                                                    $21.670
                                                                                                    Metallized PP
                                                                                                    Radial Box - 2 Pin
                                                                                                    7µF
                                                                                                    ± 5%
                                                                                                    AC Filter
                                                                                                    Through Hole
                                                                                                    480V
                                                                                                    1kV
                                                                                                    GRADE III (Test Condition B)
                                                                                                    PC Pin
                                                                                                    52.5mm
                                                                                                    35V/µs
                                                                                                    245A
                                                                                                    18A
                                                                                                    0.0055ohm
                                                                                                    57.5mm
                                                                                                    35mm
                                                                                                    50mm
                                                                                                    MKP1847H Series
                                                                                                    -40°C
                                                                                                    105°C
                                                                                                    MKP1847H58035JP5
                                                                                                    VISHAY MKP1847H58035JP5
                                                                                                    02AC7663

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    VISHAY
                                                                                                    1. Power Film Capacitor
                                                                                                    2. Metallized PP
                                                                                                    3. Radial Box - 2 Pin
                                                                                                    4. 8 µF
                                                                                                    5. ± 5%
                                                                                                    6. AC Filter
                                                                                                    7. Through Hole
                                                                                                    Each
                                                                                                    50+
                                                                                                    $11.500
                                                                                                    100+
                                                                                                    $11.370
                                                                                                    250+
                                                                                                    $11.020
                                                                                                    500+
                                                                                                    $10.670
                                                                                                    Metallized PP
                                                                                                    Radial Box - 2 Pin
                                                                                                    8µF
                                                                                                    ± 5%
                                                                                                    AC Filter
                                                                                                    Through Hole
                                                                                                    350V
                                                                                                    700V
                                                                                                    GRADE III (Test Condition B)
                                                                                                    PC Pin
                                                                                                    37.5mm
                                                                                                    50V/µs
                                                                                                    400A
                                                                                                    15.5A
                                                                                                    0.005ohm
                                                                                                    42mm
                                                                                                    30mm
                                                                                                    45mm
                                                                                                    MKP1847H Series
                                                                                                    -40°C
                                                                                                    105°C
                                                                                                    ComparePrice forQuantity
                                                                                                    1-6 of 6 items
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
                                                                                                    Return a Product