MKP1840M Series Power Film Capacitors :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(11)
Product Range
=MKP1840M...
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(11)
Capacitor Case / Package
(11)
Capacitor Mounting
(11)
Operating Temperature Min
(11)
Operating Temperature Max
(11)
Capacitance Tolerance
(1)
(10)
Typical Applications
(1)
(10)
Capacitor Terminals
(9)
(2)
Voltage(AC)
(5)
(5)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$2.860 25+$2.030 100+$1.500 250+$1.450 500+$1.390 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | PC Pin | 22.5mm | 680V/µs | 26mm | 7mm | 15.5mm | MKP1840M Series | -55°C | 100°C | ||||||
Each | 1+$6.180 25+$4.190 100+$2.150 250+$2.050 500+$1.940 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | Radial Leaded | 27.5mm | 65V/µs | 26.5mm | 11mm | 10.5mm | MKP1840M Series | -55°C | 100°C | ||||||
Each | 1+$2.620 25+$1.890 100+$1.160 250+$1.150 500+$1.140 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 220V | 400V | PC Pin | 22.5mm | 80V/µs | 26mm | 7mm | 15.5mm | MKP1840M Series | -55°C | 100°C | ||||||
Each | 1+$2.560 25+$1.800 100+$1.410 250+$1.330 500+$1.250 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | PC Pin | 10mm | 1.365kV/µs | 12.5mm | 5mm | 10.5mm | MKP1840M Series | -55°C | 100°C | ||||||
Each | 5+$2.460 10+$1.710 15+$1.670 25+$1.630 50+$1.590 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 220V | 400V | PC Pin | 5mm | 540V/µs | 7.2mm | 3.5mm | 8.5mm | MKP1840M Series | -55°C | 100°C | ||||||
Each | 1+$11.430 10+$8.080 25+$7.080 50+$6.090 100+$5.090 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | 220V | 400V | PC Pin | 37.5mm | 45V/µs | 41mm | 18mm | 32.5mm | MKP1840M Series | -55°C | 100°C | ||||||
Each | 1+$13.000 25+$9.720 100+$7.330 250+$7.180 500+$7.040 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | PC Pin | 27.5mm | 285V/µs | 31.5mm | 20mm | 33mm | MKP1840M Series | -55°C | 100°C | ||||||
Each | 1+$3.980 10+$2.900 25+$2.860 50+$2.810 100+$2.510 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | PC Pin | 22.5mm | 680V/µs | 26mm | 12mm | 18.5mm | MKP1840M Series | -55°C | 100°C | ||||||
Each | 1+$6.260 10+$4.710 25+$4.400 50+$4.090 100+$3.880 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | Radial Leaded | 27.5mm | 285V/µs | 31.5mm | 13.5mm | 23.5mm | MKP1840M Series | -55°C | 100°C | ||||||
Each | 1+$3.130 25+$2.770 100+$2.330 250+$2.120 500+$1.970 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | High Current, Pulse | Through Hole | - | 160V | PC Pin | 15mm | 100V/µs | 17.5mm | 7mm | 13.5mm | MKP1840M Series | -55°C | 100°C | ||||||
Each | 1+$5.310 10+$3.930 25+$3.700 50+$3.460 100+$2.750 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | 220V | 400V | PC Pin | 27.5mm | 65V/µs | 31.5mm | 15mm | 24.5mm | MKP1840M Series | -55°C | 100°C | ||||||