47µF Power Film Capacitors:
8 Products FoundFind a huge range of 47µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Icel By Nichicon & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.230 10+ $14.790 25+ $14.490 50+ $14.190 100+ $13.890 More Pricing... | Metallized PP | Radial Box - 4 Pin | 47µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 18V/µs | 837A | 32A | - | - | 57.5mm | 45mm | 56mm | 32A | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $18.470 10+ $14.540 25+ $13.910 50+ $13.280 100+ $12.640 More Pricing... | Metallized PET | Radial Box - 2 Pin | 47µF | ± 10% | DC Filter | Through Hole | - | 75V | - | Radial Leaded | 27.5mm | - | - | 4.3A | - | - | 31.1mm | 14.9mm | 25.7mm | - | FFB Series | -55°C | 105°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 47µF | ± 10% | DC Link | Through Hole | 240V | 575V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 19V/µs | 893A | 14A | 0.0036ohm | - | 42mm | 35mm | 42mm | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | 10+ $17.930 25+ $17.600 50+ $17.280 100+ $16.950 250+ $16.530 | Metallized PP | Radial Box - 4 Pin | 47µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | PC Pin | 52.5mm | 18V/µs | 837A | 32A | - | - | 57.5mm | 45mm | 56mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 47µF | ± 10% | DC Link | Through Hole | 240V | 575V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 19V/µs | 893A | 14A | 0.0036ohm | - | 42mm | 35mm | 42mm | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 4 Pin | 47µF | ± 10% | DC Link | Through Hole | 240V | 575V | GRADE II (Test Condition A) | PC Pin | - | 19V/µs | 893A | 23A | 0.003ohm | - | 42mm | 35mm | 42mm | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | 5+ $219.680 10+ $216.260 | Metallized PP | Can | 47µF | ± 10% | Single-Phase PFC | Stud Mount - M12 | 640V | 1.4kV | - | Threaded Stud | 28mm | 30V/µs | - | - | 0.0019ohm | 65mm | - | - | 247mm | 55A | C20A Series | -25°C | 70°C | - | ||||||
Each | 5+ $120.650 10+ $112.770 25+ $111.650 50+ $110.540 100+ $109.420 | Metallized PP | Can | 47µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | GRADE III (Test Condition B) | Screw | 28mm | 30V/µs | - | 50A | 0.0014ohm | 65mm | - | - | 197mm | 50A | C44P-T Series | -30°C | 70°C | - | ||||||