320µF Power Film Capacitors:

3 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
21AM4081

RoHS

Date/Lot Code

Each
1+
$78.520
5+
$72.820
10+
$67.130
25+
$66.220
50+
$65.300
Total:$78.52
Min: 1 / Mult: 1
Metallized PP
Can
320µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
15V/µs
4.645kA
-
0.0017ohm
85mm
178.5mm
68A
C44U-M Series
-40°C
85°C
72AK1483

RoHS

Date/Lot Code

Each
1+
$105.670
5+
$98.620
10+
$91.570
25+
$88.680
50+
$85.790
More Pricing...
Total:$105.67
Min: 1 / Mult: 1
Metallized PP
Can
320µF
± 10%
DC Link
Stud Mount - M6
-
1.3kV
GRADE III (Test Condition B)
Screw
32mm
15V/µs
4.645kA
68A
1900µohm
85mm
180mm
-
C44U-T Series
-40°C
85°C
85AC1675

RoHS

Date/Lot Code

Each
1+
$93.740
Total:$93.74
Min: 1 / Mult: 1
Metallized PP
Can
320µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
55A
2000µohm
65mm
247mm
-
C44P-R Series
-25°C
70°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK