0
0 Items$0.00

1500pF Power Film Capacitors :

12 Products Found
Find a huge range of 1500pF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.01µF & 15µF Power Film Capacitors from the worlds top manufacturers including: TDK, Vishay, Kemet & Wima

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
46T6651

RoHS

Each
1+$0.644
10+$0.476
25+$0.430
50+$0.384
100+$0.335
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1500pF
± 10%
High Frequency
Through Hole
160V
250V
-
PC Pin
7.5mm
1kV/µs
-
-
-
10mm
3mm
8.5mm
FKP3 Series
-55°C
100°C
-
43AC8637

RoHS

Date/Lot Code

Each
10+$0.585
25+$0.527
50+$0.469
100+$0.433
500+$0.373
More Pricing...
Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
6mm
11mm
B32652 Series
-55°C
110°C
AEC-Q200
45Y6054

RoHS

Each
5+$3.750
25+$2.790
100+$2.260
250+$2.170
500+$2.080
More Pricing...
Metallized PP
Axial Leaded
1500pF
± 1%
-
Through Hole
250V
630V
-
PC Pin
-
-
-
-
-
11mm
-
-
MKP1839 Series
-55°C
100°C
-
42Y0039

RoHS

Each
10+$0.406
25+$0.363
50+$0.319
100+$0.292
500+$0.247
More Pricing...
Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
21C3995

RoHS

Each
10+$0.468
25+$0.420
50+$0.371
100+$0.341
500+$0.291
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
1500pF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
-
45Y5322

RoHS

Each
5+$3.310
25+$2.380
100+$1.900
250+$1.800
500+$1.700
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
-
41Y9937

RoHS

Each
10+$0.381
25+$0.356
50+$0.330
100+$0.305
500+$0.279
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
1500pF
± 5%
-
Through Hole
500V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
-
48Y0225

RoHS

Each
10+$0.753
25+$0.680
50+$0.606
100+$0.561
500+$0.484
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
14A
700mA
0.424ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
94M7297

RoHS

Each
10+$0.313
25+$0.301
50+$0.288
100+$0.276
500+$0.232
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
1500pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
-
21AM9444

RoHS

Each
10+$0.284
25+$0.275
50+$0.266
100+$0.257
500+$0.212
More Pricing...
Metallized PP
Radial Box - 2 Pin
1500pF
± 10%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
18M2474

RoHS

Each
750+$0.989
1000+$0.969
2500+$0.949
Double Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
-
Through Hole
650V
1.6kV
-
PC Pin
15mm
-
-
-
-
17.5mm
5mm
11mm
MKP1841 Series
-55°C
100°C
-
58Y5329

RoHS

Each
10+$0.775
25+$0.757
50+$0.738
100+$0.720
500+$0.653
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
18mm
7.5mm
13.5mm
R73 Series
-55°C
105°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK