Niobium Oxide Capacitors:

100 Products Found
We offer niobium oxide NOJ, NOM, and NOS capacitors from Kyocera AVX.

What are niobium oxide capacitors?

Niobium oxide Oxicap® capacitors are solid electrolytic capacitors based on niobium oxide (nbo) anode material instead of traditional tantalum, offering non-tantalum material solutions. Niobium is a widely available material; it is the next element to tantalum in the periodic table, with many similar features. Several advantages over tantalum come from oxides of niobium, which are all stable with very specific performance relating to each oxide number. This is utilized in the unique Oxicap® manufacturing technology of processing niobium oxide powders as an anode base material.Niobium oxide capacitors have an extremely stable performance together with high reliability levels of 0.5%/1000hrs at 85°C or better, high safety technology with non-burning high resistance failure mode and high break down voltage. OxiCap® is available as low ESR, High CV, low profile, up to 125°C and multi-anode technologies. It is environmentally friendly and RoHS compliant technology in the same form, case size, and same or similar technical performance as standard tantalum capacitors. Capacitors are offered in voltage ratings up to 10Vr and high capacitance. Most of the series meet AEC-Q200 requirements. All niobium oxide capacitors are supplied in an orange colour encapsulating material.OxiCap® NOS Low ESR series of niobium oxide capacitors have been developed in order to offer significant Cost versus Performance value while targeting automotive requirements. AEC-Q200 compliant, excellent reliability level of 0.2%/1000 hrs within a temperature range up to 125°C and rated voltage up to 8V (for rail voltages up to 5.5V). These have the lowest ESR offerings within niobium oxide capacitors.OxiCap® NOM multianode product family: Very low ESR down to 30mΩ and high ripple current are the key parameters of the niobium oxide multianode construction within the E case package. Niobium oxide technology benefits such as high resistance and non-burn together with excellent reliability and reduced derating are maintained within this multianode series.OxiCap® NOJ capacitors use niobium oxide powder as the main anode electrode material for general applications. High reliability level (failure rate 0.5%/1000 hours); low ESR NOS devices have an even lower failure rate (0.2%/1000 hours) – even more reliable than tantalum capacitors. They are suitable for applications with rail voltages of up to 7V, such as in-cabin entertainment systems, seat position modules, airbag controls and more.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
ESR
Capacitor Case / Package
Capacitance Tolerance
Product Length
Capacitor Mounting
Product Width
Product Range
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38K6056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.612
10+
$0.303
25+
$0.297
50+
$0.291
100+
$0.285
More Pricing...
Total:$3.06
Min: 5 / Mult: 5
Total:$28.50
Min: 100 / Mult: 5
22µF
6.3V
-
1.9ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
38K6055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.629
10+
$0.554
25+
$0.489
50+
$0.412
100+
$0.350
More Pricing...
Total:$3.14
Min: 5 / Mult: 5
Total:$35.00
Min: 100 / Mult: 5
10µF
6.3V
-
2.2ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
58M9807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.954
10+
$0.651
25+
$0.596
50+
$0.540
100+
$0.485
More Pricing...
Total:$4.77
Min: 5 / Mult: 5
Total:$48.50
Min: 100 / Mult: 5
22µF
10V
-
1.8ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
15P2226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$1.970
25+
$1.820
50+
$1.660
100+
$1.510
More Pricing...
Total:$2.74
Min: 1 / Mult: 1
220µF
6.3V
-
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
58M9853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.660
Total:$0.66
Min: 1 / Mult: 1
Total:$66.00
Min: 100 / Mult: 1
47µF
6.3V
-
0.3ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOS Series
2.6mm
-55°C
125°C
AEC-Q200
97M6354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.867
10+
$0.593
25+
$0.542
50+
$0.492
100+
$0.441
Total:$0.87
Min: 1 / Mult: 1
Total:$5.93
Min: 10 / Mult: 1
47µF
6.3V
-
1.6ohm
-
-
3.5mm
-
2.8mm
-
1.9mm
-55°C
105°C
AEC-Q200
58M9806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.673
10+
$0.372
25+
$0.351
50+
$0.329
100+
$0.318
More Pricing...
Total:$3.36
Min: 5 / Mult: 5
Total:$31.80
Min: 100 / Mult: 5
100µF
4V
-
1.4ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
34M7822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.512
10+
$0.250
25+
$0.243
50+
$0.235
100+
$0.228
More Pricing...
Total:$2.56
Min: 5 / Mult: 5
Total:$22.80
Min: 100 / Mult: 5
4.7µF
6.3V
-
3.1ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
58M9800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.439
10+
$0.249
25+
$0.241
50+
$0.232
100+
$0.224
More Pricing...
Total:$2.20
Min: 5 / Mult: 5
Total:$22.40
Min: 100 / Mult: 5
10µF
10V
-
2.2ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
58M9805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.864
10+
$0.593
25+
$0.543
50+
$0.493
100+
$0.443
More Pricing...
Total:$4.32
Min: 5 / Mult: 5
Total:$44.30
Min: 100 / Mult: 5
10µF
10V
-
2.2ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
58M9848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.866
10+
$0.537
25+
$0.504
50+
$0.471
100+
$0.438
More Pricing...
Total:$4.33
Min: 5 / Mult: 5
Total:$43.80
Min: 100 / Mult: 5
10µF
6.3V
-
0.8ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOS Series
1.6mm
-55°C
125°C
AEC-Q200
38K6058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.630
10+
$1.160
25+
$1.070
50+
$0.971
100+
$0.876
More Pricing...
Total:$1.63
Min: 1 / Mult: 1
Total:$87.60
Min: 100 / Mult: 1
100µF
6.3V
-
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
58M9803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.519
Total:$2.60
Min: 5 / Mult: 5
Total:$51.90
Min: 100 / Mult: 5
4.7µF
10V
-
3.1ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
58M9802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.790
10+
$0.533
25+
$0.486
50+
$0.440
100+
$0.393
More Pricing...
Total:$3.95
Min: 5 / Mult: 5
Total:$39.30
Min: 100 / Mult: 5
22µF
6.3V
-
1.8ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
75AH8011

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.671
Total:$335.50
Min: 500 / Mult: 500
100µF
6.3V
-
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
53J7311

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.465
5000+
$0.456
10000+
$0.426
20000+
$0.402
30000+
$0.379
More Pricing...
Total:$930.00
Min: 2000 / Mult: 2000
22µF
4V
-
1.9ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
53J7343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.777
Total:$3,885.00
Min: 5000 / Mult: 500
150µF
6.3V
-
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
78M1694

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.369
10000+
$0.328
20000+
$0.298
30000+
$0.278
50000+
$0.257
Total:$2,952.00
Min: 8000 / Mult: 8000
33µF
6.3V
-
1.7ohm
1411 [3528 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
53J7398

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$1.490
6000+
$1.450
10000+
$1.400
Total:$7,450.00
Min: 5000 / Mult: 500
150µF
6.3V
-
0.07ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
70K3975

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.355
20000+
$0.334
30000+
$0.316
50000+
$0.304
Total:$5,680.00
Min: 16000 / Mult: 2000
10µF
6.3V
-
0.8ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOS Series
1.6mm
-55°C
125°C
AEC-Q200
97M6391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.394
Total:$788.00
Min: 2000 / Mult: 2000
47µF
4V
-
0.5ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOS Series
1.9mm
-55°C
125°C
AEC-Q200
36K5674

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.354
5000+
$0.347
10000+
$0.325
20000+
$0.306
30000+
$0.289
More Pricing...
Total:$708.00
Min: 2000 / Mult: 2000
22µF
10V
-
1.8ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
64M4846

RoHS

Each (Supplied on Cut Tape)
100+
$0.771
Total:$1,542.00
Min: 2000 / Mult: 2000
Total:$1,542.00
Min: 2000 / Mult: 2000
6.8µF
10V
-
2.6ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
53J7344

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.797
6000+
$0.774
10000+
$0.760
Total:$3,985.00
Min: 5000 / Mult: 500
220µF
4V
-
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
64M1238

RoHS

Each (Supplied on Full Reel)
Full Reel
6000+
$0.789
10000+
$0.774
Total:$7,101.00
Min: 9000 / Mult: 500
100µF
6.3V
-
0.15ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOS Series
2.6mm
-55°C
125°C
AEC-Q200
1-25 of 100 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK