FG Series Leaded MLCC Multilayer Ceramic Capacitors:
273 Products FoundFG Series - MLCC with dipped radial lead
TDK Corporation new series of leaded MLCC, which is halogen-free according to IEC 61249-2-21* and expand the company’s lineup of products that offer minimal impact to the environment over the entire life cycle. The new components will be available in two specifications: the commercial-grade FG series and the automotive-grade FA series. Unlike conventional products, the new series do not use halogen as a flame retardant in the external resin coating, thus supporting the design of environmentally friendly application.
- Voltage rating of 10V to 630V with capacitance range of 1pF to 47µF
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.610 10+ $3.390 25+ $3.140 50+ $2.910 100+ $2.620 More Pricing... | 10µF | 100V | ± 10% | PC Pin | X7S | 5mm | Radial Leaded | FG Series | 8.5mm | 5.5mm | 11mm | -55°C | 125°C | ||||||
Each | 1+ $0.518 10+ $0.251 25+ $0.244 50+ $0.236 100+ $0.229 More Pricing... | 1µF | 50V | ± 10% | Radial Leaded | X7R | 5mm | Radial Leaded | FG Series | 4.5mm | 3mm | 5.5mm | -55°C | 125°C | ||||||
Each | 10+ $0.186 25+ $0.180 50+ $0.174 100+ $0.168 500+ $0.138 More Pricing... | 0.01µF | 100V | ± 5% | PC Pin | C0G / NP0 | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+ $0.350 10+ $0.159 25+ $0.153 50+ $0.149 100+ $0.143 More Pricing... | 1µF | 25V | ± 10% | PC Pin | X7R | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+ $0.373 10+ $0.172 25+ $0.167 50+ $0.161 100+ $0.155 More Pricing... | 2.2µF | 25V | ± 10% | PC Pin | X5R | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 85°C | ||||||
Each | 1+ $0.560 10+ $0.274 25+ $0.266 50+ $0.258 100+ $0.250 More Pricing... | 4.7µF | 50V | ± 10% | PC Pin | X5R | 5mm | Radial Leaded | FG Series | 4.5mm | 3mm | 5.5mm | -55°C | 85°C | ||||||
Each | 1+ $0.287 10+ $0.128 25+ $0.123 50+ $0.119 100+ $0.115 More Pricing... | 0.22µF | 50V | ± 10% | PC Pin | X7R | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+ $0.910 10+ $0.499 25+ $0.487 50+ $0.476 100+ $0.465 More Pricing... | 0.1µF | 50V | ± 5% | Radial Leaded | C0G / NP0 | 5mm | Radial Leaded | FG Series | 5.5mm | 3.5mm | 6mm | -55°C | 125°C | ||||||
Each | 1+ $0.400 10+ $0.185 25+ $0.179 50+ $0.173 100+ $0.166 More Pricing... | 0.47µF | 50V | ± 10% | PC Pin | X7R | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | ||||||
Each | 10+ $0.141 25+ $0.137 50+ $0.132 100+ $0.128 500+ $0.103 More Pricing... | 2.2µF | 10V | ± 10% | Radial Leaded | X7R | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+ $0.234 10+ $0.105 25+ $0.101 50+ $0.097 100+ $0.093 More Pricing... | 470pF | 50V | ± 5% | PC Pin | C0G / NP0 | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+ $1.160 10+ $0.608 25+ $0.593 50+ $0.577 100+ $0.561 More Pricing... | 4.7µF | 50V | ± 10% | Radial Leaded | X7R | 5mm | Radial Leaded | FG Series | 5.5mm | 3.5mm | 6mm | -55°C | 125°C | ||||||
Each | 1+ $1.630 10+ $1.100 25+ $1.030 50+ $0.961 100+ $0.893 More Pricing... | 0.22µF | 50V | ± 5% | Radial Leaded | C0G / NP0 | 5mm | Radial Leaded | FG Series | 7.5mm | 4.5mm | 8.5mm | -55°C | 125°C | ||||||
Each | 1+ $0.315 10+ $0.145 25+ $0.139 50+ $0.134 100+ $0.129 More Pricing... | 0.22µF | 50V | ± 10% | PC Pin | X7R | 2.5mm | Radial Leaded | FG Series | 4.5mm | 3mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+ $0.560 10+ $0.274 25+ $0.266 50+ $0.258 100+ $0.250 More Pricing... | 10µF | 10V | ± 10% | Radial Leaded | X7R | 5mm | Radial Leaded | FG Series | 4.5mm | 3mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+ $0.400 10+ $0.185 25+ $0.179 50+ $0.173 100+ $0.166 More Pricing... | 100pF | 630V | ± 5% | Radial Leaded | C0G / NP0 | 5mm | Radial Leaded | FG Series | 5.5mm | 3.5mm | 6mm | -55°C | 125°C | ||||||
Each | 10+ $0.269 25+ $0.261 50+ $0.253 100+ $0.245 500+ $0.190 More Pricing... | 4.7µF | 50V | ± 10% | PC Pin | X5R | 2.5mm | Radial Leaded | FG Series | 4.5mm | 3mm | 5.5mm | -55°C | 85°C | ||||||
Each | 1+ $1.230 10+ $0.675 25+ $0.659 50+ $0.642 100+ $0.626 More Pricing... | 0.47µF | 250V | ± 10% | PC Pin | X7R | 5mm | Radial Leaded | FG Series | 7.5mm | 4.5mm | 8.5mm | -55°C | 125°C | ||||||
Each | 1+ $0.563 10+ $0.231 25+ $0.229 50+ $0.227 100+ $0.225 More Pricing... | 10µF | 10V | ± 10% | Radial Leaded | X7R | 2.5mm | - | FG Series | 4.5mm | 3mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+ $0.785 10+ $0.404 25+ $0.393 50+ $0.382 100+ $0.370 More Pricing... | 10µF | 25V | ± 10% | Radial Leaded | X7R | 5mm | Radial Leaded | FG Series | 5.5mm | 3.5mm | 6mm | -55°C | 125°C | ||||||
Each | 10+ $0.135 25+ $0.130 50+ $0.125 100+ $0.121 500+ $0.097 More Pricing... | 100pF | 250V | ± 5% | Radial Leaded | C0G / NP0 | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+ $0.258 10+ $0.116 25+ $0.105 50+ $0.093 100+ $0.082 More Pricing... | 0.1µF | 50V | ± 10% | Radial Leaded | X7R | 5mm | - | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+ $0.476 10+ $0.229 25+ $0.222 50+ $0.214 100+ $0.207 More Pricing... | 10µF | 25V | ± 20% | PC Pin | X5R | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 85°C | ||||||
Each | 1+ $0.425 10+ $0.200 25+ $0.193 50+ $0.187 100+ $0.180 More Pricing... | 0.01µF | 50V | ± 5% | Radial Leaded | C0G / NP0 | 5mm | - | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | ||||||
Each | 1+ $0.391 10+ $0.182 25+ $0.176 50+ $0.170 100+ $0.164 More Pricing... | 4.7µF | 25V | ± 10% | PC Pin | X5R | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 85°C | ||||||