68pF Leaded MLCC Multilayer Ceramic Capacitors:

10 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93K3272

RoHS

Date/Lot Code

Each
10+
$0.097
25+
$0.089
50+
$0.080
100+
$0.072
500+
$0.063
More Pricing...
Min: 10 / Mult: 10
68pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
73AJ7909

RoHS

Date/Lot Code

Each
10+
$0.107
25+
$0.100
50+
$0.092
100+
$0.085
500+
$0.066
More Pricing...
Min: 10 / Mult: 10
68pF
50V
± 10%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
68AK5000

RoHS

Date/Lot Code

Each
1+
$0.266
10+
$0.119
25+
$0.103
50+
$0.087
100+
$0.072
More Pricing...
Min: 1 / Mult: 1
68pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
67AK0840

RoHS

Date/Lot Code

Each
1+
$0.266
10+
$0.119
25+
$0.115
50+
$0.112
100+
$0.108
More Pricing...
Min: 1 / Mult: 1
68pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
68AK5045

RoHS

Date/Lot Code

Each
1+
$0.370
10+
$0.242
25+
$0.215
50+
$0.188
100+
$0.160
More Pricing...
Min: 1 / Mult: 1
68pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
150°C
AEC-Q200
68AK5078

RoHS

Date/Lot Code

Each
1+
$0.276
10+
$0.183
25+
$0.159
50+
$0.134
100+
$0.110
More Pricing...
Min: 1 / Mult: 1
68pF
100V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
95C1109

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.051
28000+
$0.049
Min: 20000 / Mult: 4000
68pF
50V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
53J3207
Each
100+
$4.160
500+
$3.780
1000+
$3.340
2500+
$3.110
Min: 400 / Mult: 200
68pF
50V
± 10%
PC Pin
C0G / NP0
0.325mm
DIP
DIPGuard MD Series
-
6.6mm
2.54mm
4.45mm
-55°C
125°C
-
53J3206
Each
100+
$4.580
500+
$4.190
1000+
$3.730
2500+
$3.480
Min: 400 / Mult: 200
68pF
50V
± 5%
PC Pin
C0G / NP0
0.325mm
DIP
DIPGuard MD Series
-
6.6mm
2.54mm
4.45mm
-55°C
125°C
-
78AK2794

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
7000+
$0.079
14000+
$0.077
28000+
$0.075
Min: 7000 / Mult: 7000
68pF
100V
± 5%
Axial Leaded
C0G / NP0
-
-
A Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK