270pF Leaded MLCC Multilayer Ceramic Capacitors:

19 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46P6494

RoHS

Each (Cut from Ammo Pack)
1+
$0.838
10+
$0.591
50+
$0.404
100+
$0.344
250+
$0.285
More Pricing...
Total:$0.84
Min: 1 / Mult: 1
270pF
100V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
50R7633

Date/Lot Code

Each
1+
$1.360
10+
$1.250
Total:$1.36
Min: 1 / Mult: 1
270pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
58M4531

RoHS

Each
1+
$1.310
10+
$0.661
25+
$0.658
50+
$0.656
100+
$0.653
More Pricing...
Total:$1.31
Min: 1 / Mult: 1
270pF
100V
± 1%
Radial Leaded
C0G / NP0
2.54mm
-
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
94AC9329

RoHS

Date/Lot Code

Each
1+
$0.317
10+
$0.191
25+
$0.162
50+
$0.133
100+
$0.109
More Pricing...
Total:$1.58
Min: 5 / Mult: 5
270pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RDE Series
-
4mm
2.5mm
6mm
-55°C
125°C
-
24AJ0376

RoHS

Date/Lot Code

Each
1+
$0.277
10+
$0.128
25+
$0.124
50+
$0.121
100+
$0.118
More Pricing...
Total:$0.28
Min: 1 / Mult: 1
270pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
95C1044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.312
25+
$0.142
50+
$0.134
100+
$0.125
250+
$0.114
More Pricing...
Total:$0.31
Min: 1 / Mult: 1
270pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
46P6496

RoHS

Each (Cut from Ammo Pack)
1+
$0.588
10+
$0.414
50+
$0.284
100+
$0.241
250+
$0.200
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
270pF
50V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
78AK6243

RoHS

Date/Lot Code

Each
10+
$0.115
25+
$0.107
50+
$0.100
100+
$0.092
500+
$0.073
More Pricing...
Total:$1.15
Min: 10 / Mult: 10
270pF
100V
± 10%
Radial Leaded
X7R
2.5mm
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
46P6498

RoHS

Each (Cut from Ammo Pack)
Pricing is unavailable. Please contact customer services.
270pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
43K3259

RoHS

Each
1000+
$0.100
2500+
$0.090
Total:$180.00
Min: 1800 / Mult: 300
270pF
100V
± 5%
Axial Leaded
C0G / NP0
-
Axial Leaded
Aximax, 400 Series
2.41mm
4.32mm
-
-
-55°C
125°C
-
53J3175
Each
100+
$4.580
500+
$4.190
1000+
$3.730
2500+
$3.480
Total:$1,832.00
Min: 400 / Mult: 200
270pF
50V
± 5%
PC Pin
C0G / NP0
0.325mm
DIP
DIPGuard MD Series
-
6.6mm
2.54mm
4.45mm
-55°C
125°C
-
72K6345

RoHS

Each
2500+
$0.081
Total:$202.50
Min: 2500 / Mult: 500
270pF
100V
± 10%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
53J3062
Each
100+
$4.580
500+
$4.190
1000+
$3.730
2500+
$3.480
Total:$1,832.00
Min: 400 / Mult: 200
270pF
100V
± 5%
PC Pin
C0G / NP0
0.325mm
DIP
DIPGuard MD Series
-
6.6mm
2.54mm
4.45mm
-55°C
125°C
-
46P6282

RoHS

Each (Cut from Ammo Pack)
Pricing is unavailable. Please contact customer services.
270pF
100V
± 10%
PC Pin
X7R
2.54mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
70K4741

RoHS

Each
1000+
$0.149
2500+
$0.135
Total:$149.00
Min: 1000 / Mult: 1000
270pF
100V
± 5%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
SkyCap SR Series
-
3.81mm
2.54mm
3.81mm
-55°C
125°C
-
07X1111

RoHS

Each (Supplied on Cut Tape)
1000+
$0.142
Total:$355.00
Min: 2500 / Mult: 2500
Total:$355.00
Min: 2500 / Mult: 2500
270pF
200V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
Goldmax, 300 Series
-
3.81mm
2.54mm
4.66mm
-55°C
125°C
-
67R5649

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.142
5000+
$0.133
10000+
$0.117
20000+
$0.104
30000+
$0.096
More Pricing...
Total:$355.00
Min: 2500 / Mult: 2500
270pF
200V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
Goldmax, 300 Series
-
3.81mm
2.54mm
4.66mm
-55°C
125°C
-
51AM8194

RoHS

Date/Lot Code

Each
1+
$0.300
10+
$0.180
25+
$0.153
50+
$0.126
100+
$0.103
More Pricing...
Total:$0.30
Min: 1 / Mult: 1
270pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
-
RDE Series
-
5mm
2.5mm
3.5mm
-55°C
125°C
-
61AC0880
Each
100+
$2.320
500+
$2.070
1000+
$1.820
2500+
$1.700
Total:$232.00
Min: 100 / Mult: 1
270pF
200V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CKR05 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK