2220 [5650 Metric] Stacked Multilayer Ceramic Capacitors:

38 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79R5764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
Min: 1 / Mult: 1
22µF
50V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS Series
-55°C
125°C
-
67AH9909

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$3.970
400+
$3.850
800+
$3.790
1200+
$3.720
Min: 200 / Mult: 200
22µF
50V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
AEC-Q200
65AH5713

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$3.650
400+
$3.560
800+
$3.480
1200+
$3.400
Min: 200 / Mult: 200
2.2µF
250V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
96Y7385

RoHS

Each (Supplied on Cut Tape)
1+
$5.920
10+
$4.340
25+
$4.020
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µF
500V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS Series
-55°C
125°C
-
41AH1891

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
800+
$3.380
1600+
$3.360
3200+
$3.350
Min: 800 / Mult: 800
22µF
50V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
45AC4524

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$3.750
400+
$3.610
800+
$3.570
1200+
$3.530
Min: 200 / Mult: 200
1µF
500V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
05AC8315

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$3.690
400+
$3.620
800+
$3.510
1200+
$3.400
Min: 200 / Mult: 200
22µF
50V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
96Y7392

RoHS

Each (Supplied on Cut Tape)
1+
$4.370
10+
$3.380
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
25V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS Series
-55°C
125°C
-
11AC2983

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$3.130
400+
$3.020
Min: 200 / Mult: 200
47µF
25V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
96Y7391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.170
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
25V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS Series
-55°C
125°C
AEC-Q200
79R6238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.440
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µF
250V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
43AC9127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.680
10+
$5.060
25+
$4.740
50+
$4.420
100+
$4.210
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
AEC-Q200
28AK7874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.820
10+
$11.480
25+
$11.200
50+
$10.930
100+
$10.650
More Pricing...
Min: 1 / Mult: 1
0.027µF
1700V
± 10%
2220 [5650 Metric]
C0G / NP0
5mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
41AM5760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.930
10+
$4.360
25+
$4.180
50+
$3.990
100+
$3.810
Min: 1 / Mult: 1
22µF
50V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS Series
-55°C
125°C
-
41AM5761

RoHS

Each (Supplied on Cut Tape)
1+
$5.710
10+
$3.560
25+
$3.500
50+
$3.430
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
50V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
41AM5763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
10+
$3.520
25+
$3.390
50+
$3.270
100+
$3.140
Min: 1 / Mult: 1
4.7µF
100V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
41AM5762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.360
10+
$3.800
25+
$3.650
50+
$3.510
100+
$3.360
Min: 1 / Mult: 1
0.47µF
630V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
41AM5759
Each (Supplied on Cut Tape)
Cut Tape
1+
$18.050
10+
$16.600
25+
$15.330
50+
$14.100
100+
$12.860
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
41AM5764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.490
10+
$3.870
25+
$3.720
50+
$3.570
100+
$3.420
Min: 1 / Mult: 1
47µF
25V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS Series
-55°C
125°C
-
96Y7386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.900
10+
$1.900
25+
$1.900
50+
$1.900
100+
$1.900
Min: 1 / Mult: 1
10µF
50V
± 10%
2220 [5650 Metric]
X7R
3.5mm
Surface Mount
KPS Series
-55°C
125°C
-
96Y7384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.736
10+
$0.736
25+
$0.736
50+
$0.736
100+
$0.736
Min: 1 / Mult: 1
1µF
250V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS Series
-55°C
125°C
-
79R5757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$3.330
Min: 200 / Mult: 200
10µF
50V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS Series
-55°C
125°C
-
79R5768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.610
Min: 300 / Mult: 300
3.3µF
50V
± 10%
2220 [5650 Metric]
X7R
3.5mm
Surface Mount
KPS Series
-55°C
125°C
-
66AH5665

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$3.860
400+
$3.800
800+
$3.770
1200+
$3.730
Min: 200 / Mult: 200
47µF
25V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
AEC-Q200
79R5770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$3.140
Min: 200 / Mult: 200
33µF
16V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS Series
-55°C
125°C
-
1-25 of 38 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK