Stacked Multilayer Ceramic Capacitors:

530 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
53W0109

RoHS

Each (Supplied on Cut Tape)
1+
$4.830
10+
$3.320
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µF
450V
± 20%
2220 [5750 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
79R5764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
Min: 1 / Mult: 1
22µF
50V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
84Y5695

RoHS

Each (Supplied on Cut Tape)
1+
$6.070
10+
$4.390
25+
$4.180
50+
$3.970
100+
$3.850
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
-
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
31AJ4315

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
300+
$3.970
Min: 300 / Mult: 300
0.024µF
1.2kV
± 10%
2220 [5750 Metric]
-
C0G / NP0
5mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
92AH5348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.420
10+
$4.060
25+
$3.820
50+
$3.570
100+
$3.340
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
-
X7R
6.4mm
Surface Mount
-
KRM Series
-55°C
125°C
-
94AC9152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.620
10+
$2.850
25+
$2.740
50+
$2.630
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µF
50V
± 20%
2220 [5750 Metric]
-
X7R
6.4mm
Surface Mount
-
KCM Series
-55°C
125°C
AEC-Q200
67AH9909

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$3.970
400+
$3.850
800+
$3.790
1200+
$3.720
Min: 200 / Mult: 200
22µF
50V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
AEC-Q200
65AH5713

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$3.650
400+
$3.560
800+
$3.480
1200+
$3.400
Min: 200 / Mult: 200
2.2µF
250V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
92AH5340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
10+
$1.820
25+
$1.670
50+
$1.510
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
0.22µF
1kV
± 20%
2220 [5750 Metric]
-
X7R
4.8mm
Surface Mount
-
KRM Series
-55°C
125°C
-
50AJ9671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.130
10+
$2.480
25+
$2.430
50+
$2.370
100+
$2.320
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.03µF
3kV
± 10%
2220 [5750 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
66AJ7265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.390
10+
$3.400
25+
$3.220
50+
$3.050
100+
$2.870
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
-
X7R
6.4mm
Surface Mount
-
KRM Series
-55°C
125°C
-
96Y7385

RoHS

Each (Supplied on Cut Tape)
1+
$5.920
10+
$4.340
25+
$4.020
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µF
500V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
67AH9811

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
300+
$2.700
600+
$2.650
1200+
$2.610
1800+
$2.560
3000+
$2.500
Min: 300 / Mult: 300
10µF
50V
± 20%
1210 [3225 Metric]
-
X7R
6.15mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
AEC-Q200
03AJ1863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.220
10+
$2.750
25+
$2.730
50+
$2.720
100+
$2.700
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
35V
± 20%
2220 [5750 Metric]
-
X7R
6.4mm
Surface Mount
-
KRM Series
-55°C
125°C
-
13AJ5569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.620
10+
$3.660
25+
$3.600
50+
$3.530
100+
$3.470
More Pricing...
Min: 1 / Mult: 1
0.24µF
1kV
± 10%
2220 [5750 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
71AH2995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.760
10+
$10.500
25+
$10.060
50+
$9.910
100+
$9.910
Min: 1 / Mult: 1
100µF
25V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
99AC8938

RoHS

Each
1+
$50.190
5+
$46.190
10+
$42.180
25+
$41.890
50+
$41.600
More Pricing...
Min: 1 / Mult: 1
10µF
500V
± 20%
SMD
-
-
9.1mm
Surface Mount
-
B58035U Series
-40°C
150°C
AEC-Q200
41AH1891

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
800+
$3.380
1600+
$3.360
3200+
$3.350
Min: 800 / Mult: 800
22µF
50V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
92AH5332

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.880
1000+
$2.810
2000+
$2.770
3000+
$2.730
5000+
$2.680
Min: 500 / Mult: 500
15µF
100V
± 20%
2220 [5750 Metric]
-
X7R
6.4mm
Surface Mount
-
KCM Series
-55°C
125°C
AEC-Q200
92AH5330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.640
10+
$3.500
25+
$3.320
50+
$3.130
100+
$2.970
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µF
50V
± 20%
2220 [5750 Metric]
-
X7R
6.4mm
Surface Mount
-
KCM Series
-55°C
125°C
AEC-Q200
71AH2996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.070
10+
$4.390
25+
$4.180
50+
$3.990
100+
$3.850
More Pricing...
Min: 1 / Mult: 1
10µF
100V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
13AJ5568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.260
10+
$6.370
25+
$6.190
50+
$6.000
100+
$5.820
More Pricing...
Min: 1 / Mult: 1
20µF
50V
± 10%
2220 [5750 Metric]
-
X7R
4.9mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
67AH9818

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
300+
$2.650
600+
$2.620
1200+
$2.590
1800+
$2.570
3000+
$2.540
Min: 300 / Mult: 300
22µF
25V
± 20%
1210 [3225 Metric]
-
X7R
6.15mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
AEC-Q200
99AC8944

RoHS

Date/Lot Code

Each
1+
$54.780
5+
$49.590
10+
$47.050
25+
$45.750
50+
$45.090
More Pricing...
Min: 1 / Mult: 1
2.5µF
900V
± 20%
SMD
-
-
9.1mm
Surface Mount
-
B58035U Series
-40°C
150°C
AEC-Q200
64AJ4496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.320
10+
$2.040
25+
$1.970
50+
$1.910
100+
$1.840
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
100V
± 10%
2220 [5750 Metric]
-
X7R
3.7mm
Surface Mount
-
KRM Series
-55°C
125°C
-
1-25 of 530 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK