0.66µF Stacked Multilayer Ceramic Capacitors:

11 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32AM8662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.990
10+
$4.710
25+
$4.450
50+
$4.120
100+
$3.760
More Pricing...
Min: 1 / Mult: 1
0.66µF
25V
± 10%
1210 [3225 Metric]
U2J
4.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.710
10+
$6.550
25+
$6.030
50+
$5.510
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.66µF
100V
± 10%
2220 [5750 Metric]
C0G / NP0
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.431
10+
$0.431
25+
$0.431
50+
$0.431
100+
$0.431
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.66µF
500V
± 10%
1812 [4532 Metric]
X7R
4.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
82AH0208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.940
10+
$6.940
Min: 1 / Mult: 1
Min: 1 / Mult: 1
0.66µF
500V
± 10%
3640 [9210 Metric]
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
50AJ9677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.200
10+
$3.170
25+
$3.120
50+
$3.060
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.66µF
630V
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
82AH0209

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$18.450
200+
$18.030
500+
$17.340
1000+
$16.510
Min: 50 / Mult: 50
0.66µF
500V
± 10%
3640 [9210 Metric]
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
50AJ9650

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.490
1000+
$1.400
2000+
$1.320
4000+
$1.190
6000+
$1.150
More Pricing...
Min: 250 / Mult: 250
0.66µF
500V
± 10%
1812 [4532 Metric]
X7R
4.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
83AH9819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.900
10+
$1.670
25+
$1.600
50+
$1.540
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
0.66µF
500V
± 10%
1812 [4532 Metric]
X7R
4.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5496

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$4.920
800+
$4.780
1600+
$4.500
2400+
$4.290
Min: 475 / Mult: 475
0.66µF
100V
± 10%
2220 [5750 Metric]
C0G / NP0
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
13AJ4534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$31.880
10+
$25.490
25+
$24.670
50+
$23.860
100+
$23.040
Min: 1 / Mult: 1
0.66µF
500V
± 10%
3640 [9210 Metric]
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
50AJ9678

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.060
2000+
$2.910
4000+
$2.710
8000+
$2.520
12000+
$2.430
More Pricing...
Min: 300 / Mult: 300
0.66µF
630V
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK