319 Product Results Found for "Automotive"
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
DC Current Rating
Inductance Tolerance
Packaging
Categories
RF Inductors
(319)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.133 10+ $0.110 25+ $0.098 50+ $0.096 100+ $0.093 More Pricing... | 1µH | 0.13ohm | - | 800mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.241 10+ $0.226 25+ $0.212 50+ $0.197 100+ $0.183 More Pricing... | 2.2µH | 0.16ohm | - | 600mA | 0805 [2012 Metric] | 2mm x 1.25mm x 1.25mm | KLZ-HR Series | ± 20% | - | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.268 10+ $0.221 25+ $0.196 50+ $0.191 100+ $0.186 More Pricing... | 47µH | 2.99ohm | 12MHz | 200mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21DH_70 Series | ± 20% | Unshielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.471 10+ $0.395 25+ $0.352 50+ $0.344 100+ $0.335 More Pricing... | 10µH | 0.22ohm | 60MHz | 1.4A | - | - | B82144A LBC Series | ± 10% | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.224 10+ $0.194 25+ $0.172 50+ $0.168 100+ $0.164 More Pricing... | 0.82µH | 0.65ohm | 130MHz | 150mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLF Series | ± 5% | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.091 25+ $0.081 50+ $0.079 100+ $0.077 250+ $0.068 More Pricing... | 33nH | 0.9ohm | 1.4GHz | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLG Series | ± 5% | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.123 10+ $0.104 25+ $0.093 50+ $0.091 100+ $0.089 More Pricing... | 6.8µH | 0.52ohm | - | 400mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.092 25+ $0.082 50+ $0.080 100+ $0.078 250+ $0.069 More Pricing... | 20nH | 0.6ohm | 1.9GHz | 350mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLG Series | ± 5% | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.098 25+ $0.086 50+ $0.084 100+ $0.082 250+ $0.073 More Pricing... | 3.3nH | 0.2ohm | 5GHz | 800mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLG Series | ± 0.1nH | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.454 10+ $0.382 25+ $0.340 50+ $0.332 | 15µH | 0.61ohm | - | 750mA | 1812 [4532 Metric] | 4.2mm x 3.2mm x 3.2mm | CC453232A Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.104 25+ $0.090 50+ $0.087 100+ $0.085 250+ $0.080 More Pricing... | 2.2µH | 0.156ohm | - | 800mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.164 10+ $0.154 25+ $0.144 50+ $0.134 100+ $0.125 More Pricing... | 0.68µH | 0.6ohm | 140MHz | 150mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLF Series | ± 5% | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.534 10+ $0.455 25+ $0.404 | 22µH | 0.9ohm | - | 620mA | 1812 [4532 Metric] | 4.2mm x 3.2mm x 3.2mm | CC453232A Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.544 10+ $0.462 25+ $0.410 50+ $0.406 100+ $0.401 More Pricing... | 3.3nH | 0.21ohm | - | 1.5A | 1812 [4532 Metric] | 4.2mm x 3.2mm x 3.2mm | CC453232A Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.113 10+ $0.096 25+ $0.090 50+ $0.082 100+ $0.076 More Pricing... | 22µH | 2.6ohm | - | 220mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.200 25+ $0.177 50+ $0.172 100+ $0.167 250+ $0.148 More Pricing... | 540nH | 0.094ohm | 100MHz | 1.3A | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PH_G0 Series | ± 30% | Unshielded | Ferrite | 2mm | 1.25mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.236 10+ $0.196 25+ $0.175 50+ $0.171 100+ $0.166 More Pricing... | 220µH | 21ohm | 7MHz | 50mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-EFD Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.454 25+ $0.425 50+ $0.405 100+ $0.386 250+ $0.362 More Pricing... | 12nH | 0.09ohm | 4GHz | 700mA | 0805 [2012 Metric] | 0805 [2012 Metric] | B82498F SIMID Series | ± 5% | Unshielded | Ferrite | 2.3mm | 1.7mm | 1.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.304 10+ $0.260 25+ $0.238 50+ $0.221 100+ $0.203 More Pricing... | 68µH | 3.64ohm | 12MHz | 140mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFD Series | ± 10% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.234 10+ $0.194 25+ $0.173 50+ $0.169 100+ $0.164 More Pricing... | 470nH | 0.68ohm | 350MHz | 350mA | 1008 [2520 Metric] | 1008 [2520 Metric] | NLV25-EFD Series | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.234 10+ $0.194 25+ $0.173 50+ $0.169 100+ $0.164 More Pricing... | 1µH | 1.1ohm | 245MHz | 245mA | 1008 [2520 Metric] | 1008 [2520 Metric] | NLV25-EFD Series | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.133 10+ $0.110 25+ $0.098 50+ $0.096 100+ $0.093 More Pricing... | 10µH | 0.884ohm | - | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.200 25+ $0.177 50+ $0.172 100+ $0.167 250+ $0.148 More Pricing... | 1.5µH | 0.24ohm | 45MHz | 850mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PH_GC Series | ± 30% | Unshielded | Ferrite | 2mm | 1.25mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.454 10+ $0.382 25+ $0.340 50+ $0.332 | 1.5µH | 0.12ohm | - | 1.9A | 1812 [4532 Metric] | 4.2mm x 3.2mm x 3.2mm | CC453232A Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.167 25+ $0.147 50+ $0.144 100+ $0.141 250+ $0.128 More Pricing... | 0.82µH | 0.59ohm | 130MHz | 40mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLF Series | ± 5% | Shielded | Ferrite | 1mm | 0.5mm | 0.5mm | ||||||