0
0 Items$0.00

0.47ohm Multilayer Inductors :

6 Products Found
Find a huge range of 0.47ohm Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 0.25ohm, 0.15ohm, 0.2ohm & 0.7ohm Multilayer Inductors from the worlds top manufacturers including: TDK & Murata

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
46W4792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.109
25+$0.083
100+$0.070
250+$0.065
500+$0.061
More Pricing...
10µH
0.47ohm
30MHz
350mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
99R3564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.135
25+$0.119
100+$0.105
250+$0.064
500+$0.052
More Pricing...
12nH
0.47ohm
4.3GHz
350mA
0402 [1005 Metric]
0402 [1005 Metric]
MLK Series
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
55Y3317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.107
25+$0.066
100+$0.058
250+$0.054
500+$0.050
More Pricing...
15µH
0.47ohm
-
350mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
45AC5516

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.049
6000+$0.047
10000+$0.045
10µH
0.47ohm
50MHz
350mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
50AJ4197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.198
30+$0.176
100+$0.167
250+$0.149
500+$0.146
More Pricing...
0.56µH
0.47ohm
170MHz
45mA
0402 [1005 Metric]
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
62AK3817

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.134
12000+$0.124
20000+$0.119
2.2µH
0.47ohm
80MHz
500mA
0603 [1608 Metric]
-
LQM18PZ_FH Series
± 20%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK