Thin Film Inductors :
889 Products FoundFind a huge range of Thin Film Inductors at Newark Electronics. We stock a large selection of Thin Film Inductors, including new and most popular products from the world's top manufacturers including: Murata, Multicomp Pro, TDK, Abracon & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.518 10+ $0.501 25+ $0.477 50+ $0.452 100+ $0.427 More Pricing... | 2.2µH | 0.084ohm | - | 2.8A | 1008 [2520 Metric] | 1008 [2520 Metric] | TFM-ALMA Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.448 25+ $0.380 50+ $0.350 | 470nH | 0.028ohm | - | 4.5A | 0805 [2012 Metric] | 0805 [2012 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.653 25+ $0.551 50+ $0.509 | 1µH | 0.065ohm | - | 3A | 0805 [2012 Metric] | 0805 [2012 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.2mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.039 | 1.1nH | 0.04ohm | 14GHz | 1.1A | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 0.05nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.577 10+ $0.486 25+ $0.477 50+ $0.444 100+ $0.411 More Pricing... | 1µH | 42mohm | - | 4.1A | 1008 [2520 Metric] | 1008 [2520 Metric] | TFM-ALMA Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.592 10+ $0.501 25+ $0.476 50+ $0.451 100+ $0.426 More Pricing... | 0.47µH | 0.024ohm | - | 5.6A | 1008 [2520 Metric] | 1008 [2520 Metric] | TFM-ALMA Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.567 10+ $0.492 25+ $0.480 50+ $0.453 100+ $0.427 More Pricing... | 0.22µH | 0.013ohm | - | 8.5A | 1008 [2520 Metric] | 1008 [2520 Metric] | TFM-ALMA Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.878 10+ $0.739 25+ $0.703 50+ $0.667 100+ $0.631 More Pricing... | 10µH | 0.36ohm | - | 1.4A | 3.2mm x 2.5mm x 1.2mm | - | TFM-ALMA Series | ± 20% | Shielded | Metal | 3.2mm | 2.5mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.004 | 3.3nH | 450mohm | 6GHz | 380mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.004 | 1.2nH | 150mohm | 12GHz | 700mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.033 25+ $0.031 50+ $0.030 100+ $0.028 250+ $0.027 More Pricing... | 3.3nH | 0.25ohm | 8GHz | 450mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.033 25+ $0.031 50+ $0.030 100+ $0.028 250+ $0.027 More Pricing... | 15nH | 0.7ohm | 2.6GHz | 250mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 3% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.596 10+ $0.505 25+ $0.480 50+ $0.455 100+ $0.430 More Pricing... | 4.7µH | 200mohm | - | 1.8A | 1008 [2520 Metric] | 1008 [2520 Metric] | TFM-ALMA Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ $0.427 250+ $0.396 1000+ $0.365 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.571 25+ $0.483 50+ $0.445 | 1µH | 0.045ohm | 1MHz | 3.9Arms | - | 0806 [2016 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.6mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ $0.631 250+ $0.586 1000+ $0.540 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.571 25+ $0.480 50+ $0.442 | 1µH | 0.045ohm | 1MHz | 4.6Arms | - | 1008 [2520 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2.5mm | 2mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.571 25+ $0.483 50+ $0.445 | 2.2µH | 0.135ohm | 1MHz | 2.7Arms | - | 0806 [2016 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.6mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 500+ $0.025 1000+ $0.024 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ $0.411 250+ $0.376 1000+ $0.340 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 1+ $0.571 25+ $0.483 50+ $0.445 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 1+ $0.008 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 1+ $0.039 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ $0.430 250+ $0.395 1000+ $0.359 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 1+ $0.571 25+ $0.483 50+ $0.445 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||