0
0 Items$0.00

0.8ohm Wirewound Inductors :

13 Products Found
Find a huge range of 0.8ohm Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: TDK, Bourns, Multicomp Pro, Wurth Elektronik & Bourns Jw Miller
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26M7224

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.618
10+
$0.522
25+
$0.495
50+
$0.469
100+
$0.442
3.3µH
0.8ohm
45MHz
355mA
1812 [4532 Metric]
1812 [4532 Metric]
3613C Series
-
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
57AC0676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.336
10+
$0.282
25+
$0.280
50+
$0.267
100+
$0.253
3.3µH
0.8ohm
45MHz
355mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
23AJ6151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.272
25+
$0.255
50+
$0.242
100+
$0.230
250+
$0.215
More Pricing...
39nH
0.8ohm
2.5GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
-
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
76AH5462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.291
10+
$0.242
25+
$0.229
50+
$0.217
100+
$0.204
More Pricing...
2.2µH
0.8ohm
50MHz
370mA
1210 [3225 Metric]
-
LQH32MN_23 Series
3.2mm x 2.5mm x 2mm
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
63K3150

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.207
5000+
$0.196
10000+
$0.171
20000+
$0.152
30000+
$0.140
More Pricing...
3.3µH
0.8ohm
45MHz
355mA
1812 [4532 Metric]
1812 [4532 Metric]
PM1812 Series
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
83R8536

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.191
5000+
$0.180
10000+
$0.157
20000+
$0.140
30000+
$0.129
More Pricing...
3.3µH
0.8ohm
45MHz
355mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
09R3030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.193
3.3µH
0.8ohm
45MHz
355mA
1812 [4532 Metric]
1812 [4532 Metric]
MCFT Series
-
± 10%
-
Ferrite
4.5mm
3.2mm
3.2mm
74R9956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.720
3.3µH
0.8ohm
45MHz
355mA
1812 [4532 Metric]
1812 [4532 Metric]
MCNL45 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
45Y9853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.843
10+
$0.742
25+
$0.684
50+
$0.624
100+
$0.564
More Pricing...
3.3µH
0.8ohm
45MHz
355mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GF Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
15AC6655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.311
10+
$0.263
25+
$0.246
50+
$0.221
100+
$0.196
More Pricing...
100nH
0.8ohm
800MHz
280mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EFD Series
-
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
99W2681

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
3.3µH
0.8ohm
45MHz
355mA
1812 [4532 Metric]
-
NL Series
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
33P7813

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
18µH
0.8ohm
19MHz
400mA
1812 [4532 Metric]
-
NLC Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
69W5104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
250+
$0.905
500+
$0.598
150nH
0.8ohm
1.05GHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HT Series
-
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK