0.06ohm Wirewound Inductors:

21 Products Found
Find a huge range of 0.06ohm Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 0.7ohm Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Murata, Bourns, Pulse Electronics & TDK
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K3980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.291
10+
$0.242
25+
$0.229
50+
$0.217
100+
$0.204
More Pricing...
1µH
1A
0.06ohm
100MHz
1A
1210 [3225 Metric]
1210 [3225 Metric]
LQH32CN_33 Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
2mm
15AC6591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.200
10+
$0.167
25+
$0.159
50+
$0.151
100+
$0.143
More Pricing...
220nH
-
0.06ohm
400MHz
1.69A
1008 [2520 Metric]
1008 [2520 Metric]
NLCV25-EFR Series
± 20%
-
Ferrite
2.5mm
2mm
1.8mm
06AC2419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.180
10+
$0.160
25+
$0.152
50+
$0.144
100+
$0.136
More Pricing...
1µH
-
0.06ohm
100MHz
1A
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EF Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
24AJ1138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.208
85nH
-
0.06ohm
1.38GHz
1.4A
0603 [1608 Metric]
-
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
58AK1920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.497
10+
$0.489
25+
$0.475
50+
$0.460
100+
$0.436
More Pricing...
6.8nH
-
0.06ohm
5.6GHz
600mA
0805 [2012 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
58AK1921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.817
10+
$0.739
25+
$0.680
50+
$0.608
100+
$0.548
More Pricing...
6.8nH
-
0.06ohm
5.6GHz
600mA
0805 [2012 Metric]
-
WE-KI Series
± 0.2nH
Unshielded
Ceramic
2mm
1.25mm
1.2mm
58AK1992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.817
10+
$0.739
25+
$0.680
50+
$0.608
100+
$0.548
More Pricing...
6.8nH
-
0.06ohm
5.5GHz
1A
1008 [2520 Metric]
-
WE-KI Series
± 0.2nH
Unshielded
Ceramic
2.5mm
2mm
1.6mm
12AM6050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.394
25+
$0.363
50+
$0.252
100+
$0.211
250+
$0.180
More Pricing...
2.8nH
-
0.06ohm
7.9GHz
800mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
25AM6521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$1.400
25+
$1.250
50+
$1.180
100+
$1.110
More Pricing...
1.6µH
-
0.06ohm
270MHz
1A
1210 [3225 Metric]
-
LQW32FT_8H Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
2.3mm
12AM6049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.394
25+
$0.363
50+
$0.252
100+
$0.211
250+
$0.180
More Pricing...
2.7nH
-
0.06ohm
7.9GHz
800mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
61AK9786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.179
25+
$0.170
50+
$0.160
100+
$0.151
250+
$0.143
More Pricing...
85nH
-
0.06ohm
1.38GHz
1.4A
0603 [1608 Metric]
-
LQW18CN_0H Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
32AM8656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.329
10+
$0.278
25+
$0.264
50+
$0.250
100+
$0.236
More Pricing...
7.5nH
-
0.06ohm
4.5GHz
800mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
12AM6054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.394
25+
$0.363
50+
$0.252
100+
$0.211
250+
$0.180
More Pricing...
3nH
-
0.06ohm
7.9GHz
800mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
32AM8657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.329
10+
$0.278
25+
$0.264
50+
$0.250
100+
$0.236
More Pricing...
8.2nH
-
0.06ohm
4.7GHz
800mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
32AM8654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.329
10+
$0.278
25+
$0.264
50+
$0.250
100+
$0.236
More Pricing...
6.8nH
-
0.06ohm
5.5GHz
800mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
39T4714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.347
10+
$0.194
25+
$0.192
50+
$0.189
100+
$0.187
6.8nH
-
0.06ohm
5.5GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
L-15W Series
± 5%
-
Ceramic
2mm
1.25mm
1.2mm
15AC6592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.237
10+
$0.200
25+
$0.181
50+
$0.175
100+
$0.170
More Pricing...
220nH
-
0.06ohm
400MHz
1.69A
1008 [2520 Metric]
1008 [2520 Metric]
NLCV25-EFRD Series
± 20%
-
Ferrite
2.5mm
2mm
1.8mm
75AJ2835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.499
4.7nH
-
0.06ohm
6.85GHz
1.5A
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
75AJ2700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.442
10+
$0.422
25+
$0.410
50+
$0.397
100+
$0.371
More Pricing...
3.3nH
-
0.06ohm
6GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
WE-KI Series
± 0.3nH
Unshielded
Ceramic
2.5mm
2mm
1.6mm
58AK1922

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.817
10+
$0.739
25+
$0.680
50+
$0.608
100+
$0.548
More Pricing...
8.2nH
-
0.06ohm
5.5GHz
600mA
0604 [1610 Metric]
-
WE-KI Series
± 0.2nH
Unshielded
Ceramic
2mm
1.25mm
1.2mm
67AK1487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.817
10+
$0.739
25+
$0.680
50+
$0.608
100+
$0.548
More Pricing...
8.2nH
-
0.06ohm
5.5GHz
1A
1008 [2520 Metric]
-
WE-KI Series
± 0.2nH
Unshielded
Ceramic
2.5mm
2mm
1.6mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK