8.3A SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30AK7906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.340
10+
$5.910
25+
$5.730
50+
$5.540
100+
$5.220
More Pricing...
Min: 1 / Mult: 1
15µH
8.3A
Shielded
16.95A
WE-XHMA Series
11.6mm x 10.5mm x 7.9mm
0.0148ohm
± 20%
11.6mm
10.5mm
7.9mm
70AK6828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.360
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12µH
8.3A
Shielded
9.8A
SRP1050WA Series
-
0.0264ohm
± 20%
11mm
10mm
5.1mm
58AK1872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.380
10+
$6.210
25+
$6.050
50+
$5.880
100+
$4.570
More Pricing...
Min: 1 / Mult: 1
15µH
8.3A
Shielded
7.2A
WE-XHMI Series
-
0.0148ohm
± 20%
11.6mm
10.5mm
8.8mm
61AK2502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.540
25+
$1.420
50+
$1.290
100+
$1.170
More Pricing...
Min: 5 / Mult: 5
1.2µH
8.3A
Shielded
10.5A
SRR1050HA Series
-
7000µohm
± 30%
10mm
10.2mm
4.8mm
51AH4884

RoHS

Each (Supplied on Cut Tape)
1+
$0.361
10+
$0.361
25+
$0.361
50+
$0.361
100+
$0.361
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
8.3A
Shielded
11.5A
MPXV Series
10.8mm x 10mm x 4mm
0.0241ohm
± 20%
10.8mm
10mm
4mm
33AH6765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.325
10+
$0.325
25+
$0.325
50+
$0.325
100+
$0.325
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
8.3A
Shielded
8A
MPX Series
10.8mm x 10mm x 4mm
0.0241ohm
± 20%
10.8mm
10mm
4mm
38AJ1083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.245
10+
$0.245
25+
$0.245
50+
$0.245
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
8.3A
Shielded
11.5A
MPEV Series
10mm x 10mm x 4mm
0.0241ohm
± 20%
10mm
10mm
4mm
33AH6766

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.819
1000+
$0.788
2000+
$0.715
4000+
$0.642
6000+
$0.619
More Pricing...
Min: 500 / Mult: 500
6.8µH
8.3A
Shielded
8A
MPX Series
10.8mm x 10mm x 4mm
0.0241ohm
± 20%
10.8mm
10mm
4mm
59T0290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
Min: 550 / Mult: 550
4µH
8.3A
Unshielded
8.3A
3900 Series
12.9mm x 12.9mm x 5.8mm
0.0054ohm
± 20%
12.9mm
12.9mm
5.8mm
73AH8963

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.504
1000+
$0.485
2000+
$0.440
4000+
$0.395
6000+
$0.381
More Pricing...
Min: 500 / Mult: 500
7.3µH
8.3A
Shielded
13A
AMPLA1004S Series
11mm x 10mm x 3.8mm
0.0218ohm
± 20%
11mm
10mm
3.8mm
51AH4885

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.870
1000+
$0.836
2000+
$0.759
4000+
$0.681
6000+
$0.657
More Pricing...
Min: 500 / Mult: 500
6.8µH
8.3A
Shielded
11.5A
MPXV Series
10.8mm x 10mm x 4mm
0.0241ohm
± 20%
10.8mm
10mm
4mm
93K5671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.808
Min: 500 / Mult: 500
2.1µH
8.3A
Shielded
10A
NR Series
-
8mohm
± 30%
10mm
9.8mm
5mm
73AH8962

RoHS

Each (Supplied on Cut Tape)
250+
$0.619
Min: 500 / Mult: 500
Min: 500 / Mult: 500
7.3µH
8.3A
Shielded
13A
AMPLA1004S Series
11mm x 10mm x 3.8mm
0.0218ohm
± 20%
11mm
10mm
3.8mm
85AH8400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.920
10+
$2.760
25+
$2.730
50+
$2.600
100+
$2.430
More Pricing...
Min: 1 / Mult: 1
1µH
8.3A
Shielded
22A
WE-PDA Series
12mm x 12mm x 8mm
9000µohm
± 20%
12mm
12mm
8mm
38AJ1107

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.882
1000+
$0.848
2000+
$0.770
4000+
$0.691
6000+
$0.667
More Pricing...
Min: 500 / Mult: 500
6.8µH
8.3A
Shielded
11.5A
MPEV Series
10mm x 10mm x 4mm
0.0241ohm
± 20%
10mm
10mm
4mm
20AM5106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$273.000
10+
$253.500
25+
$244.500
50+
$235.500
100+
$225.000
Min: 5 / Mult: 1
22µH
8.3A
Shielded
5.5A
SGIHLP-60HE-8 Series
-
0.03369ohm
± 20%
15.24mm
15.24mm
8.64mm
72AK7809

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.020
1000+
$0.987
2000+
$0.915
4000+
$0.842
6000+
$0.819
More Pricing...
Min: 500 / Mult: 500
12µH
8.3A
Shielded
9.8A
SRP1050WA Series
-
0.0264ohm
± 20%
11mm
10mm
5.1mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK