78A SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH8471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.930
10+
$12.760
25+
$12.010
50+
$11.300
100+
$10.540
More Pricing...
Min: 1 / Mult: 1
680nH
78A
Shielded
115A
MPX Series
22.5mm x 22mm x 13mm
830µohm
± 20%
22.5mm
22mm
13mm
23AM1288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.280
10+
$3.030
25+
$2.900
50+
$2.770
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
200nH
78A
Shielded
76A
WE-HCMD Series
-
370µohm
± 15%
11.7mm
5.7mm
11mm
23AM1281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.000
10+
$2.770
25+
$2.650
50+
$2.530
100+
$2.300
More Pricing...
Min: 1 / Mult: 1
120nH
78A
Shielded
98A
WE-HCMD Series
-
330µohm
± 15%
9.3mm
6.1mm
10.2mm
23AM1285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.280
10+
$3.030
25+
$2.900
50+
$2.770
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
120nH
78A
Shielded
122A
WE-HCMD Series
-
370µohm
± 15%
11.7mm
5.7mm
11mm
23AM1284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.280
10+
$3.030
25+
$2.900
50+
$2.770
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
105nH
78A
Shielded
142A
WE-HCMD Series
-
370µohm
± 15%
11.7mm
5.7mm
11mm
23AM1279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.000
10+
$2.770
25+
$2.650
50+
$2.530
100+
$2.300
More Pricing...
Min: 1 / Mult: 1
70nH
78A
Shielded
166A
WE-HCMD Series
-
330µohm
± 15%
9.3mm
6.1mm
10.2mm
23AM1287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.280
10+
$3.030
25+
$2.900
50+
$2.770
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
180nH
78A
Shielded
82A
WE-HCMD Series
-
370µohm
± 15%
11.7mm
5.7mm
11mm
23AM1282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.000
10+
$2.770
25+
$2.650
50+
$2.530
100+
$2.300
More Pricing...
Min: 1 / Mult: 1
150nH
78A
Shielded
79A
WE-HCMD Series
-
330µohm
± 15%
9.3mm
6.1mm
10.2mm
23AM1283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.280
10+
$3.030
25+
$2.900
50+
$2.770
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
70nH
78A
Shielded
190A
WE-HCMD Series
-
370µohm
± 15%
11.7mm
5.7mm
11mm
23AM1280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.000
10+
$2.770
25+
$2.650
50+
$2.530
100+
$2.300
More Pricing...
Min: 1 / Mult: 1
100nH
78A
Shielded
117A
WE-HCMD Series
-
330µohm
± 15%
9.3mm
6.1mm
10.2mm
23AM1286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.280
10+
$3.030
25+
$2.900
50+
$2.770
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
150nH
78A
Shielded
99A
WE-HCMD Series
-
370µohm
± 15%
11.7mm
5.7mm
11mm
51AH5050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.280
10+
$3.280
25+
$3.280
50+
$3.280
Min: 1 / Mult: 1
Min: 10 / Mult: 1
680nH
78A
Shielded
115A
MPXV Series
22.5mm x 22mm x 13mm
830µohm
± 20%
22.5mm
22mm
13mm
51AH5051

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$9.180
400+
$8.720
800+
$8.460
1600+
$8.200
2400+
$7.810
Min: 50 / Mult: 50
680nH
78A
Shielded
115A
MPXV Series
22.5mm x 22mm x 13mm
830µohm
± 20%
22.5mm
22mm
13mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK