45A SMD Power Inductors:

28 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AK0087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.744
10+
$0.639
25+
$0.624
50+
$0.578
100+
$0.531
More Pricing...
Min: 1 / Mult: 1
150nH
45A
Shielded
30A
AMSLA-7050 Series
7mm x 7mm x 5mm
-
350µohm
± 20%
7mm
7mm
5mm
31AK5799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.360
25+
$1.230
50+
$1.210
100+
$1.190
250+
$1.120
More Pricing...
Min: 10 / Mult: 10
17nH
45A
Shielded
60A
CLT32 Series
3.2mm x 2.5mm x 2.5mm
-
448.5µohm
± 20%
3.2mm
2.5mm
2.5mm
25AM7129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.540
10+
$3.650
25+
$3.520
50+
$3.400
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
330nH
45A
Shielded
49A
HPL Series
-
3147 [8012 Metric]
550µohm
± 20%
8mm
12mm
6mm
13AM6472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.540
10+
$1.240
25+
$1.060
50+
$1.000
100+
$0.951
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
120nH
45A
Shielded
62A
PGL6478.XXXHL Series
-
-
450µohm
± 15%
9.8mm
9.8mm
3.55mm
58AK1850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.480
10+
$9.330
25+
$8.900
50+
$8.460
100+
$7.300
More Pricing...
Min: 1 / Mult: 1
2µH
45A
Shielded
25.5A
WE-HCF Series
-
-
920µohm
± 20%
19mm
19.3mm
10mm
29AM7705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.630
10+
$1.540
25+
$1.470
50+
$1.410
100+
$1.340
Min: 1 / Mult: 1
150nH
45A
Shielded
75A
3656 Series
-
4540 [1110 Metric]
650µohm
± 20%
11.5mm
10mm
3.8mm
58AK1848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.480
10+
$9.330
25+
$8.900
50+
$8.460
100+
$7.300
More Pricing...
Min: 1 / Mult: 1
1µH
45A
Shielded
49A
WE-HCF Series
-
-
920µohm
± 20%
19mm
19.3mm
10mm
80AK5359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$1.070
25+
$0.982
50+
$0.897
100+
$0.811
More Pricing...
Min: 1 / Mult: 1
150nH
45A
Shielded
80A
SRP1038CC Series
-
-
600µohm
± 20%
11mm
10mm
3.8mm
58AK1849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.480
10+
$9.330
25+
$8.900
50+
$8.460
100+
$7.300
More Pricing...
Min: 1 / Mult: 1
1.2µH
45A
Shielded
42.5A
WE-HCF Series
-
-
920µohm
± 20%
19mm
19.3mm
10mm
44AM8561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.370
10+
$3.240
25+
$3.010
50+
$2.750
100+
$2.500
More Pricing...
Min: 1 / Mult: 1
470nH
45A
Shielded
40.6A
WE-XHMI Series
-
-
1500µohm
± 20%
6.6mm
6.4mm
6.1mm
25AM7128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.540
10+
$3.650
25+
$3.520
50+
$3.400
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
220nH
45A
Shielded
78A
HPL Series
-
3147 [8012 Metric]
550µohm
± 20%
8mm
12mm
6mm
98Y8840

RoHS

Date/Lot Code

Each
1+
$0.306
10+
$0.306
25+
$0.306
50+
$0.306
100+
$0.306
Min: 1 / Mult: 1
72nH
45A
Shielded
58A
IFLR-2727EZ-01 Series
7mm x 7mm x 6mm
-
350µohm
± 20%
7mm
7mm
6mm
61AC5999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.265
Min: 1 / Mult: 1
360nH
45A
Shielded
66A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
-
900µohm
± 20%
14mm
12.8mm
6.5mm
07AH4044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.897
25+
$0.828
50+
$0.752
100+
$0.675
More Pricing...
Min: 1 / Mult: 1
150nH
45A
Shielded
30A
IFLR-2727EZ-01 Series
7mm x 7mm x 6mm
-
350µohm
± 20%
7mm
7mm
6mm
73AH9038

RoHS

Each (Supplied on Cut Tape)
100+
$4.130
Min: 200 / Mult: 200
Min: 200 / Mult: 200
1.8µH
45A
Shielded
63A
AMPLA1707S Series
17.6mm x 16.9mm x 6.7mm
-
2500µohm
± 20%
17.6mm
16.9mm
6.7mm
73AH8974

RoHS

Each (Supplied on Cut Tape)
250+
$1.620
Min: 500 / Mult: 500
Min: 500 / Mult: 500
360nH
45A
Shielded
66A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
-
900µohm
± 20%
13.5mm
12.5mm
6.2mm
73AH8975

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.290
1000+
$1.220
2000+
$1.150
4000+
$1.040
6000+
$0.998
More Pricing...
Min: 500 / Mult: 500
360nH
45A
Shielded
66A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
-
900µohm
± 20%
13.5mm
12.5mm
6.2mm
64X8695

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.926
1000+
$0.890
2000+
$0.807
4000+
$0.725
6000+
$0.699
More Pricing...
Min: 500 / Mult: 500
360nH
45A
Shielded
66A
SRP1265A Series
13.5mm x 12.5mm x 6.2mm
-
900µohm
± 20%
13.5mm
12.5mm
6.2mm
06X7525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.650
10+
$1.410
25+
$1.340
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220nH
45A
Shielded
80A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
-
1000µohm
± 20%
13.9mm
13.5mm
5.9mm
64X8694

RoHS

Each (Supplied on Cut Tape)
250+
$1.360
Min: 500 / Mult: 500
Min: 500 / Mult: 500
360nH
45A
Shielded
66A
SRP1265A Series
13.5mm x 12.5mm x 6.2mm
-
900µohm
± 20%
13.5mm
12.5mm
6.2mm
73AH9039

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.990
2000+
$2.850
4000+
$2.650
8000+
$2.470
12000+
$2.380
More Pricing...
Min: 200 / Mult: 200
1.8µH
45A
Shielded
63A
AMPLA1707S Series
17.6mm x 16.9mm x 6.7mm
-
2500µohm
± 20%
17.6mm
16.9mm
6.7mm
07AH4043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.894
10+
$0.756
25+
$0.719
50+
$0.683
100+
$0.646
More Pricing...
Min: 1 / Mult: 1
105nH
45A
Shielded
46A
IFLR-2727EZ-01 Series
7mm x 7mm x 6mm
-
350µohm
± 20%
7mm
7mm
6mm
31R1285

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.790
1000+
$1.710
2000+
$1.630
4000+
$1.510
6000+
$1.470
More Pricing...
Min: 400 / Mult: 400
260nH
45A
Unshielded
64A
FP1308R Series
-
-
530µohm
± 10%
13.7mm
12.95mm
8mm
31R1287

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.790
1000+
$1.710
2000+
$1.630
4000+
$1.510
6000+
$1.470
More Pricing...
Min: 400 / Mult: 400
440nH
45A
Unshielded
37A
FP1308R Series
13.4mm x 12.7mm x 8mm
-
530µohm
± 10%
13.4mm
12.7mm
8mm
31R1284

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.790
1000+
$1.710
2000+
$1.630
4000+
$1.510
6000+
$1.470
More Pricing...
Min: 400 / Mult: 400
210nH
45A
Unshielded
80A
FP1308R Series
-
-
530µohm
± 10%
13.7mm
12.95mm
8mm
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK