Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoHPL8012060F1R22MRD3P
Newark Part No.25AM7128
Product RangeHPL Series
Your Part Number
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 10+ | $3.310 |
| 25+ | $3.140 |
| 50+ | $2.970 |
| 100+ | $2.800 |
| 250+ | $2.560 |
| 1000+ | $2.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoHPL8012060F1R22MRD3P
Newark Part No.25AM7128
Product RangeHPL Series
Inductance220nH
RMS Current (Irms)45A
Inductor ConstructionShielded
Saturation Current (Isat)78A
Product RangeHPL Series
Inductor Case / Package3147 [8012 Metric]
DC Resistance Max550µohm
Inductance Tolerance± 20%
Product Length8mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
HPL Series
DC Resistance Max
550µohm
Product Length
8mm
Product Height
6mm
RMS Current (Irms)
45A
Saturation Current (Isat)
78A
Inductor Case / Package
3147 [8012 Metric]
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
